C4BS - Film Capacitors
143 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 100 nF | 2 kVDC | Lug | Polypropylene (PP) | 41.5 mm (1.634 in) | 20 mm (0.787 in) | Power Factor Correction Film Capacitors | 700 VAC | 5 % | 2 Pin | 23.3 mOhms | 40 mm (1.575 in) | Tab Terminal | - 40 C | + 85 C | C4BS | Bulk | ||||||
Mfr: C4BSPBX4100ZXJJ TTI: C4BSPBX4100ZXJJ KEMET Availability: 0In StockFilm Capacitors 1UF 1200VDC 5% MKP | 0In Stock | 1 uF | 1.2 kVDC | Lug | Polypropylene (PP) | 42.5 mm (1.673 in) | 28 mm (1.102 in) | Power Factor Correction Film Capacitors | 630 VAC | 5 % | 2 Pin | 3.3 mOhms | 37 mm (1.457 in) | Tab Terminal | - 40 C | + 85 C | C4BS | Bulk | |||||
Not Available Online | 470 nF | 1.2 kVDC | Lug | Polypropylene (PP) | 41.5 mm (1.634 in) | 20 mm (0.787 in) | Power Factor Correction Film Capacitors | 630 VAC | 10 % | 2 Pin | 6.7 mOhms | 40 mm (1.575 in) | Tab Terminal | - 40 C | + 85 C | C4BS | Box | ||||||
Not Available Online | 3 uF | 850 VDC | Lug | Polypropylene (PP) | 57.5 mm (2.264 in) | 30 mm (1.181 in) | Power Factor Correction Film Capacitors | 550 VAC | 5 % | 2 Pin | 3 mOhms | 45 mm (1.772 in) | Tab Terminal | - 40 C | + 85 C | C4BS | Box | ||||||
Not Available Online | 3.3 uF | 1 kVDC | Lug | Polypropylene (PP) | 57.5 mm (2.264 in) | 30 mm (1.181 in) | Power Factor Correction Film Capacitors | 600 VAC | 5 % | 2 Pin | 2.6 mOhms | 45 mm (1.772 in) | Tab Terminal | - 40 C | + 85 C | C4BS | Box | ||||||
Not Available Online | 220 nF | 2 kVDC | Lug | Polypropylene (PP) | 41.5 mm (1.634 in) | 20 mm (0.787 in) | Power Factor Correction Film Capacitors | 700 VAC | 5 % | 2 Pin | 10.7 mOhms | 40 mm (1.575 in) | Tab Terminal | - 40 C | + 85 C | C4BS | Box | ||||||
Not Available Online | 680 nF | 2 kVDC | Lug | Polypropylene (PP) | 41.5 mm (1.634 in) | 24 mm (0.945 in) | Power Factor Correction Film Capacitors | 700 VAC | 5 % | 2 Pin | 3.6 mOhms | 44 mm (1.732 in) | Tab Terminal | - 40 C | + 85 C | C4BS | Box | ||||||
Not Available Online | 68 nF | 3 kVDC | Lug | Polypropylene (PP) | 41.5 mm (1.634 in) | 20 mm (0.787 in) | Power Factor Correction Film Capacitors | 750 VAC | 5 % | 2 Pin | 25.4 mOhms | 40 mm (1.575 in) | Tab Terminal | - 40 C | + 85 C | C4BS | Box | ||||||
Mfr: C4BSNBX4100GBFJ TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1000volts 1uF 5% | Not Available Online | 1 uF | 1 kVDC | Lug | Polypropylene (PP) | Power Factor Correction Film Capacitors | 5 % | 2 Pin | Tab Terminal | - 40 C | + 85 C | C4BS | Box | ||||||||||
Not Available Online | 47 nF | 3 kVDC | Lug | Polypropylene (PP) | 41.5 mm (1.634 in) | 20 mm (0.787 in) | Power Factor Correction Film Capacitors | 750 VAC | 5 % | 2 Pin | 36.6 mOhms | 40 mm (1.575 in) | Tab Terminal | - 40 C | + 85 C | C4BS | Box | ||||||
Not Available Online | 470 nF | 3 kVDC | Lug | Polypropylene (PP) | 57.5 mm (2.264 in) | 30 mm (1.181 in) | Power Factor Correction Film Capacitors | 750 VAC | 5 % | 2 Pin | 7.5 mOhms | 45 mm (1.772 in) | Tab Terminal | - 40 C | + 85 C | C4BS | Box | ||||||
Not Available Online | 470 nF | 850 VDC | Lug | Polypropylene (PP) | 41.5 mm (1.634 in) | 20 mm (0.787 in) | Power Factor Correction Film Capacitors | 550 VAC | 5 % | 2 Pin | 8.2 mOhms | 40 mm (1.575 in) | Tab Terminal | - 40 C | + 85 C | C4BS | Box | ||||||
Mfr: C4BSMBX4220ZBLJ TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 2.2 uF 850 VDC 5% | Not Available Online | 2.2 uF | 850 VDC | Lug | Polypropylene (PP) | 42 mm (1.654 in) | 30 mm (1.181 in) | Power Factor Correction Film Capacitors | 550 VAC | 5 % | 2 Pin | 1.9 mOhms | 45 mm (1.772 in) | Tab Terminal | - 40 C | + 85 C | C4BS | Bulk | |||||
Not Available Online | 3.3 uF | 850 VDC | Lug | Polypropylene (PP) | 57.5 mm (2.264 in) | 30 mm (1.181 in) | Power Factor Correction Film Capacitors | 550 VAC | 5 % | 2 Pin | 2.8 mOhms | 45 mm (1.772 in) | Tab Terminal | - 40 C | + 85 C | C4BS | Box | ||||||
Mfr: C4BSNBX3680ZAFJ TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors .68UF 1000VDC 5% 25.5MML | Not Available Online | 680 nF | 1 kVDC | Lug | Polypropylene (PP) | 41.5 mm (1.634 in) | 20 mm (0.787 in) | Power Factor Correction Film Capacitors | 600 VAC | 5 % | 2 Pin | 5.3 mOhms | 40 mm (1.575 in) | Tab Terminal | - 40 C | + 85 C | C4BS | Box | |||||
Mfr: C4BSMBX4220ZFLJ TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 2.2 uF 850 VDC 5% | Not Available Online | 2.2 uF | 850 VDC | Lug | Polypropylene (PP) | 42 mm (1.654 in) | 30 mm (1.181 in) | Power Factor Correction Film Capacitors | 550 VAC | 5 % | 2 Pin | 1.9 mOhms | 45 mm (1.772 in) | Tab Terminal | - 40 C | + 85 C | C4BS | Box | |||||
Mfr: C4BSWBX3100GTFJ TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors .1UF 700VAC 5% | Not Available Online | 100 nF | 2 kVDC | Lug | Polypropylene (PP) | Power Factor Correction Film Capacitors | 5 % | 2 Pin | Tab Terminal | - 40 C | + 85 C | C4BS | Box | ||||||||||
Mfr: C4BSNBX3470ZEEK TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1000volts 0.47uF 10% 1000volts 0.47uF | Not Available Online | 470 nF | 1 kVDC | Lug | Polypropylene (PP) | 41.5 mm (1.634 in) | 20 mm (0.787 in) | Power Factor Correction Film Capacitors | 600 VAC | 10 % | 2 Pin | 7.6 mOhms | 40 mm (1.575 in) | Tab Terminal | - 40 C | + 85 C | C4BS | Bulk | |||||
Not Available Online | 680 nF | 2 kVDC | Lug | Polypropylene (PP) | 41.5 mm (1.634 in) | 24 mm (0.945 in) | Power Factor Correction Film Capacitors | 700 VAC | 5 % | 2 Pin | 3.6 mOhms | 44 mm (1.732 in) | Tab Terminal | - 40 C | + 85 C | C4BS | Box | ||||||
Not Available Online | 820 nF | 2 kVDC | Lug | Polypropylene (PP) | 42 mm (1.654 in) | 30 mm (1.181 in) | Power Factor Correction Film Capacitors | 700 VAC | 5 % | 2 Pin | 3 mOhms | 45 mm (1.772 in) | Tab Terminal | - 40 C | + 85 C | C4BS | Box | ||||||
Not Available Online | 680 nF | 3 kVDC | Lug | Polypropylene (PP) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | Power Factor Correction Film Capacitors | 750 VAC | 5 % | 2 Pin | 5.3 mOhms | 50 mm (1.969 in) | Tab Terminal | - 40 C | + 85 C | C4BS | Box | ||||||
Not Available Online | 4 uF | 850 VDC | Lug | Polypropylene (PP) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | Power Factor Correction Film Capacitors | 550 VAC | 5 % | 2 Pin | 2.3 mOhms | 50 mm (1.969 in) | Tab Terminal | - 40 C | + 85 C | C4BS | Box | ||||||
Not Available Online | 330 nF | 1.2 kVDC | Lug | Polypropylene (PP) | 41.5 mm (1.634 in) | 20 mm (0.787 in) | Power Factor Correction Film Capacitors | 630 VAC | 10 % | 2 Pin | 9.5 mOhms | 40 mm (1.575 in) | Tab Terminal | - 40 C | + 85 C | C4BS | Box | ||||||
Not Available Online | 1 uF | 1.2 kVDC | Lug | Polypropylene (PP) | 42.5 mm (1.673 in) | 28 mm (1.102 in) | Power Factor Correction Film Capacitors | 630 VAC | 5 % | 2 Pin | 3.3 mOhms | 37 mm (1.457 in) | Tab Terminal | - 40 C | + 85 C | C4BS | Box | ||||||
Not Available Online | 1 uF | 1.2 kVDC | Lug | Polypropylene (PP) | 42.5 mm (1.673 in) | 28 mm (1.102 in) | Power Factor Correction Film Capacitors | 630 VAC | 5 % | 2 Pin | 3.3 mOhms | 37 mm (1.457 in) | Tab Terminal | - 40 C | + 85 C | C4BS | Box |