ECWH(A) - Film Capacitors
309 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ECW-HA3C122H4 TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1.6kV 0.0012uF 3% MPP L/S=7.5mm | 0In Stock | 1.2 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 17.8 mm (0.701 in) | 5.5 mm (0.217 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 13.2 mm (0.52 in) | Straight | - 40 C | + 105 C | ECWH(A) | Bulk | ||||||
Mfr: ECW-HA3C153H4 TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1.6kV 0.015uF 3% MPP L/S=7.5mm | 0In Stock | 15 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 17.5 mm (0.689 in) | 20.3 mm (0.799 in) | 7.6 mm (0.299 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 13.5 mm (0.531 in) | Straight | - 40 C | + 105 C | ECWH(A) | Bulk | ||||||
Mfr: ECW-HA3C183JQ TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1.6kV 0.018uF 5% MPP L/S=17.5mm | 0In Stock | 18 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 17.5 mm (0.689 in) | 20.6 mm (0.811 in) | 8.2 mm (0.323 in) | RF Microwave Film Capacitors | 5 % | 21.1 mm (0.831 in) | - 40 C | + 105 C | ECWH(A) | Bulk | ||||||||
Mfr: ECW-HA3C203HB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1.6kV 0.02uF 3% MPP L/S=10mm | 0In Stock | 20 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 20.6 mm (0.811 in) | 8.7 mm (0.343 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 19.6 mm (0.772 in) | Inside Bend | - 40 C | + 105 C | ECWH(A) | Bulk | ||||||
Mfr: ECW-HA3C223J4 TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1.6kV 0.022uF 5% MPP L/S=7.5mm | 0In Stock | 22 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 17.5 mm (0.689 in) | 20.6 mm (0.811 in) | 9.1 mm (0.358 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 15 mm (0.591 in) | Straight | - 40 C | + 105 C | ECWH(A) | Bulk | ||||||
Mfr: ECW-HA3C303J TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1.6kV 0.03uF 5% MPP L/S=17.5mm | 0In Stock | 30 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 17.5 mm (0.689 in) | 20.6 mm (0.811 in) | 10.7 mm (0.421 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 16.5 mm (0.65 in) | Straight | - 40 C | + 105 C | ECWH(A) | Bulk | ||||||
Mfr: ECW-HA3C333H TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1.6kV 0.033uF 3% MPP L/S=17.5mm | 0In Stock | 33 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 17.5 mm (0.689 in) | 20.6 mm (0.811 in) | 11.2 mm (0.441 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 17 mm (0.669 in) | Straight | - 40 C | + 105 C | ECWH(A) | Bulk | ||||||
Mfr: ECW-HA3C363HQ TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1.6kV 0.036uF 3% MPP L/S=17.5mm | 0In Stock | 36 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 17.5 mm (0.689 in) | 20.6 mm (0.811 in) | 11.7 mm (0.461 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 24.5 mm (0.965 in) | Inside Kink | - 40 C | + 105 C | ECWH(A) | Bulk | ||||||
Mfr: ECW-HA3C822HQ TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1.6kV 0.0082uF 3% MPP L/S=15mm | 0In Stock | 8.2 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.8 mm (0.701 in) | 6.8 mm (0.268 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 17.7 mm (0.697 in) | Inside Kink | - 40 C | + 105 C | ECWH(A) | Bulk | ||||||
Mfr: ECW-HA3C912H4 TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1.6kV 0.0091uF 3% MPP L/S=7.5mm | 0In Stock | 9.1 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.8 mm (0.701 in) | 7.1 mm (0.28 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 13 mm (0.512 in) | Straight | - 40 C | + 105 C | ECWH(A) | Bulk | ||||||
Mfr: ECW-HA3C203J TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1.6kV 0.02uF 5% MPP L/S=17.5mm | 0In Stock | 20 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 17.5 mm (0.689 in) | 20.6 mm (0.811 in) | 8.7 mm (0.343 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 14.6 mm (0.575 in) | Straight | - 40 C | + 105 C | ECWH(A) | Bulk | ||||||
Mfr: ECW-HA3C243JQ TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1.6kV 0.024uF 5% MPP L/S=17.5mm | 0In Stock | 24 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 17.5 mm (0.689 in) | 20.6 mm (0.811 in) | 9.6 mm (0.378 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 22.4 mm (0.882 in) | Inside Kink | - 40 C | + 105 C | ECWH(A) | Bulk | ||||||
Mfr: ECW-HA3C393J TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1.6kV 0.039uF 5% MPP L/S=17.5mm | 0In Stock | 39 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 17.5 mm (0.689 in) | 20.6 mm (0.811 in) | 12.1 mm (0.476 in) | RF Microwave Film Capacitors | 5 % | 18 mm (0.709 in) | - 40 C | + 105 C | ECWH(A) | Bulk | ||||||||
Mfr: ECW-HA3C432HQ TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1.6kV 0.0043uF 3% MPP L/S=15mm | 0In Stock | 4.3 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.8 mm (0.701 in) | 6.2 mm (0.244 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 13.9 mm (0.547 in) | Inside Kink | - 40 C | + 105 C | ECWH(A) | Bulk | ||||||
Mfr: ECW-HA3C433H4 TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1.6kV 0.043uF 3% MPP L/S=7.5mm | 0In Stock | 43 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 17.5 mm (0.689 in) | 20.6 mm (0.811 in) | 12.8 mm (0.504 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 18.6 mm (0.732 in) | Straight | - 40 C | + 105 C | ECWH(A) | Bulk | ||||||
Mfr: ECW-HA3C472J4 TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1.6kV 0.0047uF 5% MPP L/S=7.5mm | 0In Stock | 4.7 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.8 mm (0.701 in) | 6.4 mm (0.252 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 9.1 mm (0.358 in) | Straight | - 40 C | + 105 C | ECWH(A) | Bulk | ||||||
Mfr: ECW-HA3C472JQ TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1.6kV 0.0047uF 5% MPP L/S=15mm | 0In Stock | 4.7 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.8 mm (0.701 in) | 6.4 mm (0.252 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 14.1 mm (0.555 in) | Inside Kink | - 40 C | + 105 C | ECWH(A) | Bulk | ||||||
Mfr: ECW-HA3C682J4 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 1.6kV 0.0068uF 5% MPP L/S=7.5mm | Not Available Online | 6.8 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.8 mm (0.701 in) | 6.1 mm (0.24 in) | RF Microwave Film Capacitors | 5 % | 12.1 mm (0.476 in) | - 40 C | + 105 C | ECWH(A) | Bulk | ||||||||
Mfr: ECW-HA3C752H TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1.6kV 0.0075uF 3% MPP L/S=15mm | 0In Stock | 7.5 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.8 mm (0.701 in) | 6.5 mm (0.256 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 12.4 mm (0.488 in) | Straight | - 40 C | + 105 C | ECWH(A) | Bulk | ||||||
Mfr: ECW-HA3C822JB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1.6kV 0.0082uF 5% MPP L/S=10mm | 0In Stock | 8.2 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 17.8 mm (0.701 in) | 6.8 mm (0.268 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 17.7 mm (0.697 in) | Inside Bend | - 40 C | + 105 C | ECWH(A) | Bulk | ||||||
Mfr: ECW-HA3C113J TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 1.6kV 0.011uF 5% MPP L/S=17.5mm | Not Available Online | 11 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 17.5 mm (0.689 in) | 20.3 mm (0.799 in) | 6.6 mm (0.26 in) | RF Microwave Film Capacitors | 5 % | 12.5 mm (0.492 in) | - 40 C | + 105 C | ECWH(A) | Bulk | ||||||||
Mfr: ECW-HA3C113JQ TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1.6kV 0.011uF 5% MPP L/S=17.5mm | 0In Stock | 11 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 17.5 mm (0.689 in) | 20.3 mm (0.799 in) | 6.6 mm (0.26 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 17.5 mm (0.689 in) | Inside Kink | - 40 C | + 105 C | ECWH(A) | Bulk | ||||||
Mfr: ECW-HA3C123H4 TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1.6kV 0.012uF 3% MPP L/S=7.5mm | 0In Stock | 12 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 17.5 mm (0.689 in) | 20.3 mm (0.799 in) | 6.8 mm (0.268 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 12.8 mm (0.504 in) | Straight | - 40 C | + 105 C | ECWH(A) | Bulk | ||||||
Mfr: ECW-HA3C123JQ TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1.6kV 0.012uF 5% MPP L/S=17.5mm | 0In Stock | 12 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 17.5 mm (0.689 in) | 20.3 mm (0.799 in) | 6.8 mm (0.268 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 17.8 mm (0.701 in) | Inside Kink | - 40 C | + 105 C | ECWH(A) | Bulk | ||||||
Mfr: ECW-HA3C132HB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 1.6kV 0.0013uF 3% MPP L/S=10mm | Not Available Online | 1.3 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 17.8 mm (0.701 in) | 5.7 mm (0.224 in) | RF Microwave Film Capacitors | 3 % | 13.4 mm (0.528 in) | - 40 C | + 105 C | ECWH(A) | Bulk |