EZPV - Film Capacitors
289 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EZP-V60856MTS TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 600VDC 85uF 10% 4Pin AEC-Q200 | 0In Stock | 85 uF | 600 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 30 mm (1.181 in) | DC Link Film Capacitors | 10 % | 4 Pin | 4.6 mOhms | 51 mm (2.008 in) | Straight | - 40 C | + 105 C | EZPV | AEC-Q200 | Bulk | ||||
Mfr: EZP-V80306MTB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 800VDC 30uF 10% 7.1mOhm 4Pin | 0In Stock | 30 uF | 800 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41 mm (1.614 in) | 30 mm (1.181 in) | DC Link Film Capacitors | 10 % | 4 Pin | 7.1 mOhms | 50.5 mm (1.988 in) | Straight | - 40 C | + 105 C | EZPV | Bulk | |||||
Mfr: EZP-V60117MTS TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 600VDC 110uF 10% 4Pin AEC-Q200 | 0In Stock | 110 uF | 600 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | DC Link Film Capacitors | 10 % | 4 Pin | 4.8 mOhms | 56 mm (2.205 in) | Straight | - 40 C | + 105 C | EZPV | AEC-Q200 | Bulk | ||||
Mfr: EZP-V60606MTC TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 600VDC 60uF 10% 7.5mOhm 4Pin | 0In Stock | 60 uF | 600 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 30 mm (1.181 in) | DC Link Film Capacitors | 10 % | 4 Pin | 7.5 mOhms | 51 mm (2.008 in) | Straight | - 40 C | + 105 C | EZPV | Bulk | |||||
Mfr: EZP-V70356MTC TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 700VDC 35uF 10% 4-Pin Straight lead | 0In Stock | 35 uF | 700 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | General Film Capacitors | 10 % | 4 Pin | Straight | - 40 C | + 105 C | EZPV | Bulk | |||||||||
Mfr: EZP-V70456MTC TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 700VDC 45uF 10% 4-Pin Straight lead | 0In Stock | 45 uF | 700 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | General Film Capacitors | 10 % | 4 Pin | Straight | - 40 C | + 105 C | EZPV | Bulk | |||||||||
Mfr: EZP-V70506MTC TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 700VDC 50uF 10% 4-Pin Straight lead | 0In Stock | 50 uF | 700 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | General Film Capacitors | 10 % | 4 Pin | Straight | - 40 C | + 105 C | EZPV | Bulk | |||||||||
Mfr: EZP-V1A156MTB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1000VDC 15uF 10% 4-Pin Straight lead | 0In Stock | 15 uF | 1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | General Film Capacitors | 10 % | 4 Pin | Straight | - 40 C | + 105 C | EZPV | Bulk | |||||||||
Mfr: EZP-V80206MTT TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 800VDC 20uF 10% 4Pin AEC-Q200 | Not Available Online | 20 uF | 800 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41 mm (1.614 in) | 26 mm (1.024 in) | DC Link Film Capacitors | 10 % | 4 Pin | 8.7 mOhms | 40.5 mm (1.594 in) | Straight | - 40 C | + 105 C | EZPV | AEC-Q200 | Bulk | ||||
Mfr: EZP-V1A256MTB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 1000VDC 25uF 10% 4-Pin Straight lead | Not Available Online | 25 uF | 1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | General Film Capacitors | 10 % | 4 Pin | Straight | - 40 C | + 105 C | EZPV | Bulk | |||||||||
Mfr: EZP-V60806MTT TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 600VDC 80uF 10% 4Pin AEC-Q200 | 0In Stock | 80 uF | 600 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41 mm (1.614 in) | 43 mm (1.693 in) | DC Link Film Capacitors | 10 % | 4 Pin | 3.9 mOhms | 58 mm (2.283 in) | Straight | - 40 C | + 105 C | EZPV | AEC-Q200 | Bulk | ||||
Mfr: EZP-V80306MTS TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 800VDC 30uF 10% 4Pin AEC-Q200 | 0In Stock | 30 uF | 800 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 30 mm (1.181 in) | DC Link Film Capacitors | 10 % | 4 Pin | 11.6 mOhms | 51 mm (2.008 in) | Straight | - 40 C | + 105 C | EZPV | AEC-Q200 | Bulk | ||||
Mfr: EZP-V1B206MTB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1100VDC 20uF 10% 7.2mOhm 4Pin | 0In Stock | 20 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 30 mm (1.181 in) | DC Link Film Capacitors | 10 % | 4 Pin | 7.2 mOhms | 56 mm (2.205 in) | Straight | - 40 C | + 105 C | EZPV | Bulk | |||||
Mfr: EZP-V1B206MTS TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1100VDC 20uF 10% 4Pin AEC-Q200 | 0In Stock | 20 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 35.5 mm (1.398 in) | DC Link Film Capacitors | 10 % | 4 Pin | 11.2 mOhms | 45.5 mm (1.791 in) | Straight | - 40 C | + 105 C | EZPV | AEC-Q200 | Bulk | ||||
Mfr: EZP-V1B256MTT TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1100VDC 25uF 10% 4Pin AEC-Q200 | 0In Stock | 25 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 38 mm (1.496 in) | DC Link Film Capacitors | 10 % | 4 Pin | 5.9 mOhms | 52.5 mm (2.067 in) | Straight | - 40 C | + 105 C | EZPV | AEC-Q200 | Bulk | ||||
Mfr: EZP-V1A705MTB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1000VDC 7uF 10% 4-Pin Straight lead | 0In Stock | 7 uF | 1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | General Film Capacitors | 10 % | 4 Pin | Straight | - 40 C | + 105 C | EZPV | Bulk | |||||||||
Mfr: EZP-V1A306MTS TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1000VDC 30uF 10% Straight lead 4-Pin AEC-Q200 | 0In Stock | 30 uF | 1 kVDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | General Film Capacitors | 10 % | 4 Pin | Straight | - 40 C | + 105 C | EZPV | AEC-Q200 | Bulk | ||||||||
Mfr: EZP-V70306MTC TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 700VDC 30uF 10% 4-Pin Straight lead | 0In Stock | 30 uF | 700 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | General Film Capacitors | 10 % | 4 Pin | Straight | - 40 C | + 105 C | EZPV | Bulk | |||||||||
Mfr: EZP-V70356MTS TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 700VDC 35uF 10% Straight lead 4-Pin AEC-Q200 | 0In Stock | 35 uF | 700 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | General Film Capacitors | 10 % | 4 Pin | Straight | - 40 C | + 105 C | EZPV | AEC-Q200 | Bulk | ||||||||
Mfr: EZP-V70406MTC TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 700VDC 40uF 10% 4-Pin Straight lead | 0In Stock | 40 uF | 700 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | General Film Capacitors | 10 % | 4 Pin | Straight | - 40 C | + 105 C | EZPV | Bulk | |||||||||
Mfr: EZP-V70506MTS TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 700VDC 50uF 10% Straight lead 4-Pin AEC-Q200 | 0In Stock | 50 uF | 700 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | General Film Capacitors | 10 % | 4 Pin | Straight | - 40 C | + 105 C | EZPV | AEC-Q200 | Bulk | ||||||||
Mfr: EZP-V80106MTA TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 800VDC 10uF 10% 4-Pin STD | 0In Stock | 10 uF | 800 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | General Film Capacitors | 10 % | 4 Pin | Straight | - 40 C | + 105 C | EZPV | Bulk | |||||||||
Mfr: EZP-V80356MTC TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 800VDC 35uF 10% 10.2mOhm 4Pin | 0In Stock | 35 uF | 800 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 30 mm (1.181 in) | DC Link Film Capacitors | 10 % | 4 Pin | 10.2 mOhms | 51 mm (2.008 in) | Straight | - 40 C | + 105 C | EZPV | Bulk | |||||
Mfr: EZP-V80406MTB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 800VDC 40uF 10% 5.1mOhm 4Pin | 0In Stock | 40 uF | 800 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 38 mm (1.496 in) | DC Link Film Capacitors | 10 % | 4 Pin | 5.1 mOhms | 52.5 mm (2.067 in) | Straight | - 40 C | + 105 C | EZPV | Bulk | |||||
Mfr: EZP-V60506MTC TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 600VDC 50uF 10% 6.8mOhm 4Pin | 0In Stock | 50 uF | 600 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57 mm (2.244 in) | 25 mm (0.984 in) | DC Link Film Capacitors | 10 % | 4 Pin | 6.8 mOhms | 40 mm (1.575 in) | Straight | - 40 C | + 105 C | EZPV | Bulk |