F862 - Film Capacitors
337 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: F862FY475M310Z TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630V 4.7 uF 110C 20% 2 Pin LS=27.5 mm AEC-Q200 | 0In Stock | 4.7 uF | 630 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 22 mm (0.866 in) | Safety Film Capacitors | 310 VAC | 20 % | 2 Pin | 37 mm (1.457 in) | 31.5 mm x 22 mm | Straight | - 40 C | + 110 C | F862 | AEC-Q200 | Bulk | |||
Mfr: F862DJ334K310ZL32K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630V 0.33 uF 110C 10% LS=22.5 mm AEC-Q200 | 0In Stock | 330 nF | 630 VDC | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 8.5 mm (0.335 in) | Safety Film Capacitors | 310 VAC | 10 % | 17 mm (0.669 in) | - 40 C | + 110 C | F862 | AEC-Q200 | Bulk | ||||||||
Mfr: F862BK104K310ZL32K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630V 0.1 uF 110C 10% LS=15 mm AEC-Q200 | 0In Stock | 100 nF | 630 VDC | 15 mm (0.591 in) | 18 mm (0.709 in) | 7.5 mm (0.295 in) | Safety Film Capacitors | 310 VAC | 10 % | 13.5 mm (0.531 in) | - 40 C | + 110 C | F862 | AEC-Q200 | Bulk | ||||||||
Mfr: F862DB154K310Z TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630V 0.15 uF 110C 10% 2 Pin LS=22.5 mm AEC-Q200 | 0In Stock | 150 nF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 6 mm (0.236 in) | Safety Film Capacitors | 310 VAC | 10 % | 2 Pin | 14.5 mm (0.571 in) | Straight | - 40 C | + 110 C | F862 | AEC-Q200 | Bulk | ||||
Mfr: F862DU125K310ZL32K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630V 1.2 uF 110C 10% LS=22.5 mm AEC-Q200 | 0In Stock | 1.2 uF | 630 VDC | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 13 mm (0.512 in) | Safety Film Capacitors | 310 VAC | 10 % | 22 mm (0.866 in) | - 40 C | + 110 C | F862 | AEC-Q200 | Bulk | ||||||||
Mfr: F862DJ334K310Z TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630V 0.33 uF 110C 10% 2 Pin LS=22.5 mm AEC-Q200 | 0In Stock | 330 nF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 8.5 mm (0.335 in) | Safety Film Capacitors | 310 VAC | 10 % | 2 Pin | 17 mm (0.669 in) | 26 mm x 8.5 mm | Straight | - 40 C | + 110 C | F862 | AEC-Q200 | Bulk | |||
Mfr: F862DU105K310ZL32K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630V 1 uF 110C 10% LS=22.5 mm AEC-Q200 | 0In Stock | 1 uF | 630 VDC | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 13 mm (0.512 in) | Safety Film Capacitors | 310 VAC | 10 % | 22 mm (0.866 in) | - 40 C | + 110 C | F862 | AEC-Q200 | Bulk | ||||||||
Mfr: F862DJ394K310Z TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630V 0.39 uF 110C 10% 2 Pin LS=22.5 mm AEC-Q200 | 0In Stock | 390 nF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 8.5 mm (0.335 in) | Safety Film Capacitors | 310 VAC | 10 % | 2 Pin | 17 mm (0.669 in) | Straight | - 40 C | + 110 C | F862 | AEC-Q200 | Bulk | ||||
Mfr: F862BK124K310ZL32K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630V 0.12 uF 110C 10% LS=15 mm AEC-Q200 | 0In Stock | 120 nF | 630 VDC | 15 mm (0.591 in) | 18 mm (0.709 in) | 7.5 mm (0.295 in) | Safety Film Capacitors | 10 % | 13.5 mm (0.531 in) | - 40 C | + 110 C | F862 | AEC-Q200 | Bulk | |||||||||
Mfr: F862FI155K310ZL32K TTI: F862FI155K310ZL32K KEMET Availability: 0In StockFilm Capacitors 1.5UF 310VAC 10% X2 27.5MMLS | 0In Stock | 1.5 uF | 630 VDC | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 13 mm (0.512 in) | Safety Film Capacitors | 310 VAC | 10 % | 25 mm (0.984 in) | - 40 C | + 110 C | F862 | AEC-Q200 | Box | ||||||||
Mfr: F862FS335K310ZL32K TTI: F862FS335K310ZL32K KEMET Availability: 0In StockFilm Capacitors 3.3UF 310VAC 10% X2 27.5MMLS | 0In Stock | 3.3 uF | 630 VDC | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 19 mm (0.748 in) | Safety Film Capacitors | 310 VAC | 10 % | 29 mm (1.142 in) | - 40 C | + 110 C | F862 | AEC-Q200 | Box | ||||||||
Mfr: F862FN225K310ZL32K TTI: F862FN225K310ZL32K KEMET Availability: 0In StockFilm Capacitors 2.2UF 310VAC 10% X2 27.5MMLS | 0In Stock | 2.2 uF | 630 VDC | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 14 mm (0.551 in) | Safety Film Capacitors | 310 VAC | 10 % | 28 mm (1.102 in) | - 40 C | + 110 C | F862 | AEC-Q200 | Box | ||||||||
Not Available Online | 1 uF | 630 VDC | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 13 mm (0.512 in) | Safety Film Capacitors | 310 VAC | 20 % | 22 mm (0.866 in) | - 40 C | + 110 C | F862 | AEC-Q200 | ||||||||||
Not Available Online | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 13 mm (0.512 in) | Safety Film Capacitors | 22 mm (0.866 in) | F862 | Reel | ||||||||||||||||
Not Available Online | 820 nF | 630 VDC | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 11 mm (0.433 in) | Safety Film Capacitors | 310 VAC | 20 % | 20 mm (0.787 in) | - 40 C | + 110 C | F862 | AEC-Q200 | ||||||||||
Not Available Online | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | Safety Film Capacitors | 12 mm (0.472 in) | F862 | Bulk | ||||||||||||||||
Not Available Online | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 8.5 mm (0.335 in) | Safety Film Capacitors | 17 mm (0.669 in) | F862 | Reel | ||||||||||||||||
Not Available Online | 470 nF | 630 VDC | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 10 mm (0.394 in) | Safety Film Capacitors | 310 VAC | 20 % | 18.5 mm (0.728 in) | - 40 C | + 110 C | F862 | AEC-Q200 | Ammo Pack | |||||||||
Not Available Online | 390 nF | 630 VDC | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 8.5 mm (0.335 in) | Safety Film Capacitors | 310 VAC | 20 % | 17 mm (0.669 in) | - 40 C | + 110 C | F862 | AEC-Q200 | Ammo Pack | |||||||||
Not Available Online | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | Safety Film Capacitors | 12 mm (0.472 in) | F862 | Box | ||||||||||||||||
Not Available Online | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | Safety Film Capacitors | 12 mm (0.472 in) | F862 | Ammo Pack | ||||||||||||||||
Not Available Online | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | Safety Film Capacitors | 12 mm (0.472 in) | F862 | Bulk | ||||||||||||||||
Not Available Online | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | Safety Film Capacitors | 12 mm (0.472 in) | F862 | Bulk | ||||||||||||||||
Not Available Online | 330 nF | 630 VDC | 15 mm (0.591 in) | 18 mm (0.709 in) | 10 mm (0.394 in) | Safety Film Capacitors | 310 VAC | 20 % | 16 mm (0.63 in) | - 40 C | + 110 C | F862 | AEC-Q200 | Bulk | |||||||||
Not Available Online | 390 nF | 630 VDC | 15 mm (0.591 in) | 18 mm (0.709 in) | 10 mm (0.394 in) | Safety Film Capacitors | 310 VAC | 20 % | 16 mm (0.63 in) | - 40 C | + 110 C | F862 | AEC-Q200 |