MKP 2 - Film Capacitors
2.526 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MKP2J014701B00KSSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 4700pF 630 VOLT 10% MKP 2 | 0In Stock | 4.7 nF | 630 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3 mm (0.118 in) | RF Microwave Film Capacitors | 250 VAC | 10 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 55 C | + 100 C | MKP 2 | AEC-Q200 | Bulk | |||||
Mfr: MKP2J013301B00KF00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 3300 pF 630 VDC 10% | 0In Stock | 3.3 nF | 630 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3 mm (0.118 in) | RF Microwave Film Capacitors | 250 VAC | 10 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 55 C | + 100 C | MKP 2 | AEC-Q200 | Reel | |||||
0In Stock | 47 nF | 100 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | RF Microwave Film Capacitors | 63 VAC | 5 % | 2 Pin | 8.5 mm (0.335 in) | Straight | - 55 C | + 100 C | MKP 2 | AEC-Q200 | Bulk | MKP2-.047/100/5 | |||||
0In Stock | 1 nF | 630 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3 mm (0.118 in) | RF Microwave Film Capacitors | 250 VAC | 5 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 55 C | + 100 C | MKP 2 | AEC-Q200 | Bulk | MKP2-1000/630/5 | |||||
Mfr: MKP2D031001F00KF00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 0.1uF 10% 100V 5x10x7.2 | 0In Stock | 100 nF | 100 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 5 mm (0.197 in) | RF Microwave Film Capacitors | 63 VAC | 10 % | 2 Pin | 10 mm (0.394 in) | Straight | - 55 C | + 100 C | MKP 2 | AEC-Q200 | Reel | |||||
Mfr: MKP2G016801B00JO00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 6800 pF 400 VDC 5% | 0In Stock | 6.8 nF | 400 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3 mm (0.118 in) | RF Microwave Film Capacitors | 200 VAC | 5 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 55 C | + 100 C | MKP 2 | AEC-Q200 | Roll | |||||
Not Available Online | 33 nF | 400 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 5.5 mm (0.217 in) | RF Microwave Film Capacitors | 200 VAC | 20 % | 2 Pin | 11.5 mm (0.453 in) | Straight | - 55 C | + 100 C | MKP 2 | AEC-Q200 | Roll | ||||||
0In Stock | 100 nF | 63 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 5 mm (0.197 in) | RF Microwave Film Capacitors | 40 VAC | 5 % | 2 Pin | 10 mm (0.394 in) | Straight | - 55 C | + 100 C | MKP 2 | AEC-Q200 | Bulk | ||||||
Mfr: MKP2J013301B00KSSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 630V 3300pF 10% PCM5 | 0In Stock | 3.3 nF | 630 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3 mm (0.118 in) | RF Microwave Film Capacitors | 250 VAC | 10 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 55 C | + 100 C | MKP 2 | AEC-Q200 | Bulk | |||||
0In Stock | 10 nF | 630 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | RF Microwave Film Capacitors | 250 VAC | 5 % | 2 Pin | 9.5 mm (0.374 in) | Straight | - 55 C | + 100 C | MKP 2 | AEC-Q200 | Bulk | ||||||
Mfr: MKP2D022201B00KSSD TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 100V .022uF 10% | Not Available Online | 22 nF | 100 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3 mm (0.118 in) | RF Microwave Film Capacitors | 63 VAC | 10 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 55 C | + 100 C | MKP 2 | AEC-Q200 | Bulk | MKP2-.022/100/10 | ||||
0In Stock | 330 nF | 100 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 8.5 mm (0.335 in) | RF Microwave Film Capacitors | 63 VAC | 5 % | 2 Pin | 14 mm (0.551 in) | Straight | - 55 C | + 100 C | MKP 2 | AEC-Q200 | Bulk | MKP2-.33/100/5 | |||||
Mfr: MKP2D032201K00JO00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 0.22 uF 100 VDC 5% | 0In Stock | 220 nF | 100 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 7.2 mm (0.283 in) | RF Microwave Film Capacitors | 63 VAC | 5 % | 2 Pin | 13 mm (0.512 in) | Straight | - 55 C | + 100 C | MKP 2 | AEC-Q200 | Roll | |||||
Mfr: MKP2G024701K00JC00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors .047uF 400 Volts 10% | Not Available Online | 47 nF | 400 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 7.2 mm (0.283 in) | RF Microwave Film Capacitors | 200 VAC | 5 % | 2 Pin | 13 mm (0.512 in) | Straight | - 55 C | + 100 C | MKP 2 | AEC-Q200 | Ammo Pack | |||||
0In Stock | 22 nF | 100 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3 mm (0.118 in) | RF Microwave Film Capacitors | 63 VAC | 5 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 55 C | + 100 C | MKP 2 | AEC-Q200 | Bulk | MKP2-.022/100/5 | |||||
0In Stock | 2.2 nF | 400 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3 mm (0.118 in) | RF Microwave Film Capacitors | 200 VAC | 5 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 55 C | + 100 C | MKP 2 | AEC-Q200 | Bulk | MKP2-2200/400/5 | |||||
0In Stock | 150 nF | 250 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 7.2 mm (0.283 in) | RF Microwave Film Capacitors | 160 VAC | 5 % | 2 Pin | 13 mm (0.512 in) | Straight | - 55 C | + 100 C | MKP 2 | AEC-Q200 | Bulk | MKP2-.15/250/5 | |||||
0In Stock | 4.7 nF | 630 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3 mm (0.118 in) | RF Microwave Film Capacitors | 250 VAC | 5 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 55 C | + 100 C | MKP 2 | AEC-Q200 | Bulk | MKP2-4700/630/5 | |||||
Mfr: MKP2D031501H00JI00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors .15uF 100 Volts 5% | 0In Stock | 150 nF | 100 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 5.5 mm (0.217 in) | RF Microwave Film Capacitors | 63 VAC | 5 % | 2 Pin | 11.5 mm (0.453 in) | Straight | - 55 C | + 100 C | MKP 2 | AEC-Q200 | Reel | |||||
Mfr: MKP2F024701C00JO00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 0.047 uF 250 VDC 5% | 0In Stock | 47 nF | 250 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | RF Microwave Film Capacitors | 160 VAC | 5 % | 2 Pin | 8.5 mm (0.335 in) | Straight | - 55 C | + 100 C | MKP 2 | AEC-Q200 | Roll | |||||
0In Stock | 150 nF | 63 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 5.5 mm (0.217 in) | RF Microwave Film Capacitors | 40 VAC | 20 % | 2 Pin | 11.5 mm (0.453 in) | Straight | - 55 C | + 100 C | MKP 2 | AEC-Q200 | Roll | ||||||
Mfr: MKP2F031001F00JA00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 0.1 uF 250 VDC 5% | 0In Stock | 100 nF | 250 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 5 mm (0.197 in) | RF Microwave Film Capacitors | 160 VAC | 5 % | 2 Pin | 10 mm (0.394 in) | Straight | - 55 C | + 100 C | MKP 2 | AEC-Q200 | Ammo Pack | |||||
0In Stock | 1 uF | 63 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 11 mm (0.433 in) | RF Microwave Film Capacitors | 40 VAC | 20 % | 2 Pin | 16 mm (0.63 in) | Straight | - 55 C | + 100 C | MKP 2 | AEC-Q200 | Roll | ||||||
Mfr: MKP2G013301B00JSSD TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 400V 3300pF 5% | Not Available Online | 3.3 nF | 400 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3 mm (0.118 in) | RF Microwave Film Capacitors | 200 VAC | 5 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 55 C | + 100 C | MKP 2 | AEC-Q200 | Bulk | MKP2-3300/400/5 | ||||
Mfr: MKP2C031501H00JO00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 0.15uF 5% 63V 5.5x11.5x7.2 | 0In Stock | 150 nF | 63 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 5.5 mm (0.217 in) | RF Microwave Film Capacitors | 40 VAC | 5 % | 2 Pin | 11.5 mm (0.453 in) | Straight | - 55 C | + 100 C | MKP 2 | AEC-Q200 | Roll |