MKP 4 - Film Capacitors
5.816 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MKP4J042207E00KSSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 2uF 630 Volts 10% | 0In Stock | 2.2 uF | 630 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 17 mm (0.669 in) | General Film Capacitors | 280 VAC | 10 % | 2 Pin | 29 mm (1.142 in) | Straight | - 55 C | + 100 C | MKP 4 | Bulk | ||||||
Mfr: MKP4J036806B00JSSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors .68uF 630 Volts 5% | 0In Stock | 680 nF | 630 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 11 mm (0.433 in) | General Film Capacitors | 280 VAC | 5 % | 2 Pin | 21 mm (0.827 in) | Straight | - 55 C | + 100 C | MKP 4 | Bulk | ||||||
0In Stock | 1 uF | 250 VDC | Radial | Polypropylene (PP) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | Straight | - 55 C | + 100 C | MKP 4 | Bulk | MKP4F041005D00KSSD | ||||||||||
0In Stock | 220 nF | 250 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 100 C | MKP 4 | Bulk | MKP4-.22/250/10P15 | ||||||
Mfr: MKP4F031503F00KSSD TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 250V .15uF 10% | Not Available Online | 150 nF | 250 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 5 mm (0.197 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 100 C | MKP 4 | Bulk | MKP4-.15/250/10 P10 | |||||
0In Stock | 33 nF | 400 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 100 C | MKP 4 | Bulk | MKP4-.033/400/10P10 | ||||||
Mfr: MKP4F026803C00JSSD TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 250V .068uF 5% PCM10 | Not Available Online | 68 nF | 250 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 100 C | MKP 4 | Bulk | MKP4-.068/250/5P10 | |||||
0In Stock | 22 nF | 100 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 3 mm (0.118 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 8.5 mm (0.335 in) | Straight | - 55 C | + 100 C | MKP 4 | Bulk | |||||||
Mfr: MKP4O141507G00MSSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 1.5uF 1000 Volts 20% | 0In Stock | 1.5 uF | 1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 20 mm (0.787 in) | General Film Capacitors | 400 VAC | 20 % | 2 Pin | 39.5 mm (1.555 in) | Straight | - 55 C | + 100 C | MKP 4 | Bulk | ||||||
0In Stock | 33 nF | 400 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10.3 mm (0.406 in) | 4.5 mm (0.177 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 9.5 mm (0.374 in) | Straight | - 55 C | + 100 C | MKP 4 | Bulk | MKP4-0.033/400/10 MKP4G023302E00KSSD | ||||||
0In Stock | 220 nF | 400 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7 mm (0.276 in) | General Film Capacitors | 220 VAC | 20 % | 2 Pin | 14 mm (0.551 in) | Straight | - 55 C | + 100 C | MKP 4 | Bulk | |||||||
Mfr: MKP4D033304C00JSSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 0.33 uF 100 VDC 5% | 0In Stock | 330 nF | 100 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 12.5 mm (0.492 in) | Straight | - 55 C | + 100 C | MKP 4 | Bulk | ||||||
Mfr: MKP4J032205D00MSSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 0.22 uF 630 VDC 20% | 0In Stock | 220 nF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 7 mm (0.276 in) | General Film Capacitors | 280 VAC | 20 % | 2 Pin | 16.5 mm (0.65 in) | Straight | - 55 C | + 100 C | MKP 4 | Bulk | ||||||
0In Stock | 2.2 uF | 250 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 11 mm (0.433 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 21 mm (0.827 in) | Straight | - 55 C | + 100 C | MKP 4 | Bulk | |||||||
Mfr: MKP4J022202D00KSSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 0.022uF 10% 630V 4.5x9.5x10.3 | 0In Stock | 22 nF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10.3 mm (0.406 in) | 4.5 mm (0.177 in) | General Film Capacitors | 280 VAC | 10 % | 2 Pin | 9.5 mm (0.374 in) | Straight | - 55 C | + 100 C | MKP 4 | Bulk | ||||||
Mfr: MKP4D031002D00KSSD TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 0.1 uF 100 VDC 10% | Not Available Online | 100 nF | 100 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10.3 mm (0.406 in) | 4.5 mm (0.177 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 9.5 mm (0.374 in) | Straight | - 55 C | + 100 C | MKP 4 | Bulk | ||||||
Mfr: MKP4F024702C00KI00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 0.047 uF 250 VDC 0.1 | 0In Stock | 47 nF | 250 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 100 C | MKP 4 | Reel | ||||||
Mfr: MKP4J022203C00KI00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 0.022 uF 630 VDC 0.1 | 0In Stock | 22 nF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 280 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 100 C | MKP 4 | Reel | ||||||
Mfr: MKP4D041005D00JSSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 1.0 uF 100 VDC 5% | 0In Stock | 1 uF | 100 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 7 mm (0.276 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 16.5 mm (0.65 in) | Straight | - 55 C | + 100 C | MKP 4 | Bulk | ||||||
Mfr: MKP4F026803C00KSSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 0.068 uF 250 VDC 0.1 | 0In Stock | 68 nF | 250 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 100 C | MKP 4 | Bulk | ||||||
Mfr: MKP4J043307F00KSSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 3.3 uF 630 VDC 10% | 0In Stock | 3.3 uF | 630 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 19 mm (0.748 in) | General Film Capacitors | 280 VAC | 10 % | 2 Pin | 32 mm (1.26 in) | Straight | - 55 C | + 100 C | MKP 4 | Bulk | ||||||
Mfr: MKP4F042206B00KSSD TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 2.2 uF 250 VDC 10% | Not Available Online | 2.2 uF | 250 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 11 mm (0.433 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 21 mm (0.827 in) | Straight | - 55 C | + 100 C | MKP 4 | Bulk | ||||||
Mfr: MKP4G024702E00KSSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 400V .047uF 10% PCM7.5 | 0In Stock | 47 nF | 400 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10.3 mm (0.406 in) | 5 mm (0.197 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 100 C | MKP 4 | Bulk | MKP4-0.047/400/10 | |||||
Mfr: MKP4-.68/250/10 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 250V .68uF 10% PCM15 | 0In Stock | 680 nF | 250 VDC | Radial | Polypropylene (PP) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | Straight | - 55 C | + 100 C | MKP 4 | Bulk | MKP4F036804F00KSSD | |||||||||
0In Stock | 220 nF | 250 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 6 mm (0.236 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 100 C | MKP 4 | Bulk | MKP4-.22/250/5 |