MKP1847 - Film Capacitors
78 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MKP1847550444P2 TTI: Not Assigned Vishay / Roederstein Availability: Not Available OnlineFilm Capacitors | Not Available Online | 5 uF | 1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 30 mm (1.181 in) | AC and Pulse Film Capacitors | 440 VAC | 10 % | 2 Pin | 45 mm (1.772 in) | Straight | - 40 C | + 85 C | MKP1847 | ||||||
Mfr: MKP1847590444Y2 TTI: Not Assigned Vishay / Roederstein Availability: Not Available OnlineFilm Capacitors | Not Available Online | 9 uF | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | AC and Pulse Film Capacitors | 440 VAC | 5 % | 2 Pin | 50 mm (1.969 in) | Straight | - 40 C | + 85 C | MKP1847 | |||||||
Mfr: MKP1847612444Y5 TTI: Not Assigned Vishay / Roederstein Availability: Not Available OnlineFilm Capacitors | Not Available Online | 12 uF | 1 kVDC | Radial | Polypropylene (PP) | AC and Pulse Film Capacitors | 440 VAC | 5 % | 4 Pin | Straight | - 40 C | + 85 C | MKP1847 |