MMK - Film Capacitors
4.944 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250volts 0.12uF 10% LS 7.5mm | 0In Stock | 120 nF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 5 mm (0.197 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | - 55 C | + 100 C | MMK | Bulk | F601KK124K250C | ||||||
Mfr: MMK5123K630J03L4BULK TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 220 VAC 630 VDC 0.012uF 10% LS 5mm | 0In Stock | 12 nF | 630 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | - 55 C | + 100 C | MMK | Bulk | F601JL123K630C | ||||||
Mfr: MMK10332K63A01L4BULK TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 63volts 3300pF 10% LS 10mm | 0In Stock | 3.3 nF | 63 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | - 55 C | + 100 C | MMK | Bulk | F601AG332K063C | ||||||
TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 63volts 6800pF 20% LS 5mm | 0In Stock | 6.8 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 20 % | 2 Pin | 6.5 mm (0.256 in) | - 55 C | + 100 C | MMK | Reel | F601JF682M063L | ||||||
TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400volts 0.068uF 5% LS 5mm | 0In Stock | 68 nF | 400 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 6 mm (0.236 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | - 55 C | + 100 C | MMK | Reel | F601JT683J400L | ||||||
Mfr: MMK5334K50J01L4BULK TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 50volts 0.33uF 10% LS 5mm | 0In Stock | 330 nF | 50 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 30 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 100 C | MMK | Bulk | F601JF334K050C | |||||
TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 63volts 0.068uF 5% LS 5mm | 0In Stock | 68 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 100 C | MMK | Reel | F601JF683J063K | |||||
TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400volts 0.068uF 10% LS 5mm | 0In Stock | 68 nF | 400 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 6 mm (0.236 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | - 55 C | + 100 C | MMK | Reel | F601JT683K400L | ||||||
TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400volts 0.018uF 10% LS 7.5mm | 0In Stock | 18 nF | 400 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 8 mm (0.315 in) | - 55 C | + 100 C | MMK | Bulk | F601KG183K400C | ||||||
TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250volts 0.18uF 10% LS 7.5mm | 0In Stock | 180 nF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 5 mm (0.197 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | - 55 C | + 100 C | MMK | Bulk | F601KK184K250C | ||||||
TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400volts 2200pF 10% 10% LS 7.5mm | 0In Stock | 2.2 nF | 400 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 2.5 mm (0.098 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 6 mm (0.236 in) | Straight | - 55 C | + 100 C | MMK | Bulk | F601KE222K400C | |||||
TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 63volts 0.18uF 5% LS 5mm | 0In Stock | 180 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | - 55 C | + 100 C | MMK | Reel | F601JF184J063K | ||||||
TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630volts 3900pF 5% LS 5mm | 0In Stock | 3.9 nF | 630 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 220 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | - 55 C | + 100 C | MMK | Ammo Pack | F601JF392J630R | ||||||
TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1000volts 3900pF 10% LS 5mm | 0In Stock | 3.9 nF | 1 kVDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | - 55 C | + 100 C | MMK | Reel | F601JL392K1K0K | ||||||
Mfr: MMK5472J63J01L4BULK TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 63volts 4700pF 5% LS 5mm | 0In Stock | 4.7 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | - 55 C | + 100 C | MMK | Bulk | F601JF472J063C | ||||||
TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 100volts 2200pF 5% LS 5mm | Not Available Online | 2.2 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 100 C | MMK | Ammo Pack | ||||||
TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250volts 0.39uF 10% LS 10mm | 0In Stock | 390 nF | 250 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 6 mm (0.236 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 12 mm (0.472 in) | - 55 C | + 100 C | MMK | Bulk | F601AP394K250C | ||||||
TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 220 VAC 630 VDC 4700pF 5% LS 10mm | 0In Stock | 4.7 nF | 630 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 220 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | - 55 C | + 100 C | MMK | Bulk | F601AG472J630C | ||||||
TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100volts 0.47uF 5% LS 10mm | 0In Stock | 470 nF | 100 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 100 C | MMK | Bulk | F601AG474J100C | |||||
Mfr: MMK10103M63A01L4BULK TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 63volts 0.01uF 20% LS 10mm | 0In Stock | 10 nF | 63 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 40 VAC | 20 % | 2 Pin | 9 mm (0.354 in) | - 55 C | + 100 C | MMK | Bulk | F601AG103M063C | ||||||
TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1000volt 0.015uF 10% LS 5mm | 0In Stock | 15 nF | 1 kVDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 7.2 mm (0.283 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 13 mm (0.512 in) | - 55 C | + 100 C | MMK | Reel | F601JU153K1K0L | ||||||
TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 100volts 0.01uF 10% LS 5mm | Not Available Online | 10 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 100 C | MMK | Reel | F601JF103K100L | |||||
TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100volts 1uF 10% LS 5mm | 0In Stock | 1 uF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 7.2 mm (0.283 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 13 mm (0.512 in) | Straight | - 55 C | + 100 C | MMK | Reel | ||||||
Mfr: MMK5474K63J02L4BULK TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 63volts 0.47uF 10% | 0In Stock | 470 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 100 C | MMK | Bulk | F601JJ474K063C | |||||
TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630volts 0.47uF 10% LS 22.5mm | 0In Stock | 470 nF | 630 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 11 mm (0.433 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 21.5 mm (0.846 in) | Straight | - 55 C | + 100 C | MMK | Bulk |