R73 - Film Capacitors
1.045 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: R73TW3100SE00K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1600Volts 0.1uF 85deg C 10% | Not Available Online | 100 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 24 mm (0.945 in) | General Film Capacitors | 450 VAC | 10 % | 2 Pin | 24 mm (0.945 in) | Straight | - 55 C | + 105 C | R73 | Tray | ||||||
0In Stock | 100 nF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 18.5 mm (0.728 in) | General Film Capacitors | 300 VAC | 5 % | 2 Pin | 18.5 mm (0.728 in) | Straight | - 55 C | + 105 C | R73 | AEC-Q200 | Bulk | ||||||
Mfr: R73UN16804000J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors .0068uF 2000VDC 5% Rad | Not Available Online | 6.8 nF | 2 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 17 mm (0.669 in) | General Film Capacitors | 500 VAC | 5 % | 2 Pin | 17 mm (0.669 in) | Straight | - 55 C | + 105 C | R73 | AEC-Q200 | Bulk | |||||
Mfr: R73UN2100SE00K TTI: R73UN2100SE00K KEMET Availability: 0In StockFilm Capacitors 2000volts 0.01uF 10% | 0In Stock | 10 nF | 2 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 18.5 mm (0.728 in) | General Film Capacitors | 500 VAC | 10 % | 2 Pin | 18.5 mm (0.728 in) | Straight | - 55 C | + 105 C | R73 | AEC-Q200 | Bulk | |||||
Mfr: R73TR24704000J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1600V 0.047uF 110C 5% LS=27.5mm | 0In Stock | General Film Capacitors | 5 % | + 105 C | R73 | Bulk | ||||||||||||||||||
0In Stock | 100 nF | 2 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 40 mm (1.575 in) | General Film Capacitors | 500 VAC | 5 % | 2 Pin | 40 mm (1.575 in) | Straight | - 55 C | + 105 C | R73 | Tray | |||||||
Mfr: R73UI11004000J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors .001uF 2000VDC 5% Rad | 0In Stock | 1 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 12 mm (0.472 in) | General Film Capacitors | 500 VAC | 5 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 105 C | R73 | AEC-Q200 | Bulk | |||||
Mfr: R73TW2680SE00K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1600Volts 0.068uF 85deg C 10% | 0In Stock | 68 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 22 mm (0.866 in) | General Film Capacitors | 450 VAC | 10 % | 2 Pin | 22 mm (0.866 in) | Straight | - 55 C | + 105 C | R73 | Tray | ||||||
Mfr: R73RI1330SE00J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1250Volts 3300pF 85deg C 5% | 0In Stock | 3.3 nF | 1.25 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 12 mm (0.472 in) | General Film Capacitors | 450 VAC | 5 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 105 C | R73 | AEC-Q200 | Bulk | |||||
Mfr: R73PI22204000J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors .022uF 630VDC 5% Rad | 0In Stock | 22 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 13.5 mm (0.531 in) | General Film Capacitors | 300 VAC | 5 % | 2 Pin | 13.5 mm (0.531 in) | Straight | - 55 C | + 105 C | R73 | AEC-Q200 | Bulk | |||||
Mfr: R73TR2330SE00J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1600V 0.033uF 5% LS=27.5mm | 0In Stock | 33 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 20 mm (0.787 in) | General Film Capacitors | 450 VAC | 5 % | 2 Pin | 20 mm (0.787 in) | Straight | - 55 C | + 105 C | R73 | Bulk | ||||||
Mfr: R73UR2220SE00J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 2000Volts 0.022uF 85deg C 5% | 0In Stock | 22 nF | 2 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 22 mm (0.866 in) | General Film Capacitors | 500 VAC | 5 % | 2 Pin | 22 mm (0.866 in) | Straight | - 55 C | + 105 C | R73 | Tray | ||||||
0In Stock | 680 pF | 2 kVDC | 15 mm (0.591 in) | General Film Capacitors | 500 VAC | 5 % | - 55 C | + 105 C | R73 | AEC-Q200 | Bulk | |||||||||||||
0In Stock | 7.2 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | General Film Capacitors | 450 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R73 | Ammo Pack | |||||||||
Mfr: R73PR3220SE00K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630Volts 0.22uF 85deg C 10% | 0In Stock | 220 nF | 630 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 22 mm (0.866 in) | General Film Capacitors | 300 VAC | 10 % | 2 Pin | 22 mm (0.866 in) | Straight | - 55 C | + 105 C | R73 | Tray | ||||||
Mfr: R73QN24704030J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors .047uF 1000VDC 5% Rad | 0In Stock | 47 nF | 1 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 18.5 mm (0.728 in) | General Film Capacitors | 400 VAC | 5 % | 2 Pin | 18.5 mm (0.728 in) | Straight | - 55 C | + 105 C | R73 | AEC-Q200 | Bulk | |||||
Mfr: R73TR2470SE00K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1600volt 0.047uF 10% LS 27.5mm | 0In Stock | 47 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 22 mm (0.866 in) | General Film Capacitors | 450 VAC | 10 % | 2 Pin | 22 mm (0.866 in) | Straight | - 55 C | + 105 C | R73 | Bulk | 73TR2470SE00K | |||||
0In Stock | 220 nF | 630 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 22 mm (0.866 in) | General Film Capacitors | 300 VAC | 5 % | 2 Pin | 22 mm (0.866 in) | Straight | - 55 C | + 105 C | R73 | Tray | |||||||
Mfr: R73RN2330SE00J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1250volts 0.033uF 5% | 0In Stock | 33 nF | 1.25 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 18.5 mm (0.728 in) | General Film Capacitors | 450 VAC | 5 % | 2 Pin | 18.5 mm (0.728 in) | Straight | - 55 C | + 105 C | R73 | AEC-Q200 | Bulk | |||||
Mfr: R73II2470SE00J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 250V 0.47 uF 105C 5% 2 Pin LS=15 mm AEC-Q200 | Not Available Online | 47 nF | 250 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 16 mm (0.63 in) | General Film Capacitors | 125 VAC | 5 % | 2 Pin | 16 mm (0.63 in) | Straight | - 55 C | + 105 C | R73 | AEC-Q200 | Bulk | |||||
0In Stock | 6.8 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | General Film Capacitors | 400 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | R73 | AEC-Q200 | Bulk | ||||||
0In Stock | 150 pF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | General Film Capacitors | 500 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | R73 | Bulk | |||||||
Mfr: R73RR2470SE00K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1.25k V 0.047 uF 105C 10% LS=27.5 mm AEC-Q200 | 0In Stock | 47 nF | 1.25 kVDC | 27.5 mm (1.083 in) | General Film Capacitors | 450 VAC | 10 % | - 55 C | + 105 C | R73 | AEC-Q200 | Tray | ||||||||||||
Mfr: R73PR3220SE00J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630V .22uF 5% LS=27.5mm | 0In Stock | 220 nF | 630 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 13 mm (0.512 in) | General Film Capacitors | 300 VAC | 5 % | 2 Pin | 22 mm (0.866 in) | Straight | - 55 C | + 105 C | R73 | Bulk | ||||||
Mfr: R73TI1100JH00K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1.6k V 0.001 uF 105C 10% 2 Pin LS=15 mm AEC-Q200 | 0In Stock | 1 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | General Film Capacitors | 450 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | R73 | AEC-Q200 | Bulk |