SMR - Film Capacitors
1.192 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SMR10224J63A01L4BULK TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 63volts 0.22uF 5% LS 10mm | 0In Stock | 220 nF | 63 VDC | Radial | Polyphenylene Sulfide (PPS) | 10 mm (0.394 in) | 13 mm (0.512 in) | 9 mm (0.354 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 4 mm (0.157 in) | SMR | Bulk | F211AG224J063C | ||||||||
Mfr: SMR5222K100J01L4BULK TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100volts 0.0022uF 10% LS 5mm | 0In Stock | 2.2 nF | 100 VDC | Radial | Polyphenylene Sulfide (PPS) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 6.5 mm (0.256 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 2.5 mm (0.098 in) | SMR | Bulk | F211JF222K100C | ||||||||
Mfr: SMR5223K100J01L4BULK TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100volts 0.022uF 10% LS 5mm | 0In Stock | 22 nF | 100 VDC | Radial | Polyphenylene Sulfide (PPS) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 6.5 mm (0.256 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 2.5 mm (0.098 in) | Straight | - 55 C | + 125 C | SMR | Bulk | F211JF223K100C | |||||
TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250volts 0.68uF 10% LS 22.5mm | 0In Stock | 680 nF | 250 VDC | Radial | Polyphenylene Sulfide (PPS) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 16.5 mm (0.65 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 7 mm (0.276 in) | Straight | - 55 C | + 125 C | SMR | Tray | F211DF684K250C | |||||
Mfr: SMR5333K50J01L4BULK TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 50volts 0.033uF 10% LS 5mm | Not Available Online | 33 nF | 50 VDC | Radial | Polyphenylene Sulfide (PPS) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 6.5 mm (0.256 in) | General Film Capacitors | 30 VAC | 10 % | 2 Pin | 2.5 mm (0.098 in) | SMR | Bulk | F211JF333K050C | ||||||||
Mfr: SMR5273J63J01L4BULK TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 63volts 0.027uF 5% LS 5mm | 0In Stock | 27 nF | 63 VDC | Radial | Polyphenylene Sulfide (PPS) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 6.5 mm (0.256 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 2.5 mm (0.098 in) | SMR | Bulk | F211JF273J063C | ||||||||
Mfr: SMR5332J50J01L4BULK TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 50volts 0.0033uF 5% LS 5mm | Not Available Online | 3.3 nF | 50 VDC | Radial | Polyphenylene Sulfide (PPS) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 6.5 mm (0.256 in) | General Film Capacitors | 30 VAC | 5 % | 2 Pin | 2.5 mm (0.098 in) | SMR | Bulk | F211JF332J050C | ||||||||
Mfr: SMR10684K50A01L4BULK TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 50volts 0.68uF 10% LS 10mm | 0In Stock | 680 nF | 50 VDC | Radial | Polyphenylene Sulfide (PPS) | 10 mm (0.394 in) | 13 mm (0.512 in) | 9 mm (0.354 in) | General Film Capacitors | 30 VAC | 10 % | 2 Pin | 4 mm (0.157 in) | SMR | Bulk | F211AG684K050C | ||||||||
TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 50volts 10.0uF 5% LS 22.5mm | 0In Stock | 10 uF | 50 VDC | Radial | Polyphenylene Sulfide (PPS) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 19 mm (0.748 in) | General Film Capacitors | 30 VAC | 5 % | 2 Pin | 10.5 mm (0.413 in) | SMR | Tray | F211DR106J050C | ||||||||
Mfr: SMR5154J100J05L4BULK TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100volts 0.15uF 5% LS 5mm | 0In Stock | 150 nF | 100 VDC | Radial | Polyphenylene Sulfide (PPS) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 11 mm (0.433 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 6 mm (0.236 in) | SMR | Bulk | F211JT154J100C | ||||||||
TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250volts 0.10uF 10% LS 15mm | 0In Stock | 100 nF | 250 VDC | Radial | Polyphenylene Sulfide (PPS) | 15 mm (0.591 in) | 18 mm (0.709 in) | 10.5 mm (0.413 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 5.5 mm (0.217 in) | SMR | Bulk | F211BD104K250C | ||||||||
Mfr: SMR15105J63B05L4BULK TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 63volts 1.0uF 5% LS 15mm | Not Available Online | 1 uF | 63 VDC | Radial | Polyphenylene Sulfide (PPS) | 15 mm (0.591 in) | 18 mm (0.709 in) | 12.5 mm (0.492 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 5.5 mm (0.217 in) | SMR | Bulk | F211BE105J063C | ||||||||
Mfr: SMR15105K63B05L4BULK TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 63volts 1.0uF 10% LS 15mm | Not Available Online | 1 uF | 63 VDC | Radial | Polyphenylene Sulfide (PPS) | 15 mm (0.591 in) | 18 mm (0.709 in) | 12.5 mm (0.492 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 5.5 mm (0.217 in) | SMR | Bulk | F211BE105K063C | ||||||||
Mfr: SMR5102K50J01L4BULK TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 50volts 0.0010uF 10% LS 5mm | 0In Stock | 1 nF | 50 VDC | Radial | Polyphenylene Sulfide (PPS) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 6.5 mm (0.256 in) | General Film Capacitors | 30 VAC | 10 % | 2 Pin | 2.5 mm (0.098 in) | SMR | Bulk | F211JF102K050C | ||||||||
TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100volts 0.33uF 10% LS 7.5mm | 0In Stock | 330 nF | 100 VDC | Radial | Polyphenylene Sulfide (PPS) | 7.5 mm (0.295 in) | 10.5 mm (0.413 in) | 12 mm (0.472 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 6 mm (0.236 in) | - 55 C | + 150 C | SMR | Bulk | F211KM334K100C | ||||||
TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 100volts 1.8uF 5% LS 15mm | Not Available Online | 1.8 uF | 100 VDC | Radial | Polyphenylene Sulfide (PPS) | 15 mm (0.591 in) | 18 mm (0.709 in) | 17.5 mm (0.689 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 9.5 mm (0.374 in) | SMR | Bulk | F211BV185J100C | ||||||||
Mfr: SMR5472J63J01L4BULK TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 63volts 0.0047uF 5% LS 5mm | Not Available Online | 4.7 nF | 63 VDC | Radial | Polyphenylene Sulfide (PPS) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 6.5 mm (0.256 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 2.5 mm (0.098 in) | SMR | Bulk | F211JF472J063C | ||||||||
Mfr: SMR5472K400J02L4BULK TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 400volts 0.0047uF 10% LS 5mm | Not Available Online | 4.7 nF | 400 VDC | Radial | Polyphenylene Sulfide (PPS) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 8 mm (0.315 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 3.5 mm (0.138 in) | SMR | Bulk | F211JJ472K400C | ||||||||
TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 400volts 4700pF 10% LS 10mm | Not Available Online | 4.7 nF | 400 VDC | Radial | Polyphenylene Sulfide (PPS) | 10 mm (0.394 in) | 13 mm (0.512 in) | 9 mm (0.354 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 4 mm (0.157 in) | SMR | Bulk | F211AG472K400C | ||||||||
Mfr: SMR15335K63B14L4BULK TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 63volts 3.3uF 10% LS 15mm | Not Available Online | 3.3 uF | 63 VDC | Radial | Polyphenylene Sulfide (PPS) | 15 mm (0.591 in) | 18 mm (0.709 in) | 17.5 mm (0.689 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 9.5 mm (0.374 in) | SMR | Bulk | F211BV335K063C | ||||||||
Mfr: SMR5122K100J01L4BULK TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 100volts 0.0012uF 10% LS 5mm | Not Available Online | 1.2 nF | 100 VDC | Radial | Polyphenylene Sulfide (PPS) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 6.5 mm (0.256 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 2.5 mm (0.098 in) | SMR | Bulk | F211JF122K100C | ||||||||
Mfr: SMR5105K50J06L4BULK TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 50volts 1.0uF 10% LS 5mm | 0In Stock | 1 uF | 50 VDC | Radial | Polyphenylene Sulfide (PPS) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 13 mm (0.512 in) | General Film Capacitors | 30 VAC | 10 % | 2 Pin | 7.2 mm (0.283 in) | SMR | Bulk | F211JU105K050C | ||||||||
TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250volts 0.47uF 10% LS 15mm | 0In Stock | 470 nF | 250 VDC | Radial | Polyphenylene Sulfide (PPS) | 15 mm (0.591 in) | 18 mm (0.709 in) | 16 mm (0.63 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 8.5 mm (0.335 in) | SMR | Bulk | F211BQ474K250C | ||||||||
TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 50volts 0.047uF 10% LS 7.5mm | Not Available Online | 47 nF | 50 VDC | Radial | Polyphenylene Sulfide (PPS) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 8 mm (0.315 in) | General Film Capacitors | 30 VAC | 10 % | 2 Pin | 4 mm (0.157 in) | - 55 C | + 150 C | SMR | Bulk | F211KG473K050C | ||||||
TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 100volts 0.010uF 5% LS 10mm | Not Available Online | 10 nF | 100 VDC | Radial | Polyphenylene Sulfide (PPS) | 10 mm (0.394 in) | 13 mm (0.512 in) | 9 mm (0.354 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 4 mm (0.157 in) | SMR | Bulk | F211AG103J100C |