BFC2383 - Film Capacitors
1.345 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BFC238330163 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .016uF 5% 1000volts | 0In Stock | 16 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 350 VAC | 5 % | 11 mm (0.433 in) | - 55 C | + 105 C | BFC2383 | 222238330163 | ||||||||
Mfr: BFC238330243 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .024uF 5% 1000volts | 0In Stock | 24 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 350 VAC | 5 % | 12 mm (0.472 in) | - 55 C | + 105 C | BFC2383 | 222238330243 | ||||||||
Mfr: BFC238330473 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineFilm Capacitors .047uF 5% 1000volts | Not Available Online | 47 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 8.5 mm (0.335 in) | AC and Pulse Film Capacitors | 350 VAC | 5 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 105 C | BFC2383 | Bulk | 222238330473 | |||||
Mfr: BFC238362103 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .01uF 5% 2000volts | 0In Stock | 10 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | - 55 C | + 105 C | BFC2383 | Reel | 222238362103 | ||||||||||
Mfr: BFC238362133 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .013uF 5% 2000volts | 0In Stock | 13 nF | 2 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | - 55 C | + 105 C | BFC2383 | Reel | 222238362133 | ||||||||||
Mfr: BFC238372362 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .0036uF 5% 2500volts | 0In Stock | 3.6 nF | 2.5 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | AC and Pulse Film Capacitors | 900 VAC | 5 % | - 55 C | + 105 C | BFC2383 | Reel | 222238372362 | ||||||||||
Mfr: BFC238374202 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .002uF 5% 2500volts | 0In Stock | 2 nF | 2.5 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | AC and Pulse Film Capacitors | 900 VAC | 5 % | - 55 C | + 105 C | BFC2383 | 222238374202 | |||||||||||
Mfr: BFC238331513 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .051uF 5% 1000volts | 0In Stock | 51 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 10 mm (0.394 in) | AC and Pulse Film Capacitors | 350 VAC | 5 % | 16.5 mm (0.65 in) | - 55 C | + 105 C | BFC2383 | 222238331513 | ||||||||
Mfr: BFC238332183 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .018uF 5% 1000volts | 0In Stock | 18 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 350 VAC | 5 % | 12 mm (0.472 in) | - 55 C | + 105 C | BFC2383 | Reel | 222238332183 | |||||||
Mfr: BFC238353113 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .011uF 5% 1600volts | 0In Stock | 11 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | AC and Pulse Film Capacitors | 550 VAC | 5 % | - 55 C | + 105 C | BFC2383 | Reel | 222238353113 | ||||||||||
Mfr: BFC238353123 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .012uF 5% 1600volts | 0In Stock | 12 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | AC and Pulse Film Capacitors | 550 VAC | 5 % | - 55 C | + 105 C | BFC2383 | Reel | 222238353123 | ||||||||||
Mfr: BFC238360513 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .051uF 5% 2000volts | 0In Stock | 51 nF | 2 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | - 55 C | + 105 C | BFC2383 | 222238360513 | |||||||||||
Mfr: BFC238361162 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .0016uF 5% 2000volts | 0In Stock | 1.6 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | - 55 C | + 105 C | BFC2383 | 222238361162 | |||||||||||
Mfr: BFC238314563 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .056uF 5% 400volts | 0In Stock | 56 nF | 400 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 200 VAC | 5 % | 11 mm (0.433 in) | - 55 C | + 105 C | BFC2383 | 222238314563 | ||||||||
Mfr: BFC238300185 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors 1.8uF 5% 250volts | 0In Stock | 1.8 uF | 250 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31 mm (1.22 in) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 125 VAC | 5 % | 25 mm (0.984 in) | - 55 C | + 105 C | BFC2383 | 222238300185 | ||||||||
Mfr: BFC238300224 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .22uF 5% 250volts | 0In Stock | 220 nF | 250 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 8.5 mm (0.335 in) | AC and Pulse Film Capacitors | 125 VAC | 5 % | 15 mm (0.591 in) | - 55 C | + 105 C | BFC2383 | 222238300224 | ||||||||
Mfr: BFC238313104 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .1uF 5% 400volts | 0In Stock | 100 nF | 400 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 17.5 mm (0.689 in) | 7 mm (0.276 in) | AC and Pulse Film Capacitors | 200 VAC | 5 % | 13.5 mm (0.531 in) | - 55 C | + 105 C | BFC2383 | Reel | 222238313104 | |||||||
Mfr: BFC238313134 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .13uF 5% 400volts | 0In Stock | 130 nF | 400 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 17.5 mm (0.689 in) | 8.5 mm (0.335 in) | AC and Pulse Film Capacitors | 200 VAC | 5 % | 15 mm (0.591 in) | - 55 C | + 105 C | BFC2383 | Reel | 222238313134 | |||||||
Mfr: BFC238314913 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .091uF 5% 400volts | 0In Stock | 91 nF | 400 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 7 mm (0.276 in) | AC and Pulse Film Capacitors | 200 VAC | 5 % | 13.5 mm (0.531 in) | - 55 C | + 105 C | BFC2383 | 222238314913 | ||||||||
Mfr: BFC238321105 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors 1uF 5% 630volts | 0In Stock | 1 uF | 630 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31 mm (1.22 in) | 18 mm (0.709 in) | AC and Pulse Film Capacitors | 220 VAC | 5 % | 28 mm (1.102 in) | - 55 C | + 105 C | BFC2383 | 222238321105 | ||||||||
Mfr: BFC238321333 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .033uF 5% 630volts | 0In Stock | 33 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 220 VAC | 5 % | 11 mm (0.433 in) | - 55 C | + 105 C | BFC2383 | 222238321333 | ||||||||
Mfr: BFC238321624 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .62uF 5% 630volts | 0In Stock | 620 nF | 630 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31 mm (1.22 in) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 220 VAC | 5 % | 25 mm (0.984 in) | - 55 C | + 105 C | BFC2383 | 222238321624 | ||||||||
Mfr: BFC238322204 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .2uF 5% 630volts | 0In Stock | 200 nF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 8.5 mm (0.335 in) | AC and Pulse Film Capacitors | 220 VAC | 5 % | 18 mm (0.709 in) | - 55 C | + 105 C | BFC2383 | Reel | 222238322204 | |||||||
Mfr: BFC238322274 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .27uF 5% 630volts | 0In Stock | 270 nF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 31 mm (1.22 in) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 220 VAC | 5 % | 25 mm (0.984 in) | - 55 C | + 105 C | BFC2383 | Reel | 222238322274 | |||||||
Mfr: BFC238340153 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .015uF 5% 1400volts | 0In Stock | 15 nF | 1.4 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 10 mm (0.394 in) | AC and Pulse Film Capacitors | 500 VAC | 5 % | 16.5 mm (0.65 in) | - 55 C | + 105 C | BFC2383 | 222238340153 |