DCP4 - Film Capacitors
2.124 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 60 uF | 500 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 31 mm (1.22 in) | DC Link Film Capacitors | 10 % | 4 Pin | 46 mm (1.811 in) | Straight | - 55 C | + 105 C | DCP4 | Bulk | ||||||||
0In Stock | 70 uF | 500 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 31 mm (1.22 in) | DC Link Film Capacitors | 5 % | 2 Pin | 46 mm (1.811 in) | Straight | - 55 C | + 105 C | DCP4 | Bulk | ||||||||
0In Stock | 70 uF | 500 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 31 mm (1.22 in) | DC Link Film Capacitors | 20 % | 2 Pin | 46 mm (1.811 in) | Straight | - 55 C | + 105 C | DCP4 | Bulk | ||||||||
0In Stock | 130 uF | 500 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 40 mm (1.575 in) | DC Link Film Capacitors | 10 % | 4 Pin | 55 mm (2.165 in) | Straight | - 55 C | + 105 C | DCP4 | Bulk | ||||||||
0In Stock | 130 uF | 500 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 40 mm (1.575 in) | DC Link Film Capacitors | 20 % | 4 Pin | 55 mm (2.165 in) | Straight | - 55 C | + 105 C | DCP4 | Bulk | ||||||||
Mfr: DCP4P052007ID4KSSD TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 20.0UF 10% 1100V PCM 37.5 | Not Available Online | 20 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 31 mm (1.22 in) | DC Link Film Capacitors | 10 % | 4 Pin | 5.2 mOhms | 46 mm (1.811 in) | Straight | - 55 C | + 105 C | DCP4 | Bulk | ||||||
0In Stock | 80 uF | 600 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 40 mm (1.575 in) | DC Link Film Capacitors | 10 % | 4 Pin | 2.6 mOhms | 55 mm (2.165 in) | Straight | - 55 C | + 105 C | DCP4 | Bulk | |||||||
0In Stock | 35 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57 mm (2.244 in) | 35 mm (1.378 in) | DC Link Film Capacitors | 20 % | 4 Pin | 4 mOhms | 50 mm (1.969 in) | Straight | - 55 C | + 105 C | DCP4 | Bulk | |||||||
Mfr: DCP4I056007JD4MSSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 60uF 20% 600V 35x50x41.5 | 0In Stock | 60 uF | 600 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 35 mm (1.378 in) | DC Link Film Capacitors | 20 % | 4 Pin | 3.4 mOhms | 50 mm (1.969 in) | Straight | - 55 C | + 105 C | DCP4 | Bulk | ||||||
0In Stock | 50 uF | 800 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 35 mm (1.378 in) | DC Link Film Capacitors | 5 % | 2 Pin | 3 mOhms | 50 mm (1.969 in) | Straight | - 55 C | + 105 C | DCP4 | Bulk | |||||||
0In Stock | 35 uF | 600 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 24 mm (0.945 in) | DC Link Film Capacitors | 10 % | 2 Pin | 3.8 mOhms | 45.5 mm (1.791 in) | Straight | - 55 C | + 105 C | DCP4 | Bulk | |||||||
0In Stock | 20 uF | 600 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 20 mm (0.787 in) | DC Link Film Capacitors | 20 % | 2 Pin | 6.2 mOhms | 39.5 mm (1.555 in) | Straight | - 55 C | + 105 C | DCP4 | Bulk | |||||||
0In Stock | 25 uF | 600 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 20 mm (0.787 in) | DC Link Film Capacitors | 20 % | 2 Pin | 5 mOhms | 39.5 mm (1.555 in) | Straight | - 55 C | + 105 C | DCP4 | Bulk | |||||||
0In Stock | 20 uF | 600 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 20 mm (0.787 in) | DC Link Film Capacitors | 20 % | 4 Pin | 6.2 mOhms | 39.5 mm (1.555 in) | Straight | - 55 C | + 105 C | DCP4 | Bulk | |||||||
0In Stock | 90 uF | 800 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57 mm (2.244 in) | 45 mm (1.772 in) | DC Link Film Capacitors | 5 % | 4 Pin | 2.5 mOhms | 65 mm (2.559 in) | Straight | - 55 C | + 105 C | DCP4 | Bulk | |||||||
0In Stock | 65 uF | 800 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57 mm (2.244 in) | 35 mm (1.378 in) | DC Link Film Capacitors | 20 % | 4 Pin | 2.2 mOhms | 50 mm (1.969 in) | Straight | - 55 C | + 105 C | DCP4 | Bulk | |||||||
Mfr: DCP4I057507KD4KYSD TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 75uF 600V 10% 4 LD 40x55x41.5 PCM 37.5 | Not Available Online | 75 uF | 600 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 40 mm (1.575 in) | DC Link Film Capacitors | 10 % | 4 Pin | 3 mOhms | 55 mm (2.165 in) | Straight | - 55 C | + 105 C | DCP4 | AEC-Q200 | Bulk | DCP4I057507KD4KSSD | ||||
Mfr: DCP4L055007JD4KYSD TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 50uF 800V 10% 4 LD 35x50x41.5 PCM 37.5 | Not Available Online | 50 uF | 800 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 35 mm (1.378 in) | DC Link Film Capacitors | 10 % | 4 Pin | 3 mOhms | 50 mm (1.969 in) | Straight | - 55 C | + 105 C | DCP4 | AEC-Q200 | Bulk | |||||
Mfr: DCP4R252508AD4KSSD TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 25uF 1300V 10% 4 LD 35x50x57 PCM 52.5 | Not Available Online | 25 uF | 1.3 kVDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57 mm (2.244 in) | 35 mm (1.378 in) | DC Link Film Capacitors | 10 % | 4 Pin | 3.6 mOhms | 50 mm (1.969 in) | Straight | - 55 C | + 105 C | DCP4 | AEC-Q200 | Bulk | |||||
Mfr: DCP4I047006FD2KYSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 7uF 600V 10% 2 LD 15x26x31.5 PCM27.5 | 0In Stock | 7 uF | 600 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 15 mm (0.591 in) | DC Link Film Capacitors | 10 % | 2 Pin | 16 mOhms | 26 mm (1.024 in) | Straight | - 55 C | + 105 C | DCP4 | AEC-Q200 | Bulk | DCP4I047006FD2KSSD | ||||
Mfr: DCP4I053007HD2KYSD TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 30uF 600V 10% 2 LD 24x45.5x41.5 PCM37.5 | Not Available Online | 30 uF | 600 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 24 mm (0.945 in) | DC Link Film Capacitors | 10 % | 2 Pin | 4.1 mOhms | 45.5 mm (1.791 in) | Straight | - 55 C | + 105 C | DCP4 | AEC-Q200 | Bulk | |||||
Mfr: DCP4I052507GD4KYSD TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 25uF 600V 10% 4 LD 20x39.5x41.5 PCM37.5 | Not Available Online | 25 uF | 600 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 20 mm (0.787 in) | DC Link Film Capacitors | 10 % | 4 Pin | 5 mOhms | 39.5 mm (1.555 in) | Straight | - 55 C | + 105 C | DCP4 | AEC-Q200 | Bulk | |||||
Mfr: DCP4I055007JD2KYSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 50uF 600V 10% 2 LD 35x50x41.5 PCM37.5 | 0In Stock | 50 uF | 600 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 35 mm (1.378 in) | DC Link Film Capacitors | 10 % | 2 Pin | 2.9 mOhms | 50 mm (1.969 in) | Straight | - 55 C | + 105 C | DCP4 | AEC-Q200 | Bulk | DCP4I055007JD2KSSD | ||||
Mfr: DCP4I057507KD2KYSD TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 75uF 600V 10% 2 LD 40x55x41.5 PCM37.5 | Not Available Online | 75 uF | 600 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 40 mm (1.575 in) | DC Link Film Capacitors | 10 % | 2 Pin | 3 mOhms | 55 mm (2.165 in) | Straight | - 55 C | + 105 C | DCP4 | AEC-Q200 | Bulk | DCP4I057507KD2KSSD | ||||
Mfr: DCP4L052007GD2KYSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 20uF 800V 10% 2 LD 20x39.5x41.5 PCM37.5 | 0In Stock | 20 uF | 800 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 20 mm (0.787 in) | DC Link Film Capacitors | 10 % | 2 Pin | 6.2 mOhms | 39.5 mm (1.555 in) | Straight | - 55 C | + 105 C | DCP4 | AEC-Q200 | Bulk | DCP4L052007GD2KSSD |