MMK - Film Capacitors
4.945 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 120 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 5 % | 6.5 mm (0.256 in) | - 55 C | + 100 C | MMK | ||||||||||
Not Available Online | 120 nF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 5 mm (0.197 in) | General Film Capacitors | 160 VAC | 10 % | 10 mm (0.394 in) | - 55 C | + 100 C | MMK | ||||||||||
Mfr: MMK5124K250J04L4BULK TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 250volts 0.12uF 10% LS 5mm | Not Available Online | 120 nF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 5 mm (0.197 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 10 mm (0.394 in) | - 55 C | + 100 C | MMK | Bulk | F601JQ124K250C | ||||||
Not Available Online | 120 nF | 50 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 30 VAC | 10 % | 6.5 mm (0.256 in) | - 55 C | + 100 C | MMK | ||||||||||
Not Available Online | 120 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 10 % | 6.5 mm (0.256 in) | - 55 C | + 100 C | MMK | ||||||||||
Not Available Online | 120 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 10 % | 6.5 mm (0.256 in) | - 55 C | + 100 C | MMK | ||||||||||
Not Available Online | 120 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 63 VAC | 20 % | 8 mm (0.315 in) | - 55 C | + 100 C | MMK | ||||||||||
Not Available Online | 120 nF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 5 mm (0.197 in) | General Film Capacitors | 160 VAC | 20 % | 10 mm (0.394 in) | - 55 C | + 100 C | MMK | ||||||||||
Not Available Online | 120 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 20 % | 6.5 mm (0.256 in) | - 55 C | + 100 C | MMK | ||||||||||
TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 100volts 0.015uF 10% LS 5mm | Not Available Online | 15 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | - 55 C | + 100 C | MMK | Reel | F601JF153K100L | ||||||
Not Available Online | 15 nF | 50 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 30 VAC | 10 % | 6.5 mm (0.256 in) | - 55 C | + 100 C | MMK | ||||||||||
TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 63volts 0.015uF 10% LS 5mm | Not Available Online | 15 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | - 55 C | + 100 C | MMK | Reel | F601JF153K063L | ||||||
Not Available Online | 15 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 20 % | 6.5 mm (0.256 in) | - 55 C | + 100 C | MMK | ||||||||||
Not Available Online | 15 nF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 160 VAC | 20 % | 6.5 mm (0.256 in) | - 55 C | + 100 C | MMK | ||||||||||
Not Available Online | 15 nF | 400 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 200 VAC | 20 % | 6.5 mm (0.256 in) | - 55 C | + 100 C | MMK | ||||||||||
Not Available Online | 15 nF | 50 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 30 VAC | 20 % | 6.5 mm (0.256 in) | - 55 C | + 100 C | MMK | ||||||||||
TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 250volts 0.47uF 10% LS 22.5mm | Not Available Online | 470 nF | 250 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 6.5 mm (0.256 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 14.5 mm (0.571 in) | - 55 C | + 100 C | MMK | Tray | |||||||
TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 100volts 4.7uF 5% LS 22.5mm | Not Available Online | 4.7 uF | 100 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 9 mm (0.354 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 18.5 mm (0.728 in) | - 55 C | + 100 C | MMK | Tray | F601DM475J100C | ||||||
TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 250volts 4.7uF 5% LS 22.5mm | Not Available Online | 4.7 uF | 250 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 15.5 mm (0.61 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 24.5 mm (0.965 in) | - 55 C | + 100 C | MMK | Tray | F601DY475J250C | ||||||
TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 250volts 4.7uF 10% LS 22.5mm | Not Available Online | 4.7 uF | 250 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 15.5 mm (0.61 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 24.5 mm (0.965 in) | - 55 C | + 100 C | MMK | Tray | |||||||
Not Available Online | 560 nF | 250 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 6.5 mm (0.256 in) | General Film Capacitors | 160 VAC | 10 % | 14.5 mm (0.571 in) | - 55 C | + 100 C | MMK | ||||||||||
Not Available Online | 560 nF | 630 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 13.5 mm (0.531 in) | General Film Capacitors | 220 VAC | 20 % | 23 mm (0.906 in) | - 55 C | + 100 C | MMK | ||||||||||
Not Available Online | 5.6 uF | 100 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 9 mm (0.354 in) | General Film Capacitors | 63 VAC | 5 % | 18.5 mm (0.728 in) | - 55 C | + 100 C | MMK | ||||||||||
TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 400volts 0.68uF 10% LS 22.5mm | Not Available Online | 680 nF | 400 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 8 mm (0.315 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 16 mm (0.63 in) | Straight | - 55 C | + 100 C | MMK | Tray | F601DH684K400C | |||||
Not Available Online | 6.8 uF | 100 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 10.5 mm (0.413 in) | General Film Capacitors | 63 VAC | 5 % | 19 mm (0.748 in) | - 55 C | + 100 C | MMK |