R82 - Film Capacitors
1.588 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: R82IC1680AA50J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 6800 250V | Not Available Online | 6.8 nF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Bulk | |||||
Mfr: R82IC2100DQ50M TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.010U 250V | Not Available Online | 10 nF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 160 VAC | 20 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | |||||
Mfr: R82EC3220CK60M TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.22 U 100V | Not Available Online | 220 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.5 mm (0.295 in) | 7.2 mm (0.283 in) | General Film Capacitors | 63 VAC | 20 % | 2 Pin | 3.5 mm (0.138 in) | Straight | - 55 C | + 105 C | R82 | Reel | ||||||
Mfr: R82DC4120JF60J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1.2 U 63V | Not Available Online | 1.2 uF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R82 | Bulk | ||||||||
Mfr: R82IC2220CK60K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.022U 250V | Not Available Online | 22 nF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 140 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Reel | |||||
Mfr: R82IC2390DQ50J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.039U 250V | Not Available Online | 39 nF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R82 | Ammo Pack | ||||||||
Mfr: R82IC2470DQ50M TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.047U 250V | Not Available Online | 47 nF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | General Film Capacitors | 160 VAC | 20 % | 2 Pin | 9.5 mm (0.374 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | |||||
Mfr: R82IC2470SH50J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.047U 250V | Not Available Online | 47 nF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 9.5 mm (0.374 in) | Straight | - 55 C | + 105 C | R82 | Ammo Pack | ||||||
Mfr: R82IC2560SH50J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.056U 250V | Not Available Online | 56 nF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R82 | Ammo Pack | ||||||||
Mfr: R82EC1820AA50K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 8200 P 100V | Not Available Online | 8.2 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | Straight | - 55 C | + 105 C | R82 | Bulk | ||||||||
Mfr: R82DC4220ZA70K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 63V 2.2 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 | Not Available Online | 2.2 uF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Bulk | 82DC4220ZA70K | ||||||
Mfr: R82EC2100JT50K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.01 U 100V | Not Available Online | 10 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | Bulk | ||||||
Mfr: R82EC2120AA50K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.012U 100V | Not Available Online | 12 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | Straight | - 55 C | + 105 C | R82 | Bulk | ||||||||
Mfr: R82EC2120CK50J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.012U 100V | Not Available Online | 12 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R82 | Reel | ||||||||
Mfr: R82EC2180GW50K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.018U 100V | Not Available Online | 18 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | Straight | - 55 C | + 105 C | R82 | Ammo Pack | ||||||||
Not Available Online | 1 uF | 50 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | General Film Capacitors | 30 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R82 | ||||||||||
Mfr: R82MC1220CK50K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 2200 400V | Not Available Online | 2.2 nF | 400 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Reel | |||||
Mfr: R82DC3680DQ00K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors .68UF 63VDC 10% MKT 5MMLS | Not Available Online | R82 | ||||||||||||||||||||||
Mfr: R82CC4470Z330K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 50V 4.7 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 | Not Available Online | 4.7 uF | 50 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 7.2 mm (0.283 in) | General Film Capacitors | 30 VAC | 10 % | 2 Pin | 13 mm (0.512 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Bulk | |||||
Mfr: R82CC4330Z330J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 50V 3.3 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | Not Available Online | 3.3 uF | 50 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 7.2 mm (0.283 in) | General Film Capacitors | 30 VAC | 5 % | 2 Pin | 13 mm (0.512 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Bulk | 82CC4330Z330J | ||||
Mfr: R82EC3220DQ02K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors .22UF 100VDC 10% MKT 5MMLS | Not Available Online | R82 | ||||||||||||||||||||||
Not Available Online | 1 uF | 50 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | General Film Capacitors | 30 VAC | 10 % | 2 Pin | Straight | - 55 C | + 105 C | R82 | Ammo Pack | |||||||||
Mfr: R82IC3100SH50J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.1 U 250V | Not Available Online | 100 nF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 7.2 mm (0.283 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 4.5 mm (0.177 in) | Straight | - 55 C | + 105 C | R82 | Ammo Pack | ||||||
Mfr: R82IC3100ZA50J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 250V 0.1 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | Not Available Online | 100 nF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Bulk | |||||||
Mfr: R82IC3120DQ60J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.12 U 250V | Not Available Online | 120 nF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R82 | Ammo Pack |