SMD-PET - Film Capacitors
1.408 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SMDTD03470T200MQ00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 100V .47uF 20% MAX REFLOW 230C | Not Available Online | 470 nF | 100 VDC | SMD/SMT | Polyester | SMD Film Capacitors | 63 VAC | 20 % | 2824 (7261 metric) | SMD-PET | Reel | SMD-PET2824-.47/100/20 BP330 | ||||||||||||
Mfr: SMDTC02220X100MQ00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 63V .022uF 20% MAX REFLOW 220C | Not Available Online | 22 nF | 63 VDC | SMD/SMT | Polyester | SMD Film Capacitors | 40 VAC | 20 % | 1812 (4532 metric) | - 55 C | + 100 C | SMD-PET | Reel | SMD-PET1812-.022/63/20 BP330 | ||||||||||
Mfr: SMDTF02150X200MQ00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 250V .015uF 20% MAX REFLOW 220C | Not Available Online | 15 nF | 250 VDC | SMD/SMT | Polyester | SMD Film Capacitors | 160 VAC | 20 % | 1812 (4532 metric) | SMD-PET | Reel | SMD-PET1812-.015/250/20 BP330 | ||||||||||||
Mfr: SMDTF03330K100MT00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 250V .33uF 20% MAX REFLOW 240C | Not Available Online | 330 nF | 250 VDC | SMD/SMT | Polyester | SMD Film Capacitors | 160 VAC | 20 % | 5040 | SMD-PET | Reel | SMD-PET5040-.33/250/20 BP330 | ||||||||||||
Mfr: SMDTD03220X200KQ00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 100V .22uF 10% MAX REFLOW 220C | Not Available Online | 220 nF | 100 VDC | SMD/SMT | Polyester | SMD Film Capacitors | 63 VAC | 10 % | 1812 (4532 metric) | SMD-PET | Reel | SMD-PET1812-.22/100/10 BP330 | ||||||||||||
Mfr: SMDTG02100T100JQ00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 400V .01uF 5% MAX REFLOW 230C | Not Available Online | 10 nF | 400 VDC | SMD/SMT | Polyester | SMD Film Capacitors | 200 VAC | 5 % | 2824 (7261 metric) | SMD-PET | Reel | SMD-PET2824-.01/400/5 BP330 | ||||||||||||
Mfr: SMDTF02220Y100KQ00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 250V .022uF 10% MAX REFLOW 230C | Not Available Online | 22 nF | 250 VDC | SMD/SMT | Polyester | SMD Film Capacitors | 160 VAC | 10 % | 2220 (5750 metric) | SMD-PET | Reel | SMD-PET2220-.022/250/10 BP330 | ||||||||||||
Mfr: SMDTD04150K100MR00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 100V 1.5uF 20% MAX REFLOW 230C | Not Available Online | 1.5 uF | 100 VDC | SMD/SMT | Polyester | SMD Film Capacitors | 63 VAC | 20 % | 4030 | SMD-PET | Reel | SMD-PET4030-1.5/100/20 BP330 | ||||||||||||
Mfr: SMDTF03470K100KR00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 250V .47uF 10% MAX REFLOW 230C | Not Available Online | 470 nF | 250 VDC | SMD/SMT | Polyester | SMD Film Capacitors | 160 VAC | 10 % | 4030 | SMD-PET | Reel | SMD4030-.47/250/10T | ||||||||||||
Mfr: SMDTC03100X100JQ00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 63V .1uF 5% MAX REFLOW 220C | Not Available Online | 100 nF | 63 VDC | SMD/SMT | Polyester | SMD Film Capacitors | 40 VAC | 5 % | 1812 (4532 metric) | SMD-PET | Reel | SMD-PET1812-.1/63/5 BP330 | ||||||||||||
Mfr: SMDTC03220Y100JQ00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 63V .22uF 5% MAX REFLOW 230C | Not Available Online | 220 nF | 63 VDC | SMD/SMT | Polyester | SMD Film Capacitors | 40 VAC | 5 % | 2220 (5750 metric) | SMD-PET | Reel | SMD-PET2220-.22/63/5 BP330 | ||||||||||||
Mfr: SMDTD02470Y100JQ00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 100V .047uF 5% MAX REFLOW 230C | Not Available Online | 47 nF | 100 VDC | SMD/SMT | Polyester | SMD Film Capacitors | 63 VAC | 5 % | 2220 (5750 metric) | SMD-PET | Reel | SMD-PET2220-.047/100/5 BP330 | ||||||||||||
Mfr: SMDTF02470T100JQ00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 250V .047uF 5% MAX REFLOW 230C | Not Available Online | 47 nF | 250 VDC | SMD/SMT | Polyester | SMD Film Capacitors | 160 VAC | 5 % | 2824 (7261 metric) | SMD-PET | Reel | SMD-PET2824-.047/250/5 BP330 | ||||||||||||
Mfr: SMDTJ02220V100KT00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 63V .022uF 10% MAX REFLOW 240C | Not Available Online | 22 nF | 630 VDC | SMD/SMT | Polyester | SMD Film Capacitors | 300 VAC | 10 % | 5040 | SMD-PET | Reel | SMD-PET5040-.022/63/10 BP330 | ||||||||||||
Mfr: SMDTC02470Y100KQ00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 63V .047uF 10% MAX REFLOW 230C | Not Available Online | 47 nF | 63 VDC | SMD/SMT | Polyester | SMD Film Capacitors | 40 VAC | 10 % | 2220 (5750 metric) | - 55 C | + 100 C | SMD-PET | Reel | SMD-PET2220-.047/63/10 BP330 | ||||||||||
Mfr: SMDTD03330T200KQ00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 100V .33uF 10% MAX REFLOW 230C | Not Available Online | 330 nF | 100 VDC | SMD/SMT | Polyester | SMD Film Capacitors | 63 VAC | 10 % | 2824 (7261 metric) | SMD-PET | Reel | SMD2824-.33/100/10T | ||||||||||||
Mfr: SMDTC02680Y100KQ00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 63V .068uF 10% MAX REFLOW 230C | Not Available Online | 68 nF | 63 VDC | SMD/SMT | Polyester | SMD Film Capacitors | 40 VAC | 10 % | 2220 (5750 metric) | - 55 C | + 100 C | SMD-PET | Reel | SMD-PET2220-.068/63/10 BP330 | ||||||||||
Mfr: SMDTJ02680V100JT00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 63V .068uF 5% MAX REFLOW 240C | Not Available Online | 68 nF | 630 VDC | SMD/SMT | Polyester | SMD Film Capacitors | 300 VAC | 5 % | 5040 | SMD-PET | Reel | SMD-PET5040-.068/630/5 BP330 | ||||||||||||
Mfr: SMDTF03220T200JQ00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 250V .22uF 5% MAX REFLOW 230C | Not Available Online | 220 nF | 250 VDC | SMD/SMT | Polyester | SMD Film Capacitors | 160 VAC | 5 % | 2824 (7261 metric) | SMD-PET | Reel | SMD-PET2824-.22/250/5 BP330 | ||||||||||||
Mfr: SMDTD03680K100JT00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 100V .68uF 5% MAX REFLOW 240C | Not Available Online | 680 nF | 100 VDC | SMD/SMT | Polyester | SMD Film Capacitors | 63 VAC | 5 % | 5040 | SMD-PET | Reel | SMD-PET5040-.68/100/5 BP330 | ||||||||||||
Mfr: SMDTF03680V100KT00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 250V .68uF 10% MAX REFLOW 240C | Not Available Online | 680 nF | 250 VDC | SMD/SMT | Polyester | SMD Film Capacitors | 160 VAC | 10 % | 5040 | SMD-PET | Reel | SMD5040-.68/250/10T | ||||||||||||
Mfr: SMDTD03100T100JQ00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 100V .1uF 5% MAX REFLOW 230C | Not Available Online | 100 nF | 100 VDC | SMD/SMT | Polyester | SMD Film Capacitors | 63 VAC | 5 % | 2824 (7261 metric) | SMD-PET | Reel | SMD-PET2824-.1/100/5 BP330 | ||||||||||||
Mfr: SMDTD03150T100JQ00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 100V .15uF 5% MAX REFLOW 230C | Not Available Online | 150 nF | 100 VDC | SMD/SMT | Polyester | SMD Film Capacitors | 63 VAC | 5 % | 2824 (7261 metric) | SMD-PET | Reel | SMD-PET2824-.15/100/5 BP330 | ||||||||||||
Mfr: SMDTF03100Y100KQ00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 250V .1uF 10% MAX REFLOW 230C | Not Available Online | 100 nF | 250 VDC | SMD/SMT | Polyester | SMD Film Capacitors | 160 VAC | 10 % | 2220 (5750 metric) | SMD-PET | Reel | SMD-PET2220-.1/250/10 BP330 | ||||||||||||
Mfr: SMDTF03330K100KT00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 250V .33uF 10% MAX REFLOW 240C | Not Available Online | 330 nF | 250 VDC | SMD/SMT | Polyester | SMD Film Capacitors | 160 VAC | 10 % | 5040 | SMD-PET | Reel | SMD-PET5040-.33/250/10 BP330 |