R75 - Film Capacitors
3.952 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: R75QR3470AA10K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.47uF 100V | Not Available Online | 470 nF | 1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 25 mm (0.984 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 25 mm (0.984 in) | Straight | - 55 C | + 105 C | R75 | Tray | ||||||
Mfr: 75RN3100AA30J TTI: Not Assigned Arcotronics / KEMET Availability: Not Available OnlineFilm Capacitors | Not Available Online | 100 nF | 1.25 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 18.5 mm (0.728 in) | General Film Capacitors | 600 VAC | 5 % | 2 Pin | 18.5 mm (0.728 in) | Straight | - 55 C | + 105 C | R75 | Box | R75RN3100AA30J | |||||
Mfr: R75GF3120JEAEJ TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.12 U VDCV | Not Available Online | 120 nF | 160 VDC | Radial | Polypropylene (PP) | General Film Capacitors | 90 VAC | 5 % | - 55 C | + 105 C | R75 | Bulk | ||||||||||||
Mfr: R75GF3220AAA0J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.22 U VDCV | Not Available Online | 220 nF | 160 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 11 mm (0.433 in) | General Film Capacitors | 70 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | |||||
Mfr: R75GF3270DQAEJ TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.27 U VDCV | Not Available Online | 270 nF | 160 VDC | Radial | Polypropylene (PP) | General Film Capacitors | 90 VAC | 5 % | - 55 C | + 105 C | R75 | Ammo Pack | ||||||||||||
Mfr: R75MI2680AA30K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.068U VDCV | Not Available Online | 68 nF | 400 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | |||||
Mfr: R75MI3100AA02J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.1 U 400V | Not Available Online | 100 nF | 400 VDC | Radial | Polypropylene (PP) | General Film Capacitors | 200 VAC | 5 % | - 55 C | + 105 C | R75 | Bulk | ||||||||||||
Mfr: R75MI3100AA3EJ TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.1 U 400V | Not Available Online | 100 nF | 400 VDC | Radial | Polypropylene (PP) | General Film Capacitors | 200 VAC | 5 % | - 55 C | + 105 C | R75 | Bulk | ||||||||||||
Mfr: R75MI3100JE02J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.1 U 400V | Not Available Online | 100 nF | 400 VDC | Radial | Polypropylene (PP) | General Film Capacitors | 200 VAC | 5 % | - 55 C | + 105 C | R75 | Bulk | ||||||||||||
Mfr: R75MI3150AA00K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.15 U 400V | Not Available Online | 150 nF | 400 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | Straight | - 55 C | + 105 C | R75 | Bulk | ||||||||
Mfr: R75MI3150KN30K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.15 U 400V | Not Available Online | 150 nF | 400 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 12 mm (0.472 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 6 mm (0.236 in) | Straight | - 55 C | + 105 C | R75 | Reel | ||||||
Mfr: R75MI3180JE30J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.18 U 400V | Not Available Online | 180 nF | 400 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 13.5 mm (0.531 in) | General Film Capacitors | 220 VAC | 5 % | 2 Pin | 13.5 mm (0.531 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | |||||
Mfr: R75MI3220KN30K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.22 400V | Not Available Online | 220 nF | 400 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 13.5 mm (0.531 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 55 C | + 105 C | R75 | Reel | ||||||
Mfr: R75MI3330JB30K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.33 U 400V | Not Available Online | 330 nF | 400 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 16 mm (0.63 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 16 mm (0.63 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | |||||
Not Available Online | 1 uF | 250 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | Straight | - 55 C | + 105 C | R75 | Bulk | |||||||||
Not Available Online | 1 uF | 250 VDC | Radial | Polypropylene (PP) | General Film Capacitors | 160 VAC | 5 % | - 55 C | + 105 C | R75 | Bulk | |||||||||||||
Not Available Online | 1 uF | 250 VDC | Radial | Polypropylene (PP) | General Film Capacitors | 160 VAC | 5 % | - 55 C | + 105 C | R75 | Bulk | |||||||||||||
Not Available Online | 1 uF | 250 VDC | Radial | Polypropylene (PP) | General Film Capacitors | 160 VAC | 5 % | - 55 C | + 105 C | R75 | Bulk | |||||||||||||
Mfr: R75IN4150JE02J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1.5 U 250V | Not Available Online | 1.5 uF | 250 VDC | Radial | Polypropylene (PP) | General Film Capacitors | 160 VAC | 5 % | - 55 C | + 105 C | R75 | Bulk | ||||||||||||
Mfr: R75IN4180AA40K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1.8 U 250V | Not Available Online | 1.8 uF | 250 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 18.5 mm (0.728 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 18.5 mm (0.728 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | |||||
Mfr: R75MD2150AA30J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.015U 400V | Not Available Online | 15 nF | 400 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | General Film Capacitors | 220 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R75 | Bulk | |||||||||
Mfr: R75MI2390AA00J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.039U 400V | Not Available Online | 39 nF | 400 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | General Film Capacitors | 220 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R75 | Bulk | ||||||||
Mfr: R75MI2680AA00J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.068U 400V | Not Available Online | 68 nF | 400 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R75 | Bulk | ||||||||
Mfr: R75PN3330JH30K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.33 U 630V | Not Available Online | 330 nF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 18.5 mm (0.728 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 18.5 mm (0.728 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | |||||
Mfr: R75MD2180AA40J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.018 400V | Not Available Online | 18 nF | 400 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 9 mm (0.354 in) | General Film Capacitors | 220 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk |