Film Capacitors
302.088 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: F862BS334K310Z TTI: F862BS334K310Z KEMET Availability: Not Available OnlineFilm Capacitors 630V 0.33 uF 110C 10% 2 Pin LS=15 mm AEC-Q200 | Not Available Online | 330 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 10 mm (0.394 in) | Safety Film Capacitors | 310 VAC | 10 % | 2 Pin | 16 mm (0.63 in) | 18 mm x 10 mm | Straight | - 40 C | + 110 C | F862 | AEC-Q200 | Box | F862BS334K310ZL32K | |||
Mfr: R60IF3100506AJ TTI: R60IF3100506AJ KEMET Availability: 0In StockFilm Capacitors 250V 0.1 uF 105C 5% 2 Pin LS=10 mm AEC-Q200 | 0In Stock | 100 nF | 250 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Bulk | 60IF3100506AJ | ||||
Mfr: MKP1O121004B00KSSD TTI: MKP1O121004B00KSSD WIMA Availability: 0In StockFilm Capacitors 1KV .01uF 10% PCM15 | 0In Stock | 10 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 600 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | MKP10-.01/1KV/10P15 | |||||
Mfr: MKP1J022203F00JSSD TTI: MKP1J022203F00JSSD WIMA Availability: 0In StockFilm Capacitors 630V .022uF 5% | 0In Stock | 22 nF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 400 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | MKP10-.022/630/5P10 | |||||
Mfr: MKP4J032204J00KSSD TTI: MKP4J032204J00KSSD WIMA Availability: 0In StockFilm Capacitors 0.22uF 630 Volts 10% | 0In Stock | 220 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 9 mm (0.354 in) | General Film Capacitors | 280 VAC | 10 % | 2 Pin | 16 mm (0.63 in) | Straight | - 55 C | + 100 C | MKP 4 | Bulk | MKP4-.22/630/10P15 | |||||
Mfr: MKP1G031504F00JSSD TTI: MKP1G031504F00JSSD WIMA Availability: 0In StockFilm Capacitors 0.15uF 400 Volts 5% | 0In Stock | 150 nF | 400 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 8 mm (0.315 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | MKP10-.15/400/5P15 | |||||
Mfr: MKP1F024703C00KSSD TTI: MKP1F024703C00KSSD WIMA Availability: 0In StockFilm Capacitors .047uF 250V 10% PCM10 | 0In Stock | 47 nF | 250 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | AC and Pulse Film Capacitors | 180 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | MKP10-.047/250/10P10 | |||||
Mfr: MKP1848S61550JP2C TTI: MKP1848S61550JP2C Vishay / Roederstein Availability: 0In StockFilm Capacitors 15UF 500VDC 5% MKP 37.5MML | 0In Stock | 15 uF | 500 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 33 mm (1.299 in) | DC Link Film Capacitors | 5 % | 2 Pin | 7 mOhms | 18 mm (0.709 in) | 42 mm x 33 mm | Straight | - 40 C | + 105 C | MKP1848S | Bulk | |||||
Mfr: C4BSWBX4100ZAMJ TTI: C4BSWBX4100ZAMJ KEMET Availability: Not Available OnlineFilm Capacitors 2000volts 1uF 5% | Not Available Online | 1 uF | 2 kVDC | Lug | Polypropylene (PP) | 57.5 mm (2.264 in) | 30 mm (1.181 in) | Power Factor Correction Film Capacitors | 700 VAC | 5 % | 2 Pin | 5.1 mOhms | 45 mm (1.772 in) | Tab Terminal | - 40 C | + 85 C | C4BS | Box | ||||||
Mfr: MKT1813210635 TTI: MKT1813210635 Vishay / Roederstein Availability: 0In StockFilm Capacitors 1000pF 630V 10% | 0In Stock | 1 nF | 630 VDC | Axial | Polyester | 11 mm (0.433 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | Straight | - 55 C | + 100 C | MKT1813 | Bulk | |||||||||
Mfr: R60MI3330AA30K TTI: R60MI3330AA30K KEMET Availability: 0In StockFilm Capacitors 400V 0.33 uF 105C 10% 2 Pin LS=15 mm AEC-Q200 | 0In Stock | 330 nF | 400 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 7.5 mm (0.295 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 13.5 mm (0.531 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Bulk | |||||
Mfr: BFC237221334 TTI: BFC237221334 Vishay / BC Components Availability: 0In StockFilm Capacitors .33uF 10% 100volts | 0In Stock | 330 nF | 100 VDC | Radial | Polyester | 10 mm (0.394 in) | 12.5 mm (0.492 in) | 4 mm (0.157 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 10 mm (0.394 in) | Straight | - 55 C | + 100 C | BFC2372 | Bulk | 222237221334 | |||||
0In Stock | 2.2 uF | 630 VDC | Radial | Polyethylene Terephthalate (PET) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 17 mm (0.669 in) | General Film Capacitors | 400 VAC | 10 % | 2 Pin | 34.5 mm (1.358 in) | Straight | - 55 C | + 125 C | MKS 4 | Bulk | |||||||
Mfr: R71QR42204010K TTI: R71QR42204010K KEMET Availability: 0In Stock256 On Order Expected 07-May-27 Film Capacitors 2.2uF 1000VDC 10% Rad | 0In Stock256 On Order Expected 07-May-27 | 2.2 uF | 1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 18 mm (0.709 in) | General Film Capacitors | 275 VAC | 10 % | 2 Pin | 33 mm (1.299 in) | Straight | - 40 C | + 110 C | R71 | Tray | ||||||
Mfr: FKP1U022207C00JSSD TTI: FKP1U022207C00JSSD WIMA Availability: 0In StockFilm Capacitors 0.022 uF 2000 VDC 5% | 0In Stock | 22 nF | 2 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 13 mm (0.512 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 2 Pin | 24 mm (0.945 in) | Straight | - 55 C | + 100 C | FKP 1 | Bulk | ||||||
0In Stock | 10 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 250 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | 1841 | Straight | - 55 C | + 100 C | MKP1841 | Bulk | ||||||
0In Stock | 4.7 nF | 400 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 2.5 mm (0.098 in) | AC and Pulse Film Capacitors | 200 VAC | 5 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 55 C | + 100 C | MKT1818 | Bulk | |||||||
Mfr: MKT1813510014 TTI: MKT1813510014 Vishay / Roederstein Availability: 0In StockFilm Capacitors 1uF 100volts 5% | 0In Stock | 1 uF | 100 VDC | Axial | Polyester | 19 mm (0.748 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | Straight | - 55 C | + 100 C | MKT1813 | Bulk | |||||||||
0In Stock | 100 nF | 630 VDC | Radial | Polyester | 15 mm (0.591 in) | 18.5 mm (0.728 in) | 6.3 mm (0.248 in) | General Film Capacitors | 10 % | 2 Pin | 14 mm (0.551 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||||
Mfr: ECH-U1C683GX5 TTI: ECH-U1C683GX5 Panasonic Industry Availability: 0In Stock8.000 On Order Expected 22-Oct-26 Film Capacitors 0.068uF 16VDC 2% PPS FILM 1210 | 0In Stock8.000 On Order Expected 22-Oct-26 | 68 nF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | Stacked Film Capacitors | 2 % | 2 Pin | 1.5 mm (0.059 in) | 1210 (3225 metric) | - 55 C | + 125 C | ECHU(X) | Reel | ||||||||
Mfr: R53BN33305000K TTI: R53BN33305000K KEMET Availability: 0In StockFilm Capacitors 350VAC 800Vo 0.33uF THB Grd IIB AECQ2 | 0In Stock | 330 nF | 1 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 7 mm (0.276 in) | Suppression Film Capacitors | 350 VAC | 20 % | 2 Pin | 16 mm (0.63 in) | Straight | - 40 C | + 125 C | R53B | AEC-Q200 | Bulk | |||||
Mfr: R4Y5N23305000K TTI: R4Y5N23305000K KEMET Availability: Not Available OnlineFilm Capacitors 0.033 uF 125C 10% 2 Pin LS=22.5 mm AEC-Q200 | Not Available Online | 33 nF | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 13 mm (0.512 in) | Suppression Film Capacitors | 500 VAC | 10 % | 2 Pin | 22 mm (0.866 in) | - 40 C | + 125 C | R4Y | AEC-Q200 | Ammo Pack | |||||||
Mfr: MKT1820547015 TTI: MKT1820547015 Vishay / Roederstein Availability: 0In Stock1.645 On Order Expected 26-Jan-27 Film Capacitors 4.5UF 100VDC 10% MKT 22.5MLS | 0In Stock1.645 On Order Expected 26-Jan-27 | 100 VDC | Radial | Polyester | General Film Capacitors | 63 VAC | 10 % | - 55 C | + 100 C | MKT1820 | Bulk | |||||||||||||
Mfr: PMR209MC6220M100R30 TTI: PMR209MC6220M100R30 KEMET Availability: 0In StockFilm Capacitors 250volts 0.22uF 20% LS 20.3mm | 0In Stock | 220 nF | 630 VDC | Radial | Paper | 20.3 mm (0.799 in) | 24 mm (0.945 in) | 11.3 mm (0.445 in) | RC Snubber Film Capacitors | 250 VAC | 20 % | 2 Pin | 100 Ohms | 16.5 mm (0.65 in) | Straight | - 40 C | + 85 C | PMR209 | Reel | P409CP224M250AH101 | ||||
Mfr: PMR210ME6100M100R30 TTI: PMR210ME6100M100R30 KEMET Availability: 0In StockFilm Capacitors 250volts 0.10uF 20% RC network | 0In Stock | 100 nF | 630 VDC | Radial | Paper | 25.4 mm (1 in) | 30.5 mm (1.201 in) | 10.6 mm (0.417 in) | RC Snubber Film Capacitors | 250 VAC | 20 % | 2 Pin | 100 Ohms | 16.1 mm (0.634 in) | Straight | - 40 C | + 85 C | PMR210 | Bulk | P410EE104M250AH101 |