MMK - Film Capacitors
4.945 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 27 nF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 160 VAC | 20 % | 8 mm (0.315 in) | - 55 C | + 100 C | MMK | ||||||||||
Not Available Online | 27 nF | 400 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | General Film Capacitors | 200 VAC | 20 % | 9 mm (0.354 in) | - 55 C | + 100 C | MMK | ||||||||||
Not Available Online | 27 nF | 400 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | General Film Capacitors | 200 VAC | 20 % | 9 mm (0.354 in) | - 55 C | + 100 C | MMK | ||||||||||
Not Available Online | 27 nF | 50 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 30 VAC | 20 % | 6.5 mm (0.256 in) | - 55 C | + 100 C | MMK | ||||||||||
Not Available Online | 27 nF | 50 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 30 VAC | 20 % | 6.5 mm (0.256 in) | - 55 C | + 100 C | MMK | ||||||||||
Not Available Online | 27 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 20 % | 6.5 mm (0.256 in) | - 55 C | + 100 C | MMK | ||||||||||
Mfr: MMK5274J100J03L4BULK TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 100volts 0.27uF 5% LS 5mm | Not Available Online | 270 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | - 55 C | + 100 C | MMK | Bulk | F601JL274J100C | ||||||
Not Available Online | 270 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 40 VAC | 5 % | 8 mm (0.315 in) | - 55 C | + 100 C | MMK | ||||||||||
Not Available Online | 270 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | General Film Capacitors | 63 VAC | 20 % | 9 mm (0.354 in) | - 55 C | + 100 C | MMK | ||||||||||
Not Available Online | 270 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 40 VAC | 20 % | 8 mm (0.315 in) | - 55 C | + 100 C | MMK | ||||||||||
Not Available Online | 270 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 40 VAC | 20 % | 8 mm (0.315 in) | - 55 C | + 100 C | MMK | ||||||||||
Not Available Online | 2.7 uF | 50 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 6 mm (0.236 in) | General Film Capacitors | 30 VAC | 20 % | 11 mm (0.433 in) | - 55 C | + 100 C | MMK | ||||||||||
TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 250volts 3300pF 5% LS 5mm | Not Available Online | 3.3 nF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | - 55 C | + 100 C | MMK | Reel | F601JF332J250K | ||||||
Not Available Online | 3.3 nF | 400 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 200 VAC | 5 % | 6.5 mm (0.256 in) | - 55 C | + 100 C | MMK | ||||||||||
Not Available Online | 18 nF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 160 VAC | 5 % | 6.5 mm (0.256 in) | - 55 C | + 100 C | MMK | ||||||||||
Mfr: MMK5183J400J02L4BULK TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 400volts 0.018uF 5% LS 5mm | Not Available Online | 18 nF | 400 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 100 C | MMK | Bulk | F601JJ183J400C | |||||
Not Available Online | 18 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 5 % | 6.5 mm (0.256 in) | - 55 C | + 100 C | MMK | ||||||||||
Not Available Online | 18 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 10 % | 6.5 mm (0.256 in) | - 55 C | + 100 C | MMK | ||||||||||
Not Available Online | 18 nF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 160 VAC | 10 % | 6.5 mm (0.256 in) | - 55 C | + 100 C | MMK | ||||||||||
Not Available Online | 6.8 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 20 % | 6.5 mm (0.256 in) | MMK | ||||||||||||
TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 100volts 0.22uF 5% LS 10mm | Not Available Online | 220 nF | 100 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 100 C | MMK | Bulk | F601AG224J100C | |||||
TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 250volts 0.22uF 10% LS 10mm | Not Available Online | 220 nF | 250 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 4.5 mm (0.177 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 10.5 mm (0.413 in) | - 55 C | + 100 C | MMK | Bulk | F601AH224K250C | ||||||
Not Available Online | 2.2 uF | 50 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 5 mm (0.197 in) | General Film Capacitors | 30 VAC | 5 % | 11 mm (0.433 in) | - 55 C | + 100 C | MMK | ||||||||||
Not Available Online | 2.7 nF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 200 VAC | 10 % | 9 mm (0.354 in) | - 55 C | + 100 C | MMK | ||||||||||
Not Available Online | 2.7 nF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 200 VAC | 20 % | 9 mm (0.354 in) | - 55 C | + 100 C | MMK |