DCP4 - Film Capacitors
2.124 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 25 uF | 600 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 20 mm (0.787 in) | DC Link Film Capacitors | 20 % | 4 Pin | 5 mOhms | 39.5 mm (1.555 in) | Straight | - 55 C | + 105 C | DCP4 | Bulk | ||||||
0In Stock | 25 uF | 800 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 24 mm (0.945 in) | DC Link Film Capacitors | 5 % | 2 Pin | 5 mOhms | 45.5 mm (1.791 in) | Straight | - 55 C | + 105 C | DCP4 | Bulk | ||||||
0In Stock | 45 uF | 800 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 35 mm (1.378 in) | DC Link Film Capacitors | 20 % | 4 Pin | 3.4 mOhms | 50 mm (1.969 in) | Straight | - 55 C | + 105 C | DCP4 | Bulk | ||||||
0In Stock | 35 uF | 600 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 24 mm (0.945 in) | DC Link Film Capacitors | 10 % | 2 Pin | 3.8 mOhms | 45.5 mm (1.791 in) | Straight | - 55 C | + 105 C | DCP4 | Bulk | ||||||
0In Stock | 20 uF | 600 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 20 mm (0.787 in) | DC Link Film Capacitors | 5 % | 2 Pin | 6.2 mOhms | 39.5 mm (1.555 in) | Straight | - 55 C | + 105 C | DCP4 | Bulk | ||||||
0In Stock | 30 uF | 800 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 24 mm (0.945 in) | DC Link Film Capacitors | 10 % | 4 Pin | 4.1 mOhms | 45.5 mm (1.791 in) | Straight | - 55 C | + 105 C | DCP4 | Bulk | ||||||
0In Stock | 30 uF | 800 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 24 mm (0.945 in) | DC Link Film Capacitors | 5 % | 2 Pin | 4.1 mOhms | 45.5 mm (1.791 in) | Straight | - 55 C | + 105 C | DCP4 | Bulk | ||||||
0In Stock | 30 uF | 800 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 24 mm (0.945 in) | DC Link Film Capacitors | 10 % | 2 Pin | 4.1 mOhms | 45.5 mm (1.791 in) | Straight | - 55 C | + 105 C | DCP4 | Bulk | ||||||
0In Stock | 30 uF | 800 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 24 mm (0.945 in) | DC Link Film Capacitors | 20 % | 2 Pin | 4.1 mOhms | 45.5 mm (1.791 in) | Straight | - 55 C | + 105 C | DCP4 | Bulk | ||||||
0In Stock | 30 uF | 800 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 24 mm (0.945 in) | DC Link Film Capacitors | 20 % | 2 Pin | 4.1 mOhms | 45.5 mm (1.791 in) | Straight | - 55 C | + 105 C | DCP4 | Bulk | ||||||
0In Stock | 40 uF | 800 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 31 mm (1.22 in) | DC Link Film Capacitors | 10 % | 2 Pin | 3.3 mOhms | 46 mm (1.811 in) | Straight | - 55 C | + 105 C | DCP4 | Bulk | ||||||
0In Stock | 20 uF | 600 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 20 mm (0.787 in) | DC Link Film Capacitors | 5 % | 4 Pin | 6.2 mOhms | 39.5 mm (1.555 in) | Straight | - 55 C | + 105 C | DCP4 | Bulk | ||||||
0In Stock | 50 uF | 800 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 35 mm (1.378 in) | DC Link Film Capacitors | 10 % | 4 Pin | 3 mOhms | 50 mm (1.969 in) | Straight | - 55 C | + 105 C | DCP4 | Bulk | ||||||
0In Stock | 75 uF | 800 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57 mm (2.244 in) | 45 mm (1.772 in) | DC Link Film Capacitors | 20 % | 4 Pin | 2.9 mOhms | 55 mm (2.165 in) | Straight | - 55 C | + 105 C | DCP4 | Bulk | ||||||
0In Stock | 35 uF | 800 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 31 mm (1.22 in) | DC Link Film Capacitors | 20 % | 4 Pin | 3.8 mOhms | 46 mm (1.811 in) | Straight | - 55 C | + 105 C | DCP4 | Bulk | ||||||
0In Stock | 30 uF | 800 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 24 mm (0.945 in) | DC Link Film Capacitors | 5 % | 4 Pin | 4.1 mOhms | 45.5 mm (1.791 in) | Straight | - 55 C | + 105 C | DCP4 | Bulk | ||||||
0In Stock | 70 uF | 600 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 40 mm (1.575 in) | DC Link Film Capacitors | 5 % | 4 Pin | 3.1 mOhms | 55 mm (2.165 in) | Straight | - 55 C | + 105 C | DCP4 | Bulk | ||||||
0In Stock | 50 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57 mm (2.244 in) | 45 mm (1.772 in) | DC Link Film Capacitors | 20 % | 4 Pin | 4.1 mOhms | 65 mm (2.559 in) | Straight | - 55 C | + 105 C | DCP4 | Bulk | ||||||
0In Stock | 20 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 35 mm (1.378 in) | DC Link Film Capacitors | 10 % | 2 Pin | 4.7 mOhms | 50 mm (1.969 in) | Straight | - 55 C | + 105 C | DCP4 | Bulk | ||||||
0In Stock | 10 uF | 1.3 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 24 mm (0.945 in) | DC Link Film Capacitors | 5 % | 4 Pin | 7.2 mOhms | 45.5 mm (1.791 in) | Straight | - 55 C | + 105 C | DCP4 | Bulk | ||||||
0In Stock | 7 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 20 mm (0.787 in) | DC Link Film Capacitors | 5 % | 2 Pin | 10 mOhms | 39.5 mm (1.555 in) | Straight | - 55 C | + 105 C | DCP4 | Bulk | ||||||
0In Stock | 5 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 17 mm (0.669 in) | DC Link Film Capacitors | 20 % | 2 Pin | 14 mOhms | 34.5 mm (1.358 in) | Straight | - 55 C | + 105 C | DCP4 | Bulk | ||||||
0In Stock | 65 uF | 800 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57 mm (2.244 in) | 35 mm (1.378 in) | DC Link Film Capacitors | 5 % | 4 Pin | 2.2 mOhms | 50 mm (1.969 in) | Straight | - 55 C | + 105 C | DCP4 | Bulk | ||||||
0In Stock | 5 uF | 900 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 17 mm (0.669 in) | DC Link Film Capacitors | 10 % | 2 Pin | 18 mOhms | 29 mm (1.142 in) | Straight | - 55 C | + 105 C | DCP4 | Bulk | ||||||
0In Stock | 15 uF | 800 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 20 mm (0.787 in) | DC Link Film Capacitors | 5 % | 2 Pin | 6.9 mOhms | 39.5 mm (1.555 in) | Straight | - 55 C | + 105 C | DCP4 | Bulk |