Film Capacitors
302.088 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ECH-U1H152JX5 TTI: ECH-U1H152JX5 Panasonic Industry Availability: 0In Stock3.000 On Order Expected 18-Jan-29 Film Capacitors 1500pF 50VDC 5% PPS FILM 0805 | 0In Stock3.000 On Order Expected 18-Jan-29 | 1.5 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 2 mm (0.079 in) | 1.25 mm (0.049 in) | Stacked Film Capacitors | 5 % | 2 Pin | 0.9 mm (0.035 in) | 0805 (2012 metric) | - 55 C | + 125 C | ECHU(X) | Reel | ||||||||
Mfr: MKP4O124704D00KSSD TTI: MKP4O124704D00KSSD WIMA Availability: 0In StockFilm Capacitors 1KV .047uF 10% | 0In Stock | 47 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7 mm (0.276 in) | General Film Capacitors | 400 VAC | 10 % | 2 Pin | 14 mm (0.551 in) | Straight | - 55 C | + 100 C | MKP 4 | Bulk | MKP4-.047/1000/10 | |||||
Mfr: MKP2D021001B00KSSD TTI: MKP2D021001B00KSSD WIMA Availability: 0In Stock5.000 On Order Expected 07-Jan-27 Film Capacitors .01uF 100 Volts 10% | 0In Stock5.000 On Order Expected 07-Jan-27 | 10 nF | 100 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3 mm (0.118 in) | RF Microwave Film Capacitors | 63 VAC | 10 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 55 C | + 100 C | MKP 2 | AEC-Q200 | Bulk | MKP2-.01/100/10 | ||||
Mfr: MKP4F031002D00JSSD TTI: MKP4F031002D00JSSD WIMA Availability: 0In StockFilm Capacitors .1uF 250 Volts 5% | 0In Stock | 100 nF | 250 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10.3 mm (0.406 in) | 4.5 mm (0.177 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 9.5 mm (0.374 in) | Straight | - 55 C | + 100 C | MKP 4 | Bulk | ||||||
Mfr: FKS2D012201A00JSSD TTI: FKS2D012201A00JSSD WIMA Availability: 0In StockFilm Capacitors 2200pF 100V 5% PCM5 | 0In Stock | 2.2 nF | 100 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | AC and Pulse Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 100 C | FKS 2 | Bulk | FKS2-2200/100/5 | |||||
Mfr: MKP1839422084HQ TTI: MKP1839422084HQ Vishay / Roederstein Availability: 0In StockFilm Capacitors 220nF 850volt 5% | 0In Stock | 220 nF | 850 VDC | Axial | Polypropylene (PP) | 31.5 mm (1.24 in) | AC and Pulse Film Capacitors | 400 VAC | 5 % | 2 Pin | Straight | - 55 C | + 110 C | MKP1839 | Bulk | |||||||||
Mfr: MKT1813610015M TTI: MKT1813610015M Vishay / Roederstein Availability: 0In StockFilm Capacitors 10UF 100V 10% | 0In Stock | 10 uF | 100 VDC | Axial | Polyester | 31.5 mm (1.24 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | Straight | - 55 C | + 100 C | MKT1813 | Bulk | MKT1813610015-M | ||||||||
Mfr: R73PI2470DQ00K TTI: R73PI2470DQ00K KEMET Availability: 0In Stock3.040 On Order Expected 08-Apr-27 Film Capacitors 630volts 0.047uF 10% | 0In Stock3.040 On Order Expected 08-Apr-27 | 47 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 16 mm (0.63 in) | General Film Capacitors | 300 VAC | 10 % | 2 Pin | 16 mm (0.63 in) | Straight | - 55 C | + 105 C | R73 | AEC-Q200 | Bulk | |||||
Mfr: R74NI2100AA00J TTI: R74NI2100AA00J KEMET Availability: 0In StockFilm Capacitors 400volts 0.01uF 5% | 0In Stock | 10 nF | 1.3 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 400 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | R74 | Bulk | ||||||
Mfr: LDBCC3100JC5N0 TTI: LDBCC3100JC5N0 KEMET Availability: 0In Stock6.000 On Order Expected 01-Jun-27 Film Capacitors 50volts 0.1uF 5% | 0In Stock6.000 On Order Expected 01-Jun-27 | 100 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 4.7 mm (0.185 in) | 3.3 mm (0.13 in) | SMD Film Capacitors | 40 VAC | 5 % | 2 Pin | 2 mm (0.079 in) | 1812 | - 55 C | + 125 C | LDB | Reel | DBCC3100JC5N0 | ||||||
Mfr: R82EC1330DQ50J TTI: R82EC1330DQ50J KEMET Availability: 0In Stock10.500 On Order Expected 22-Apr-27 Film Capacitors 100V 0.0033 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 0In Stock10.500 On Order Expected 22-Apr-27 | 3.3 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | 82EC1330DQ50J | ||||
Mfr: R76QD0470SE00J TTI: R76QD0470SE00J KEMET Availability: 0In StockFilm Capacitors 1k V 470 pF 110C 5% 2 Pin LS=7.5 mm AEC-Q200 | 0In Stock | 470 pF | 1 kVDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 8 mm (0.315 in) | General Film Capacitors | 400 VAC | 5 % | 2 Pin | 1.355 Ohms | 8 mm (0.315 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | ||||
Mfr: CB038D0104JBA TTI: CB038D0104JBA KYOCERA AVX Availability: 0In Stock3.600 On Order Expected 03-Nov-26 Film Capacitors 50V 0.1uF 5% | 0In Stock3.600 On Order Expected 03-Nov-26 | 100 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 4.5 mm (0.177 in) | 3.2 mm (0.126 in) | Stacked Film Capacitors | 40 VAC | 5 % | 2 Pin | 2.4 mm (0.094 in) | - 55 C | + 125 C | CB PPS | Reel | ||||||||
Mfr: B32560J0105K000 TTI: B32560J0105K000 TDK Availability: Not Available OnlineFilm Capacitors 1.0uF 63volts 10% | Not Available Online | 1 uF | 63 VDC | Radial | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | 9 mm (0.354 in) | 4 mm (0.157 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 6.8 mm (0.268 in) | Straight | - 55 C | + 125 C | B3256* - MKT SilverCap | Bulk | B32560J105K | |||||
0In Stock | 100 nF | 630 VDC | Radial | Paper | 20.3 mm (0.799 in) | 24 mm (0.945 in) | 7.6 mm (0.299 in) | RC Snubber Film Capacitors | 250 VAC | 20 % | 2 Pin | 47 Ohms | 14 mm (0.551 in) | Straight | - 40 C | + 85 C | PMR209 | Bulk | P409CE104M250AH470 | |||||
Mfr: KP1830222011 TTI: KP1830222011 Vishay / Roederstein Availability: 0In StockFilm Capacitors 2200pF 100volts 1% | 0In Stock | 2.2 nF | 100 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | AC and Pulse Film Capacitors | 63 VAC | 1 % | 2 Pin | Straight | - 55 C | + 100 C | KP1830 | Bulk | ||||||||
Mfr: KP1830212013G TTI: KP1830212013G Vishay / Roederstein Availability: 0In StockFilm Capacitors 1.2nF 2.5% 100V | 0In Stock | 100 VDC | Radial | Polypropylene (PP) | AC and Pulse Film Capacitors | 63 VAC | 2.5 % | - 55 C | + 100 C | KP1830 | Ammo Pack | |||||||||||||
Mfr: PHE426HA6100JR05 TTI: PHE426HA6100JR05 KEMET Availability: 0In Stock3.000 On Order Expected 22-Apr-27 Film Capacitors 250V 0.10uF 5% LS=10mm | 0In Stock3.000 On Order Expected 22-Apr-27 | 100 nF | 250 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4.5 mm (0.177 in) | AC and Pulse Film Capacitors | 160 VAC | 5 % | 2 Pin | 10.5 mm (0.413 in) | 13 mm x 4.5 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | |||||
Mfr: PHE426KB6100JR06 TTI: PHE426KB6100JR06 KEMET Availability: 0In Stock3.000 On Order Expected 25-Feb-27 Film Capacitors 400V 0.10uF 5% LS=15mm | 0In Stock3.000 On Order Expected 25-Feb-27 | 100 nF | 400 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5.5 mm (0.217 in) | AC and Pulse Film Capacitors | 220 VAC | 5 % | 2 Pin | 10.5 mm (0.413 in) | 18 mm x 5.5 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | F426BD104J400C | ||||
Mfr: PHE426MJ4680JR05 TTI: PHE426MJ4680JR05 KEMET Availability: 0In Stock2.000 On Order Expected 05-Aug-27 Film Capacitors 630V 0.0068uF 5% LS=5mm | 0In Stock2.000 On Order Expected 05-Aug-27 | 6.8 nF | 630 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | 7.2 mm x 4.5 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | F426JL682J630C | ||||
0In Stock | 220 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 14.5 mm (0.571 in) | AC and Pulse Film Capacitors | 650 VAC | 5 % | 2 Pin | 24.5 mm (0.965 in) | Straight | - 55 C | + 105 C | PHE450 | Bulk | F450FM224J1K6C | ||||||
0In Stock | 2.2 uF | 1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41 mm (1.614 in) | 38 mm (1.496 in) | Safety Film Capacitors | 440 VAC, 480 VAC | 20 % | 2 Pin | 21 mm (0.827 in) | Straight | - 40 C | + 105 C | PHE844 | Tray | F844RP225M440C | ||||||
Mfr: B32529C6102J189 TTI: B32529C6102J189 TDK Availability: 0In Stock22.400 On Order Expected 20-May-27 Film Capacitors 0.001uF 400volts 5% | 0In Stock22.400 On Order Expected 20-May-27 | 1 nF | 400 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.3 mm (0.287 in) | 2.5 mm (0.098 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Reel | |||||
0In Stock | 100 nF | 100 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | MKT370 | Bulk | 2222-370-22104 | ||||||
Mfr: BFC237363105 TTI: BFC237363105 Vishay / BC Components Availability: 0In StockFilm Capacitors 1uF 10% 630volts | 0In Stock | 1 uF | 630 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 15 mm (0.591 in) | 25 mm (0.984 in) | General Film Capacitors | 250 VAC | 10 % | 31 mm (1.22 in) | BFC2373 | Reel | 222237363105 |