R75 - Film Capacitors
3.952 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 33 nF | 1 kVDC | 15 mm (0.591 in) | General Film Capacitors | 250 VAC | 5 % | - 55 C | + 105 C | R75 | AEC-Q200 | |||||||||||||
Not Available Online | 47 nF | 1 kVDC | 15 mm (0.591 in) | General Film Capacitors | 250 VAC | 5 % | - 55 C | + 105 C | R75 | AEC-Q200 | |||||||||||||
Mfr: R75GD3120JE40K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.12 U 160VV | Not Available Online | 120 nF | 160 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 5 mm (0.197 in) | General Film Capacitors | 90 VAC | 10 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | ||||
Not Available Online | 47 nF | 1 kVDC | 15 mm (0.591 in) | General Film Capacitors | 250 VAC | 10 % | - 55 C | + 105 C | R75 | AEC-Q200 | |||||||||||||
Not Available Online | 68 nF | 1 kVDC | 15 mm (0.591 in) | General Film Capacitors | 250 VAC | 5 % | - 55 C | + 105 C | R75 | AEC-Q200 | |||||||||||||
Not Available Online | 68 nF | 1 kVDC | 15 mm (0.591 in) | General Film Capacitors | 250 VAC | 5 % | - 55 C | + 105 C | R75 | AEC-Q200 | |||||||||||||
Mfr: R75ID2270DQ40J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.027 250V | Not Available Online | 27 nF | 250 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Ammo Pack | ||||
Mfr: R75GD315050B0J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.15 U 160VV | Not Available Online | 150 nF | 160 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 5 mm (0.197 in) | General Film Capacitors | 90 VAC | 5 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 105 C | R75 | Bulk | |||||
Mfr: R75GD315050B0K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.15 U 160VV | Not Available Online | 150 nF | 160 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 5 mm (0.197 in) | General Film Capacitors | 90 VAC | 10 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 105 C | R75 | Bulk | |||||
Mfr: R75UI1680JB30J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 6800 P 2000V | Not Available Online | 6.8 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | General Film Capacitors | 700 VAC | 5 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | ||||
Mfr: R75MN3560JE30J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.56 U 400VV | Not Available Online | 560 nF | 400 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 8.5 mm (0.335 in) | General Film Capacitors | 220 VAC | 5 % | 2 Pin | 17 mm (0.669 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | ||||
Mfr: R75UI2150AA70J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.015 200V | Not Available Online | 15 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 13 mm (0.512 in) | General Film Capacitors | 700 VAC | 5 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | ||||
Not Available Online | 1 uF | 400 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 11 mm (0.433 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 20 mm (0.787 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | |||||
Mfr: R75UN16804030J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 6800 P 2000V | Not Available Online | 6.8 nF | 2 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 6 mm (0.236 in) | General Film Capacitors | 700 VAC | 5 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | ||||
Mfr: R75UN16805030K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 6800 P 2000V | Not Available Online | 6.8 nF | 2 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 6 mm (0.236 in) | General Film Capacitors | 700 VAC | 10 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | ||||
Not Available Online | 15 nF | 2 kVDC | 22.5 mm (0.886 in) | General Film Capacitors | 700 VAC | 10 % | - 55 C | + 105 C | R75 | AEC-Q200 | |||||||||||||
Mfr: R75UN2220JB30J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.022U00 VDV | Not Available Online | 22 nF | 2 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 6 mm (0.236 in) | General Film Capacitors | 700 VAC | 5 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | ||||
Mfr: R75UN2330DQ30J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.033U00 VDV | Not Available Online | 33 nF | 2 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 8.5 mm (0.335 in) | General Film Capacitors | 700 VAC | 5 % | 2 Pin | 17 mm (0.669 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Ammo Pack | ||||
Mfr: R75GD3150JEB0K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.15 U 160VV | Not Available Online | 150 nF | 160 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 5 mm (0.197 in) | General Film Capacitors | 70 VAC | 10 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | ||||
Mfr: R75MD2120JH40K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.012 400V | Not Available Online | 12 nF | 400 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | ||||
Mfr: R75QN31505000J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.15 U00 VDV | Not Available Online | 150 nF | 1 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 10 mm (0.394 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | 18.5 mm (0.728 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | ||||
Mfr: R75MD21505040J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.015U 400V | Not Available Online | 15 nF | 400 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | General Film Capacitors | 220 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 105 C | R75 | Bulk | |||||
Mfr: R75ID2390JH40J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.039 250V | Not Available Online | 39 nF | 250 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | ||||
Mfr: R75MD2150AA40K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.015 400V | Not Available Online | 15 nF | 400 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | ||||
Mfr: R75ID24704040J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.047 250V | Not Available Online | 47 nF | 250 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 105 C | R75 | Bulk |