Film Capacitors
302.071 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B32672L1123J000 TTI: B32672L1123J000 TDK Availability: 0In StockFilm Capacitors Film Cap 12NF 5% 600VAC MKP BOXED | 0In Stock | 12 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 600 VAC | 5 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 110 C | B3267*L* - MKP High Current | AEC-Q200 | Bulk | B32672L1123J | ||||
Mfr: B32652A6104J189 TTI: B32652A6104J189 TDK Availability: 0In Stock27.900 On Order Expected Film Capacitors 0.1uF 630volts 5% | 0In Stock27.900 On Order Expected | 100 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7 mm (0.276 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 12.5 mm (0.492 in) | - 55 C | + 100 C | B3265* - MKP General Purpose | AEC-Q200 | Reel | ||||||
Mfr: BFC237390002 TTI: BFC237390002 Vishay / BC Components Availability: 0In StockFilm Capacitors 2.2uF 10% 100volts | 0In Stock | 2.2 uF | Radial | Polyester | 22.5 mm (0.886 in) | General Film Capacitors | 10 % | BFC2373 | Bulk | 2222-373-90002 | ||||||||||||||
Mfr: ECH-U1C101GX5 TTI: ECH-U1C101GX5 Panasonic Industry Availability: 0In Stock4.000 On Order Expected 03-May-27 Film Capacitors 100pF 16VDC 2% PPS FILM 0603 | 0In Stock4.000 On Order Expected 03-May-27 | 100 pF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | Stacked Film Capacitors | 2 % | 2 Pin | 0.7 mm (0.028 in) | 0603 (1608 metric) | - 55 C | + 125 C | ECHU(X) | Reel | ||||||||
0In Stock | 220 pF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 2 mm (0.079 in) | 1.25 mm (0.049 in) | Stacked Film Capacitors | 2 % | 2 Pin | 0.9 mm (0.035 in) | 0805 (2012 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||||
Mfr: PHE450HA6100JR05 TTI: PHE450HA6100JR05 KEMET Availability: 0In StockFilm Capacitors 250V 0.100uF 5% LS=10mm | 0In Stock | 100 nF | 250 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 180 VAC | 5 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 105 C | PHE450 | Bulk | F450AP104J250C | |||||
Mfr: BFC237351473 TTI: BFC237351473 Vishay / BC Components Availability: 0In StockFilm Capacitors .047uF 10% 400volts | 0In Stock | 47 nF | 400 VDC | Radial | Polyester | 15 mm (0.591 in) | 5 mm (0.197 in) | 11 mm (0.433 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 17.5 mm (0.689 in) | Straight | - 55 C | + 105 C | BFC2373 | Bulk | 222237351473 | |||||
Mfr: 930C6P47K-F TTI: 930C6P47K-F Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 630V .47uF AXIAL | 0In Stock | 470 nF | 630 VDC | Axial | Polypropylene (PP) | 37 mm (1.457 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 28 mOhms | Straight | - 55 C | + 105 C | 930C | Bulk | ||||||||
Mfr: B32562H1475K000 TTI: B32562H1475K000 TDK Availability: 0In StockFilm Capacitors 4.7UF 10% 100V FILM CAP MKT SILVER | 0In Stock | 4.7 uF | 100 VDC | Radial | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 16.5 mm (0.65 in) | 7.3 mm (0.287 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 10.6 mm (0.417 in) | Straight | - 55 C | + 125 C | B3256* - MKT SilverCap | Bulk | B32562H1475K | |||||
Mfr: B32653A4105K000 TTI: B32653A4105K000 TDK Availability: 0In StockFilm Capacitors 1.0uF 400volts 10% | 0In Stock | 1 uF | 400 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 11 mm (0.433 in) | AC and Pulse Film Capacitors | 200 VAC | 10 % | 2 Pin | 20.5 mm (0.807 in) | Straight | - 55 C | + 100 C | B3265* - MKP General Purpose | AEC-Q200 | Bulk | B32653A4105K | ||||
Mfr: B32529C1104M189 TTI: B32529C1104M189 TDK Availability: 0In StockFilm Capacitors 0.1uF 100VDC 20% LS 5mm | 0In Stock | 100 nF | 100 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.3 mm (0.287 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 20 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Reel | |||||
Mfr: R60MN4100AA30K TTI: R60MN4100AA30K KEMET Availability: 0In StockFilm Capacitors 400V 1 uF 105C 10% 2 Pin LS=22.5 mm AEC-Q200 | 0In Stock | 1 uF | 400 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 10 mm (0.394 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 18.5 mm (0.728 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Bulk | |||||
Mfr: R60IF3220AA6AK TTI: R60IF3220AA6AK KEMET Availability: 0In StockFilm Capacitors 250V 0.22 uF 105C 10% 2 Pin LS=10 mm AEC-Q200 | 0In Stock | 220 nF | 250 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 5 mm (0.197 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Bulk | 60IF3220AA6AK | ||||
Mfr: R75RN3100AA30K TTI: R75RN3100AA30K KEMET Availability: 0In StockFilm Capacitors 1.25k V 0.1 uF 105C 10% 2 Pin LS=22.5 mm AEC-Q200 | 0In Stock | 100 nF | 1.25 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 18.5 mm (0.728 in) | General Film Capacitors | 600 VAC | 10 % | 2 Pin | 11.1 mOhms | 18.5 mm (0.728 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | 75RN3100AA30K | |||
0In Stock | 470 nF | 250 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 13.5 mm (0.531 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 10.2 mOhms | 13.5 mm (0.531 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | |||||
Mfr: C44AJGP5500ZA0J TTI: C44AJGP5500ZA0J KEMET Availability: Not Available OnlineFilm Capacitors 700VDC 50uF 5% ESR=4mOhms | Not Available Online | 50 uF | 700 VDC | Stud Threaded | Polypropylene (PP) | 22.3 mm (0.878 in) | 138 mm (5.433 in) | General Film Capacitors | 400 VAC | 5 % | 2 Pin | 4 mOhms | Stud Threaded | - 40 C | + 85 C | C44A | Bulk | 44AJGP5500ZA0J | ||||||
0In Stock | 2.2 uF | 40 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | Stacked Film Capacitors | - 55 C | + 125 C | CB PEN | Bag | |||||||||||||||
Mfr: PME261EC6100KR30 TTI: PME261EC6100KR30 KEMET Availability: 0In StockFilm Capacitors 630V 0.10uF 10% LS=20.3mm | 0In Stock | 100 nF | 630 VDC | Radial | Paper | 20.3 mm (0.799 in) | 24 mm (0.945 in) | 7.6 mm (0.299 in) | Suppression Film Capacitors | 300 VAC | 10 % | 2 Pin | 14 mm (0.551 in) | Straight | - 40 C | + 70 C | PME261 | Bulk | P561CE104K300A | |||||
Mfr: CB037G0153KBA TTI: CB037G0153KBA KYOCERA AVX Availability: 0In StockFilm Capacitors 250V 0.015uF 10% | 0In Stock | 15 nF | 160 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | Stacked Film Capacitors | - 55 C | + 125 C | CB PEN | Reel | ||||||||||||||
Mfr: PHE426DJ5470JR05 TTI: PHE426DJ5470JR05 KEMET Availability: 0In StockFilm Capacitors 100V 0.047uF 5% LS=5mm | 0In Stock | 47 nF | 100 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | AC and Pulse Film Capacitors | 63 VAC | 5 % | 2 Pin | 8 mm (0.315 in) | 7.2 mm x 3.5 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | F426JJ473J100C | ||||
Mfr: PHE426KA5470JR05 TTI: PHE426KA5470JR05 KEMET Availability: 0In Stock3.000 On Order Expected 11-Jan-30 Film Capacitors 400V 0.047uF 5% LS=10mm | 0In Stock3.000 On Order Expected 11-Jan-30 | 47 nF | 400 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4.5 mm (0.177 in) | AC and Pulse Film Capacitors | 220 VAC | 5 % | 2 Pin | 10.5 mm (0.413 in) | 13 mm x 4.5 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | |||||
Mfr: BFC236825224 TTI: BFC236825224 Vishay / BC Components Availability: 0In StockFilm Capacitors .22UF 10% 100volts | 0In Stock | 220 nF | 100 VDC | Radial | Polyester | 10 mm (0.394 in) | 12.5 mm (0.492 in) | 4.5 mm (0.177 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 13.6 mm (0.535 in) | - 55 C | + 105 C | BFC2368 | Bulk | 222236825224 | ||||||
Mfr: BFC237076154 TTI: BFC237076154 Vishay / BC Components Availability: 0In StockFilm Capacitors MKT 370 150nF 5 63V= | 0In Stock | 150 nF | 63 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 100 C | MKT370 | Ammo Pack | 222237076154 | |||||
Mfr: KP1830310063W TTI: KP1830310063W Vishay / Roederstein Availability: 0In StockFilm Capacitors 0.01uF 63V 2.5% | 0In Stock | 10 nF | 63 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 5.5 mm (0.217 in) | AC and Pulse Film Capacitors | 40 VAC | 2.5 % | 2 Pin | 7 mm (0.276 in) | 1830 | Straight | - 55 C | + 100 C | KP1830 | Reel | |||||
Mfr: MKT1813322635G TTI: MKT1813322635G Vishay / Roederstein Availability: 0In Stock4.000 On Order Expected 23-Apr-27 Film Capacitors .022UF 630VDC 10% MKT AXIAL | 0In Stock4.000 On Order Expected 23-Apr-27 | 22 nF | 630 VDC | Axial | Polyester | General Film Capacitors | 220 VAC | 10 % | - 55 C | + 100 C | MKT1813 | Ammo Pack |