R60 - Film Capacitors
2.487 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: R60EI3680CD30K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.68 U 100V | Not Available Online | 680 nF | 100 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Bulk | ||||
Mfr: R60EI4150ML30K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1.5 U 100V | Not Available Online | 1.5 uF | 100 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 7.5 mm (0.295 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 13.5 mm (0.531 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Bulk | ||||
Mfr: R60EI43305530K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 3.3 U 100V | Not Available Online | 3.3 uF | 100 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 10 mm (0.394 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 16 mm (0.63 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Bulk | ||||
Mfr: R60EN4220AA30M TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 2.2 uF 100VDC | Not Available Online | 2.2 uF | 100 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 6 mm (0.236 in) | General Film Capacitors | 63 VAC | 20 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Bulk | ||||
Mfr: R60EN46805530K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 6.8 U 100V | Not Available Online | 6.8 uF | 100 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 10 mm (0.394 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 18.5 mm (0.728 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Bulk | ||||
Mfr: R60MN3680AA30J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.68 U 400V | Not Available Online | 680 nF | 400 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 7 mm (0.276 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 16 mm (0.63 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Bulk | ||||
Mfr: R60MN3680JH30K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.68 U 400V | Not Available Online | 680 nF | 400 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 7 mm (0.276 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 16 mm (0.63 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Bulk | ||||
Mfr: R60MN4100DQ30K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1 UF0 VDCV | Not Available Online | 1 uF | 400 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 10 mm (0.394 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 18.5 mm (0.728 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Ammo Pack | ||||
Not Available Online | 1 uF | 400 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 10 mm (0.394 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 18.5 mm (0.728 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Bulk | |||||
Mfr: R60MN4150CK30M TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1.5 U 400V | Not Available Online | 1.5 uF | 400 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 11 mm (0.433 in) | General Film Capacitors | 200 VAC | 20 % | 2 Pin | 20 mm (0.787 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Reel | ||||
Mfr: R60PF1680CK30J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 6800 630V | Not Available Online | 6.8 nF | 630 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 220 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Reel | ||||
Not Available Online | 1 uF | 250 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 6 mm (0.236 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Bulk | |||||
Mfr: R60MF2330AA3AJ TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.033U 400V | Not Available Online | 33 nF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Bulk | ||||
Mfr: R60MF2330CK3AJ TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.033U 400V | Not Available Online | 33 nF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Reel | ||||
Mfr: R60IF2680AA3AK TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.068U 250V | Not Available Online | 68 nF | 250 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Bulk | ||||||
Mfr: R60IF3100JH6AJ TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.10 U 250V | Not Available Online | 100 nF | 250 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Bulk | ||||
Mfr: R60IF3150AA6AK TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.15 U 250V | Not Available Online | 150 nF | 250 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Bulk | ||||
Mfr: R60II3330CK30K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.33 U 250V | Not Available Online | 330 nF | 250 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Reel | ||||
Mfr: R60PF2100JE30J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.010U 630V | Not Available Online | 10 nF | 630 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 220 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Bulk | ||||
Mfr: R60PF2220DQ30J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.022U 630V | Not Available Online | 22 nF | 630 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 5 mm (0.197 in) | General Film Capacitors | 220 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Ammo Pack | ||||
Mfr: R60PF2330AA6AK TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.033U 630V | Not Available Online | 33 nF | 630 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 5 mm (0.197 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Bulk | ||||
Not Available Online | 47 nF | 630 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | ||||||||
Mfr: R60PF2470CK30K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.047U 630V | Not Available Online | 47 nF | 630 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 6 mm (0.236 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Reel | ||||
Mfr: R60PF2470DQ6AK TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.047U 630V | Not Available Online | 47 nF | 630 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 5 mm (0.197 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Ammo Pack | ||||
Mfr: R60PI31005030J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.1 U 630V | Not Available Online | 100 nF | 630 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 7.5 mm (0.295 in) | General Film Capacitors | 220 VAC | 5 % | 2 Pin | 13.5 mm (0.531 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Bulk |