SMD-PET - Film Capacitors
1.408 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SMDTF03150Y200KQ00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 250V .15uF 10% MAX REFLOW 230C | Not Available Online | 150 nF | 250 VDC | SMD/SMT | Polyester | SMD Film Capacitors | 160 VAC | 10 % | 2220 (5750 metric) | SMD-PET | Reel | SMD-PET2220-.15/250/10 BP330 | ||||||||||||
Mfr: SMDTD03150T100MQ00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 100V .15uF 20% MAX REFLOW 230C | Not Available Online | 150 nF | 100 VDC | SMD/SMT | Polyester | SMD Film Capacitors | 63 VAC | 20 % | 2824 (7261 metric) | SMD-PET | Reel | SMD-PET2824-.15/100/20 BP330 | ||||||||||||
Mfr: SMDTF02150X200KQ00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 250V .015uF 10% MAX REFLOW 220C | Not Available Online | 15 nF | 250 VDC | SMD/SMT | Polyester | SMD Film Capacitors | 160 VAC | 10 % | 1812 (4532 metric) | SMD-PET | Reel | SMD-PET1812-.015/250/10 BP330 | ||||||||||||
Mfr: SMDTC03680T100KQ00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 63V .68uF 10% MAX REFLOW 230C | Not Available Online | 680 nF | 63 VDC | SMD/SMT | Polyester | SMD Film Capacitors | 40 VAC | 10 % | 2824 (7261 metric) | - 55 C | + 100 C | SMD-PET | Reel | SMD-PET2824-.68/63/10 BP330 | ||||||||||
Mfr: SMDTF03150Y200JQ00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 250V .15uF 5% MAX REFLOW 230C | Not Available Online | 150 nF | 250 VDC | SMD/SMT | Polyester | SMD Film Capacitors | 160 VAC | 5 % | 2220 (5750 metric) | SMD-PET | Reel | SMD-PET2220-.15/250/5 BP330 | ||||||||||||
Mfr: SMDTD04100T200MQ00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 100V 1uF 20% MAX REFLOW 230C | Not Available Online | 1 uF | 100 VDC | SMD/SMT | Polyester | SMD Film Capacitors | 63 VAC | 20 % | 2824 (7261 metric) | SMD-PET | Reel | SMD-PET2824-1/100/20 BP330 | ||||||||||||
Mfr: SMDTF02220Y100MQ00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 250V .022uF 20% MAX REFLOW 230C | Not Available Online | 22 nF | 250 VDC | SMD/SMT | Polyester | SMD Film Capacitors | 160 VAC | 20 % | 2220 (5750 metric) | SMD-PET | Reel | SMD-PET2220-.022/250/20 BP330 | ||||||||||||
Mfr: SMDTC03470Y100MQ00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 63V .47uF 20% MAX REFLOW 230C | Not Available Online | 470 nF | 63 VDC | SMD/SMT | Polyester | SMD Film Capacitors | 40 VAC | 20 % | 2220 (5750 metric) | - 55 C | + 100 C | SMD-PET | Reel | SMD-PET2220-.47/63/20 BP330 | ||||||||||
Mfr: SMDTD02100X100MQ00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 100V .01uF 20% MAX REFLOW 220C | Not Available Online | 10 nF | 100 VDC | SMD/SMT | Polyester | SMD Film Capacitors | 63 VAC | 20 % | 1812 (4532 metric) | - 55 C | + 100 C | SMD-PET | Reel | SMD-PET1812-.01/100/20 BP330 | ||||||||||
Mfr: SMDTD03150X200MQ00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 100V .15uF 20% MAX REFLOW 220C | Not Available Online | 150 nF | 100 VDC | SMD/SMT | Polyester | SMD Film Capacitors | 63 VAC | 20 % | 1812 (4532 metric) | SMD-PET | Reel | SMD-PET1812-.15/100/20 BP330 | ||||||||||||
Mfr: SMDTC03330Y100MQ00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 63V .33uF 20% MAX REFLOW 230C | Not Available Online | 330 nF | 63 VDC | SMD/SMT | Polyester | SMD Film Capacitors | 40 VAC | 20 % | 2220 (5750 metric) | - 55 C | + 100 C | SMD-PET | Reel | SMD-PET2220-.33/63/20 BP330 | ||||||||||
Mfr: SMDTF02680K100JR00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 250V .068uF 5% MAX REFLOW 230C | Not Available Online | 68 nF | 250 VDC | SMD/SMT | Polyester | SMD Film Capacitors | 160 VAC | 5 % | 4030 | SMD-PET | Reel | SMD-PET4030-.068/250/5 BP330 | ||||||||||||
Mfr: SMDTJ03220Q100KT00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 63V .22uF 20% MAX REFLOW 250C | Not Available Online | 220 nF | 630 VDC | SMD/SMT | Polyester | SMD Film Capacitors | 300 VAC | 20 % | 6054 | SMD-PET | Reel | SMD-PET6054-.22/630/20 BP330 | ||||||||||||
Mfr: SMDTF03330T200JQ00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 250V .33uF 5% MAX REFLOW 230C | Not Available Online | 330 nF | 250 VDC | SMD/SMT | Polyester | SMD Film Capacitors | 160 VAC | 5 % | 2824 (7261 metric) | SMD-PET | Reel | SMD-PET2824-.33/250/5 BP330 | ||||||||||||
Mfr: SMDTD03150T100KQ00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 100V .15uF 10% MAX REFLOW 230C | Not Available Online | 150 nF | 100 VDC | SMD/SMT | Polyester | SMD Film Capacitors | 63 VAC | 10 % | 2824 (7261 metric) | SMD-PET | Reel | SMD-PET2824-.15/100/10 BP330 | ||||||||||||
Mfr: SMDTC04220T200JQ00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 63V 2.2uF 5% MAX REFLOW 230C | Not Available Online | 2.2 uF | 63 VDC | SMD/SMT | Polyester | SMD Film Capacitors | 40 VAC | 5 % | 2824 (7261 metric) | SMD-PET | Reel | SMD-PET2824-2.2/63/5 BP330 | ||||||||||||
Mfr: SMDTF03220K100JR00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 250V .22uF 5% MAX REFLOW 230C | Not Available Online | 220 nF | 250 VDC | SMD/SMT | Polyester | SMD Film Capacitors | 160 VAC | 5 % | 4030 | SMD-PET | Reel | SMD-PET4030-.22/250/5 BP330 | ||||||||||||
Mfr: SMDTD02680Y100KQ00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 100V .068uF 10% MAX REFLOW 230C | Not Available Online | 68 nF | 100 VDC | SMD/SMT | Polyester | SMD Film Capacitors | 63 VAC | 10 % | 2220 (5750 metric) | SMD-PET | Reel | SMD-PET2220-.068/100/10 BP330 | ||||||||||||
Mfr: SMDTC03220Y100KQ00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 63V .22uF 10% MAX REFLOW 230C | Not Available Online | 220 nF | 63 VDC | SMD/SMT | Polyester | SMD Film Capacitors | 40 VAC | 10 % | 2220 (5750 metric) | - 55 C | + 100 C | SMD-PET | Reel | SMD-PET2220-.22/63/10 BP330 | ||||||||||
Mfr: SMDTD03330T200JQ00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 100V .33uF 5% MAX REFLOW 230C | Not Available Online | 330 nF | 100 VDC | SMD/SMT | Polyester | SMD Film Capacitors | 63 VAC | 5 % | 2824 (7261 metric) | SMD-PET | Reel | SMD-PET2824-.33/100/5 BP330 | ||||||||||||
Mfr: SMDTD02220Y100MQ00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 100V .022uF 20% MAX REFLOW 230C | Not Available Online | 22 nF | 100 VDC | SMD/SMT | Polyester | SMD Film Capacitors | 63 VAC | 20 % | 2220 (5750 metric) | SMD-PET | Reel | SMD-PET2220-.022/100/20 BP330 | ||||||||||||
Mfr: SMDTD03680T200MQ00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 100V .68uF 20% MAX REFLOW 230C | Not Available Online | 680 nF | 100 VDC | SMD/SMT | Polyester | SMD Film Capacitors | 63 VAC | 20 % | 2824 (7261 metric) | SMD-PET | Reel | SMD-PET2824-.68/100/20 BP330 | ||||||||||||
Mfr: SMDTC03100Y100MQ00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 63V .1uF 20% MAX REFLOW 230C | Not Available Online | 100 nF | 63 VDC | SMD/SMT | Polyester | SMD Film Capacitors | 40 VAC | 20 % | 2220 (5750 metric) | - 55 C | + 100 C | SMD-PET | Reel | SMD-PET2220-.1/63/20 BP330 | ||||||||||
Mfr: SMDTF02100Y100KQ00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 250V .01uF 10% MAX REFLOW 230C | Not Available Online | 10 nF | 250 VDC | SMD/SMT | Polyester | SMD Film Capacitors | 160 VAC | 10 % | 2220 (5750 metric) | SMD-PET | Reel | SMD-PET2220-.01/250/10 BP330 | ||||||||||||
Mfr: SMDTC04220K100JR00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 63V 2.2uF 5% MAX REFLOW 230C | Not Available Online | 2.2 uF | 63 VDC | SMD/SMT | Polyester | SMD Film Capacitors | 40 VAC | 5 % | 4030 | SMD-PET | Reel | SMD-PET4030-2.2/63/5 BP330 |