SMR - Film Capacitors
1.192 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 390 nF | 63 VDC | Radial | Polyphenylene Sulfide (PPS) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 11 mm (0.433 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 6 mm (0.236 in) | SMR | |||||||||||
Not Available Online | 3.3 nF | 400 VDC | Radial | Polyphenylene Sulfide (PPS) | 10 mm (0.394 in) | 13 mm (0.512 in) | 9 mm (0.354 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 4 mm (0.157 in) | SMR | Bulk | ||||||||||
TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors | Not Available Online | Polyphenylene Sulfide (PPS) | 2 Pin | SMR | Reel | |||||||||||||||||||
Not Available Online | 2.7 nF | 63 VDC | Radial | Polyphenylene Sulfide (PPS) | 10 mm (0.394 in) | 13 mm (0.512 in) | 9 mm (0.354 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 4 mm (0.157 in) | SMR | |||||||||||
Not Available Online | 27 nF | 250 VDC | Radial | Polyphenylene Sulfide (PPS) | 10 mm (0.394 in) | 13 mm (0.512 in) | 9 mm (0.354 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 4 mm (0.157 in) | SMR | |||||||||||
Not Available Online | 27 nF | 400 VDC | Radial | Polyphenylene Sulfide (PPS) | 10 mm (0.394 in) | 13 mm (0.512 in) | 9 mm (0.354 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 4 mm (0.157 in) | SMR | |||||||||||
Not Available Online | 270 nF | 250 VDC | Radial | Polyphenylene Sulfide (PPS) | 15 mm (0.591 in) | 18 mm (0.709 in) | 14.5 mm (0.571 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 7.5 mm (0.295 in) | SMR | |||||||||||
Not Available Online | 270 nF | 250 VDC | Radial | Polyphenylene Sulfide (PPS) | 15 mm (0.591 in) | 18 mm (0.709 in) | 14.5 mm (0.571 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 7.5 mm (0.295 in) | SMR | |||||||||||
Not Available Online | 390 nF | 250 VDC | Radial | Polyphenylene Sulfide (PPS) | 15 mm (0.591 in) | 18 mm (0.709 in) | 15 mm (0.591 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 8 mm (0.315 in) | SMR | |||||||||||
Not Available Online | 100 nF | 50 VDC | Radial | Polyphenylene Sulfide (PPS) | 10 mm (0.394 in) | 13 mm (0.512 in) | 9 mm (0.354 in) | General Film Capacitors | 30 VAC | 5 % | 2 Pin | 4 mm (0.157 in) | SMR | |||||||||||
Not Available Online | 68 nF | 50 VDC | Radial | Polyphenylene Sulfide (PPS) | 10 mm (0.394 in) | 13 mm (0.512 in) | 9 mm (0.354 in) | General Film Capacitors | 30 VAC | 5 % | 2 Pin | 4 mm (0.157 in) | SMR | |||||||||||
Not Available Online | 82 nF | 400 VDC | Radial | Polyphenylene Sulfide (PPS) | 10 mm (0.394 in) | 13 mm (0.512 in) | 12 mm (0.472 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 6 mm (0.236 in) | SMR | |||||||||||
Not Available Online | 1.2 uF | 100 VDC | Radial | Polyphenylene Sulfide (PPS) | 15 mm (0.591 in) | 18 mm (0.709 in) | 15 mm (0.591 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 8 mm (0.315 in) | SMR | |||||||||||
Not Available Online | 82 nF | 50 VDC | Radial | Polyphenylene Sulfide (PPS) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 11 mm (0.433 in) | General Film Capacitors | 30 VAC | 10 % | 2 Pin | 5 mm (0.197 in) | - 55 C | + 150 C | SMR | |||||||||
Not Available Online | 560 nF | 400 VDC | Radial | Polyphenylene Sulfide (PPS) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 19 mm (0.748 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 10.5 mm (0.413 in) | SMR | |||||||||||
Not Available Online | 1.5 uF | 250 VDC | Radial | Polyphenylene Sulfide (PPS) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 20.5 mm (0.807 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 10.5 mm (0.413 in) | SMR | |||||||||||
Not Available Online | 18 uF | 50 VDC | Radial | Polyphenylene Sulfide (PPS) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 22.5 mm (0.886 in) | General Film Capacitors | 30 VAC | 5 % | 2 Pin | 11.5 mm (0.453 in) | SMR | |||||||||||
Not Available Online | 18 uF | 63 VDC | Radial | Polyphenylene Sulfide (PPS) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 28 mm (1.102 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 17.5 mm (0.689 in) | SMR | |||||||||||
TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 250volts 2.2uF 5% LS 27.5mm | Not Available Online | 2.2 uF | 250 VDC | Radial | Polyphenylene Sulfide (PPS) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 22.5 mm (0.886 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 11.5 mm (0.453 in) | SMR | Tray | F211FG225J250C | ||||||||
Not Available Online | 33 nF | 63 VDC | Radial | Polyphenylene Sulfide (PPS) | 10 mm (0.394 in) | 13 mm (0.512 in) | 9 mm (0.354 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 4 mm (0.157 in) | SMR | |||||||||||
Not Available Online | 39 nF | 50 VDC | Radial | Polyphenylene Sulfide (PPS) | 10 mm (0.394 in) | 13 mm (0.512 in) | 9 mm (0.354 in) | General Film Capacitors | 30 VAC | 10 % | 2 Pin | 4 mm (0.157 in) | SMR | |||||||||||
Not Available Online | 4.7 nF | 100 VDC | Radial | Polyphenylene Sulfide (PPS) | 10 mm (0.394 in) | 13 mm (0.512 in) | 9 mm (0.354 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 4 mm (0.157 in) | SMR | |||||||||||
Not Available Online | 4.7 nF | 50 VDC | Radial | Polyphenylene Sulfide (PPS) | 10 mm (0.394 in) | 13 mm (0.512 in) | 9 mm (0.354 in) | General Film Capacitors | 30 VAC | 5 % | 2 Pin | 4 mm (0.157 in) | SMR | |||||||||||
Not Available Online | 5.6 nF | 50 VDC | Radial | Polyphenylene Sulfide (PPS) | 10 mm (0.394 in) | 13 mm (0.512 in) | 9 mm (0.354 in) | General Film Capacitors | 30 VAC | 5 % | 2 Pin | 4 mm (0.157 in) | SMR | |||||||||||
Not Available Online | 47 nF | 100 VDC | Radial | Polyphenylene Sulfide (PPS) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 8 mm (0.315 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 4 mm (0.157 in) | - 55 C | + 150 C | SMR |