SMD-PET - Film Capacitors
1.408 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SMDTD04470Q100JT00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 100V 4.7uF 5% MAX REFLOW 250C | Not Available Online | 4.7 uF | 100 VDC | SMD/SMT | Polyester | SMD Film Capacitors | 63 VAC | 5 % | 6054 | SMD-PET | Reel | SMD-PET6054-4.7/100/5 BP330 | ||||||||||||
Mfr: SMDTD02330Y100JQ00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 100V .033uF 5% MAX REFLOW 230C | Not Available Online | 33 nF | 100 VDC | SMD/SMT | Polyester | SMD Film Capacitors | 63 VAC | 5 % | 2220 (5750 metric) | SMD-PET | Reel | SMD-PET2220-.033/100/5 BP330 | ||||||||||||
Mfr: SMDTG02680K100MR00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 400V .068uF 20% MAX REFLOW 230C | Not Available Online | 68 nF | 400 VDC | SMD/SMT | Polyester | SMD Film Capacitors | 200 VAC | 20 % | 4030 | SMD-PET | Reel | SMD-PET4030-.068/400/20 BP330 | ||||||||||||
Mfr: SMDTG02470K100MR00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 400V .047uF 20% MAX REFLOW 230C | Not Available Online | 47 nF | 400 VDC | SMD/SMT | Polyester | SMD Film Capacitors | 200 VAC | 20 % | 4030 | SMD-PET | Reel | SMD-PET4030-.047/400/20 BP330 | ||||||||||||
Mfr: SMDTF03150K100MR00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 250V .15uF 20% MAX REFLOW 230C | Not Available Online | 150 nF | 250 VDC | SMD/SMT | Polyester | SMD Film Capacitors | 160 VAC | 20 % | 4030 | SMD-PET | Reel | SMD-PET4030-.15/250/20 BP330 | ||||||||||||
Mfr: SMDTG02150K100KR00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 400V .015uF 10% MAX REFLOW 230C | Not Available Online | 15 nF | 400 VDC | SMD/SMT | Polyester | SMD Film Capacitors | 200 VAC | 10 % | 4030 | SMD-PET | Reel | SMD-PET4030-.015/400/10 BP330 | ||||||||||||
Mfr: SMDTG02150T100KQ00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 400V .015uF 10% MAX REFLOW 230C | Not Available Online | 15 nF | 400 VDC | SMD/SMT | Polyester | SMD Film Capacitors | 200 VAC | 10 % | 2824 (7261 metric) | SMD-PET | Reel | SMD-PET2824-.015/400/10 BP330 | ||||||||||||
Mfr: SMDTF03330K100MR00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 250V .33uF 20% MAX REFLOW 230C | Not Available Online | 330 nF | 250 VDC | SMD/SMT | Polyester | SMD Film Capacitors | 160 VAC | 20 % | 4030 | SMD-PET | Reel | SMD-PET4030-.33/250/20 BP330 | ||||||||||||
Mfr: SMDTD03220T100JQ00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 100V .22uF 5% MAX REFLOW 230C | Not Available Online | 220 nF | 100 VDC | SMD/SMT | Polyester | SMD Film Capacitors | 63 VAC | 5 % | 2824 (7261 metric) | SMD-PET | Reel | SMD-PET2824-.22/100/5 BP330 | ||||||||||||
Mfr: SMDTC02100X100KQ00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 63V .01uF 10% MAX REFLOW 220C | Not Available Online | 10 nF | 63 VDC | SMD/SMT | Polyester | SMD Film Capacitors | 40 VAC | 10 % | 1812 (4532 metric) | - 55 C | + 100 C | SMD-PET | Reel | SMD-PET1812-.01/63/10 BP330 | ||||||||||
Mfr: SMDTC04220K100KR00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 63V 2.2uF 10% MAX REFLOW 230C | Not Available Online | 2.2 uF | 63 VDC | SMD/SMT | Polyester | SMD Film Capacitors | 40 VAC | 10 % | 4030 | - 55 C | + 100 C | SMD-PET | Reel | SMD-PET4030-2.2/63/10 BP330 | ||||||||||
Mfr: SMDTD04100K100MR00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 100V 1uF 20% MAX REFLOW 230C | Not Available Online | 1 uF | 100 VDC | SMD/SMT | Polyester | SMD Film Capacitors | 63 VAC | 20 % | 4030 | SMD-PET | Reel | SMD-PET4030-1/100/20 BP330 | ||||||||||||
Mfr: SMDTC02150T100MQ00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 63V .015uF 20% MAX REFLOW 230C | Not Available Online | 15 nF | 63 VDC | SMD/SMT | Polyester | SMD Film Capacitors | 40 VAC | 20 % | 2824 (7261 metric) | - 55 C | + 100 C | SMD-PET | Reel | SMD-PET2824-.015/63/20 BP330 | ||||||||||
Mfr: SMDTJ02150K100JR00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 63V .015uF 5% MAX REFLOW 230C | Not Available Online | 15 nF | 630 VDC | SMD/SMT | Polyester | SMD Film Capacitors | 300 VAC | 5 % | 4030 | SMD-PET | Reel | SMD-PET4030-.015/630/5 BP330 | ||||||||||||
Mfr: SMDTD02470X100JQ00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 100V .047uF 5% MAX REFLOW 220C | Not Available Online | 47 nF | 100 VDC | SMD/SMT | Polyester | SMD Film Capacitors | 63 VAC | 5 % | 1812 (4532 metric) | SMD-PET | Reel | SMD-PET1812-.047/100/5 BP330 | ||||||||||||
Mfr: SMDTG02470K100JR00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 400V .047uF 5% MAX REFLOW 230C | Not Available Online | 47 nF | 400 VDC | SMD/SMT | Polyester | SMD Film Capacitors | 200 VAC | 5 % | 4030 | SMD-PET | Reel | SMD-PET4030-.047/400/5 BP330 | ||||||||||||
Mfr: SMDTC04150T200JQ00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 63V 1.5uF 5% MAX REFLOW 230C | Not Available Online | 1.5 uF | 63 VDC | SMD/SMT | Polyester | SMD Film Capacitors | 40 VAC | 5 % | 2824 (7261 metric) | SMD-PET | Reel | SMD-PET2824-1.5/63/5 BP330 | ||||||||||||
Mfr: SMDTO12470Q100MT00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 1KV .047uF 20% MAX REFLOW 250C | Not Available Online | 47 nF | 1 kVDC | SMD/SMT | Polyester | SMD Film Capacitors | 400 VAC | 20 % | 6054 | SMD-PET | Reel | SMD-PET6054-.047/1000/20 BP330 | ||||||||||||
Mfr: SMDTD02330X100KQ00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 100V .033uF 10% MAX REFLOW 220C | Not Available Online | 33 nF | 100 VDC | SMD/SMT | Polyester | SMD Film Capacitors | 63 VAC | 10 % | 1812 (4532 metric) | - 55 C | + 100 C | SMD-PET | Reel | SMD-PET1812-.033/100/10 BP330 | ||||||||||
Mfr: SMDTF03330K100JT00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 250V .33uF 5% MAX REFLOW 240C | Not Available Online | 330 nF | 250 VDC | SMD/SMT | Polyester | SMD Film Capacitors | 160 VAC | 5 % | 5040 | SMD-PET | Reel | SMD-PET5040-.33/250/5 BP330 | ||||||||||||
Mfr: SMDTF02470Y100JQ00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 250V .047uF 5% MAX REFLOW 230C | Not Available Online | 47 nF | 250 VDC | SMD/SMT | Polyester | SMD Film Capacitors | 160 VAC | 5 % | 2220 (5750 metric) | SMD-PET | Reel | SMD-PET2220-.047/250/5 BP330 | ||||||||||||
Mfr: SMDTC04680Q100MT00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 63V 6.8uF 20% MAX REFLOW 250C | Not Available Online | 6.8 uF | 63 VDC | SMD/SMT | Polyester | SMD Film Capacitors | 40 VAC | 20 % | 6054 | - 55 C | + 100 C | SMD-PET | Reel | SMD-PET6054-6.8/63/20 BP330 | ||||||||||
Mfr: SMDTG03470Q100JT00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 400V .47uF 5% MAX REFLOW 250C | Not Available Online | 470 nF | 400 VDC | SMD/SMT | Polyester | SMD Film Capacitors | 200 VAC | 5 % | 6054 | SMD-PET | Reel | SMD-PET6054-.47/400/5 BP330 | ||||||||||||
Mfr: SMDTF03330K100JR00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 250V .33uF 5% MAX REFLOW 230C | Not Available Online | 330 nF | 250 VDC | SMD/SMT | Polyester | SMD Film Capacitors | 160 VAC | 5 % | 4030 | SMD-PET | Reel | SMD-PET4030-.33/250/5 BP330 | ||||||||||||
Mfr: SMDTF02680T100KQ00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 250V .068uF 10% MAX REFLOW 230C | Not Available Online | 68 nF | 250 VDC | SMD/SMT | Polyester | SMD Film Capacitors | 160 VAC | 10 % | 2824 (7261 metric) | SMD-PET | Reel | SMD-PET2824-.068/250/10 BP330 |