MMK - Film Capacitors
4.944 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 2.2 uF | 50 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 5 mm (0.197 in) | General Film Capacitors | 30 VAC | 5 % | 10 mm (0.394 in) | - 55 C | + 100 C | MMK | ||||||||||
TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors | Not Available Online | 2.7 nF | 1 kVDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 250 VAC | 5 % | 8 mm (0.315 in) | - 55 C | + 100 C | MMK | |||||||||
Mfr: MMK5272J100J01L4BULK TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 100volts 2700pF 5% LS 5mm | Not Available Online | 2.7 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | - 55 C | + 100 C | MMK | Bulk | F601JF272J100C | ||||||
Not Available Online | 2.7 nF | 400 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 200 VAC | 5 % | 6.5 mm (0.256 in) | - 55 C | + 100 C | MMK | ||||||||||
Not Available Online | 2.7 nF | 50 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 30 VAC | 5 % | 6.5 mm (0.256 in) | - 55 C | + 100 C | MMK | ||||||||||
Not Available Online | 390 nF | 50 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | General Film Capacitors | 30 VAC | 10 % | 8 mm (0.315 in) | MMK | ||||||||||||
Not Available Online | 4.7 nF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 2.5 mm (0.098 in) | General Film Capacitors | 160 VAC | 10 % | 6 mm (0.236 in) | MMK | Bulk | |||||||||||
Not Available Online | 4.7 nF | 50 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 2.5 mm (0.098 in) | General Film Capacitors | 30 VAC | 10 % | 6 mm (0.236 in) | MMK | ||||||||||||
Not Available Online | 47 nF | 63 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 10 % | 6 mm (0.236 in) | MMK | ||||||||||||
Not Available Online | 33 nF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 160 VAC | 20 % | 8 mm (0.315 in) | - 55 C | + 100 C | MMK | ||||||||||
Not Available Online | 33 nF | 50 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 30 VAC | 20 % | 6.5 mm (0.256 in) | - 55 C | + 100 C | MMK | ||||||||||
Not Available Online | 33 nF | 50 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 30 VAC | 20 % | 6.5 mm (0.256 in) | - 55 C | + 100 C | MMK | ||||||||||
Not Available Online | 33 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 20 % | 6.5 mm (0.256 in) | - 55 C | + 100 C | MMK | ||||||||||
TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 63volts 0.033uF 20% LS 5mm | Not Available Online | 33 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 20 % | 2 Pin | 6.5 mm (0.256 in) | - 55 C | + 100 C | MMK | Reel | F601JF333M063L | ||||||
TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 63volts 0.33uF 5% LS 5mm | Not Available Online | 330 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 8 mm (0.315 in) | - 55 C | + 100 C | MMK | Reel | F601JJ334J063K | ||||||
Not Available Online | 330 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | General Film Capacitors | 63 VAC | 20 % | 9 mm (0.354 in) | - 55 C | + 100 C | MMK | ||||||||||
TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 50volts 0.33uF 20% LS 5mm | Not Available Online | 330 nF | 50 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 30 VAC | 20 % | 2 Pin | 6.5 mm (0.256 in) | - 55 C | + 100 C | MMK | Reel | F601JF334M050K | ||||||
Mfr: MMK5334M63J02L4BULK TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 63volts 0.33uF 20% LS 5mm | Not Available Online | 330 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 40 VAC | 20 % | 2 Pin | 8 mm (0.315 in) | - 55 C | + 100 C | MMK | Bulk | F601JJ334M063C | ||||||
TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors | Not Available Online | 3.9 nF | 1 kVDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | General Film Capacitors | 250 VAC | 5 % | 9 mm (0.354 in) | - 55 C | + 100 C | MMK | |||||||||
Not Available Online | 39 nF | 50 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 30 VAC | 5 % | 6.5 mm (0.256 in) | - 55 C | + 100 C | MMK | ||||||||||
Not Available Online | 39 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 7.2 mm (0.283 in) | General Film Capacitors | 40 VAC | 5 % | 13 mm (0.512 in) | - 55 C | + 100 C | MMK | ||||||||||
Not Available Online | 39 nF | 400 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | General Film Capacitors | 200 VAC | 10 % | 9 mm (0.354 in) | - 55 C | + 100 C | MMK | ||||||||||
Not Available Online | 39 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 10 % | 6.5 mm (0.256 in) | - 55 C | + 100 C | MMK | ||||||||||
Not Available Online | 39 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 10 % | 6.5 mm (0.256 in) | - 55 C | + 100 C | MMK | ||||||||||
Not Available Online | 39 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 20 % | 6.5 mm (0.256 in) | - 55 C | + 100 C | MMK |