R60 - Film Capacitors
2.487 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: R60IN4220DQ30K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 2.2 uF 250VDC | Not Available Online | 2.2 uF | 250 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 10 mm (0.394 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 18.5 mm (0.728 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Ammo Pack | ||||
Mfr: R60MF2330DQ6AK TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.033U 400V | Not Available Online | 33 nF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Ammo Pack | ||||
Mfr: R60MF2470DQ6AJ TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.047U 400V | Not Available Online | 47 nF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Ammo Pack | ||||
Mfr: R60MF2470DQ6AK TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.047U 400V | Not Available Online | 47 nF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Ammo Pack | ||||
Mfr: R60MF3100JB6AK TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.1 U 400V | Not Available Online | 100 nF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 5 mm (0.197 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Bulk | ||||
Mfr: R60MI2470AA30K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.047U 400V | Not Available Online | 47 nF | 400 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Bulk | ||||
Mfr: R60MI2680AA30J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.068U 400V | Not Available Online | 68 nF | 400 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Bulk | ||||
Mfr: R60MI2680AA30K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.068U 400V | Not Available Online | 68 nF | 400 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Bulk | ||||
Mfr: R60MI3100AA30M TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.1 U 400V | Not Available Online | 100 nF | 400 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | General Film Capacitors | 200 VAC | 20 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Bulk | ||||
Mfr: R60MI3120AA30J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.12 U 400V | Not Available Online | 120 nF | 400 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Bulk | ||||||
Mfr: R60MI3150DQ30J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.15 U 400V | Not Available Online | 150 nF | 400 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Ammo Pack | ||||
Not Available Online | 1 uF | 160 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 7.5 mm (0.295 in) | General Film Capacitors | 90 VAC | 10 % | 2 Pin | 13.5 mm (0.531 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Bulk | |||||
Mfr: R60IF2820SE3AK TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.082U 250V | Not Available Online | 82 nF | 250 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Bulk | ||||||
Mfr: R60IF3150AA6AJ TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 250V 0.15 uF 105C 5% 2 Pin LS=10 mm AEC-Q200 | Not Available Online | 150 nF | 250 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Bulk | ||||
Mfr: R60II3100GX30K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.1 U 250V | Not Available Online | 100 nF | 250 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Reel | ||||
Mfr: R60II3100JF30K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.10 U 250V | Not Available Online | 100 nF | 250 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Bulk | ||||
Mfr: R60II3220CD30J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.22 U 250V | Not Available Online | 220 nF | 250 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Bulk | ||||
Mfr: R60II3270CK30J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.27 U 250V | Not Available Online | 270 nF | 250 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Reel | ||||||
Mfr: R60PF2100JH30K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.01 U 630V | Not Available Online | 10 nF | 630 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Bulk | ||||
Mfr: R60PF2150DQ6AJ TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.015U 630V | Not Available Online | 15 nF | 630 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 220 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Ammo Pack | ||||
Mfr: R60PF2220CK6AK TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.022U 630V | Not Available Online | 22 nF | 630 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Reel | ||||
Mfr: R60PF2330JE6AJ TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.033U 630V | Not Available Online | 33 nF | 630 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 5 mm (0.197 in) | General Film Capacitors | 220 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Bulk | ||||
Mfr: R60PI2330AA30J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.033U 630V | Not Available Online | 33 nF | 630 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | General Film Capacitors | 220 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Bulk | ||||
Not Available Online | 47 nF | 630 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Reel | |||||
Mfr: R60DF4220AA6AK TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 2.2 uF 63VDC | Not Available Online | 2.2 uF | 63 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 5 mm (0.197 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Bulk |