SMD-PET - Film Capacitors
1.408 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SMDTD03330K100KR00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 100V .33uF 10% MAX REFLOW 230C | Not Available Online | 330 nF | 100 VDC | SMD/SMT | Polyester | SMD Film Capacitors | 63 VAC | 10 % | 4030 | SMD-PET | Reel | SMD-PET4030-.33/100/10 BP330 | ||||||||||||
Mfr: SMDTD03680T200KQ00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 100V .68uF 10% MAX REFLOW 230C | Not Available Online | 680 nF | 100 VDC | SMD/SMT | Polyester | SMD Film Capacitors | 63 VAC | 10 % | 2824 (7261 metric) | SMD-PET | Reel | SMD-PET2824-.68/100/10 BP330 | ||||||||||||
Mfr: SMDTC02150T100JQ00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 63V .015uF 5% MAX REFLOW 230C | Not Available Online | 15 nF | 63 VDC | SMD/SMT | Polyester | SMD Film Capacitors | 40 VAC | 5 % | 2824 (7261 metric) | SMD-PET | Reel | SMD-PET2824-.015/63/5 BP330 | ||||||||||||
Mfr: SMDTC03220Y100MQ00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 63V .22uF 20% MAX REFLOW 230C | Not Available Online | 220 nF | 63 VDC | SMD/SMT | Polyester | SMD Film Capacitors | 40 VAC | 20 % | 2220 (5750 metric) | - 55 C | + 100 C | SMD-PET | Reel | SMD-PET2220-.22/63/20 BP330 | ||||||||||
Mfr: SMDTD03100T100MQ00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 100V .1uF 20% MAX REFLOW 230C | Not Available Online | 100 nF | 100 VDC | SMD/SMT | Polyester | SMD Film Capacitors | 63 VAC | 20 % | 2824 (7261 metric) | SMD-PET | Reel | SMD-PET2824-.1/100/20 BP330 | ||||||||||||
Mfr: SMDTD03330Y200MQ00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 100V .33uF 20% MAX REFLOW 230C | Not Available Online | 330 nF | 100 VDC | SMD/SMT | Polyester | SMD Film Capacitors | 63 VAC | 20 % | 2220 (5750 metric) | SMD-PET | Reel | SMD-PET2220-.33/100/20 BP330 | ||||||||||||
Mfr: SMDTC04150K100JR00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 63V 1.5uF 5% MAX REFLOW 230C | Not Available Online | 1.5 uF | 63 VDC | SMD/SMT | Polyester | SMD Film Capacitors | 40 VAC | 5 % | 4030 | SMD-PET | Reel | SMD-PET4030-1.5/63/5 BP330 | ||||||||||||
Mfr: SMDTF03470K100JR00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 250V .47uF 5% MAX REFLOW 230C | Not Available Online | 470 nF | 250 VDC | SMD/SMT | Polyester | SMD Film Capacitors | 160 VAC | 5 % | 4030 | SMD-PET | Reel | SMD-PET4030-.47/250/5 BP330 | ||||||||||||
Mfr: SMDTC02150X100JQ00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 63V .015uF 5% MAX REFLOW 220C | Not Available Online | 15 nF | 63 VDC | SMD/SMT | Polyester | SMD Film Capacitors | 40 VAC | 5 % | 1812 (4532 metric) | SMD-PET | Reel | SMD-PET1812-.015/63/5 BP330 | ||||||||||||
Mfr: SMDTD04150K100JT00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 100V 1.5uF 5% MAX REFLOW 240C | Not Available Online | 1.5 uF | 100 VDC | SMD/SMT | Polyester | SMD Film Capacitors | 63 VAC | 5 % | 5040 | SMD-PET | Reel | SMD-PET5040-1.5/100/5 BP330 | ||||||||||||
Mfr: SMDTJ02220V100MT00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 63V .022uF 20% MAX REFLOW 240C | Not Available Online | 22 nF | 630 VDC | SMD/SMT | Polyester | SMD Film Capacitors | 300 VAC | 20 % | 5040 | SMD-PET | Reel | SMD-PET5040-.022/630/20 BP330 | ||||||||||||
Mfr: SMDTG02100T100KQ00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 400V .01uF 10% MAX REFLOW 230C | Not Available Online | 10 nF | 400 VDC | SMD/SMT | Polyester | SMD Film Capacitors | 200 VAC | 10 % | 2824 (7261 metric) | SMD-PET | Reel | SMD-PET2824-.01/400/10 BP330 | ||||||||||||
Mfr: SMDTC03330Y100JQ00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 63V .33uF 5% MAX REFLOW 230C | Not Available Online | 330 nF | 63 VDC | SMD/SMT | Polyester | SMD Film Capacitors | 40 VAC | 5 % | 2220 (5750 metric) | SMD-PET | Reel | SMD-PET2220-.33/63/5 BP330 | ||||||||||||
Mfr: SMDTD03220Y100JQ00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 100V .22uF 5% MAX REFLOW 230C | Not Available Online | 220 nF | 100 VDC | SMD/SMT | Polyester | SMD Film Capacitors | 63 VAC | 5 % | 2220 (5750 metric) | SMD-PET | Reel | SMD-PET2220-.22/100/5 BP330 | ||||||||||||
Mfr: SMDTF02330K100MR00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 250V .033uF 20% MAX REFLOW 230C | Not Available Online | 33 nF | 250 VDC | SMD/SMT | Polyester | SMD Film Capacitors | 160 VAC | 20 % | 4030 | SMD-PET | Reel | SMD-PET4030-.033/250/20 BP330 | ||||||||||||
Mfr: SMDTC02100T100KQ00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 63V .01uF 10% MAX REFLOW 230C | Not Available Online | 10 nF | 63 VDC | SMD/SMT | Polyester | SMD Film Capacitors | 40 VAC | 10 % | 2824 (7261 metric) | - 55 C | + 100 C | SMD-PET | Reel | SMD-PET2824-.01/63/10 BP330 | ||||||||||
Mfr: SMDTC03220X100KQ00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 63V .22uF 10% MAX REFLOW 220C | Not Available Online | 220 nF | 63 VDC | SMD/SMT | Polyester | SMD Film Capacitors | 40 VAC | 10 % | 1812 (4532 metric) | - 55 C | + 100 C | SMD-PET | Reel | SMD-PET1812-.22/63/10 BP330 | ||||||||||
Mfr: SMDTD03150Y100JQ00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 100V .15uF 5% MAX REFLOW 230C | Not Available Online | 150 nF | 100 VDC | SMD/SMT | Polyester | SMD Film Capacitors | 63 VAC | 5 % | 2220 (5750 metric) | SMD-PET | Reel | SMD-PET2220-.15/100/5 BP330 | ||||||||||||
Mfr: SMDTG02100K100MR00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 400V .01uF 20% MAX REFLOW 230C | Not Available Online | 10 nF | 400 VDC | SMD/SMT | Polyester | SMD Film Capacitors | 200 VAC | 20 % | 4030 | SMD-PET | Reel | SMD-PET4030-.01/400/20 BP330 | ||||||||||||
Mfr: SMDTC02470T100JQ00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 63V .047uF 5% MAX REFLOW 230C | Not Available Online | 47 nF | 63 VDC | SMD/SMT | Polyester | SMD Film Capacitors | 40 VAC | 5 % | 2824 (7261 metric) | SMD-PET | Reel | SMD-PET2824-.047/63/5 BP330 | ||||||||||||
Mfr: SMDTF03220K100KR00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 250V .22uF 10% MAX REFLOW 230C | Not Available Online | 220 nF | 250 VDC | SMD/SMT | Polyester | SMD Film Capacitors | 160 VAC | 10 % | 4030 | SMD-PET | Reel | SMD-PET4030-.22/250/10 BP330 | ||||||||||||
Mfr: SMDTC04330K100JR00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 63V 3.3uF 5% MAX REFLOW 230C | Not Available Online | 3.3 uF | 63 VDC | SMD/SMT | Polyester | SMD Film Capacitors | 40 VAC | 5 % | 4030 | SMD-PET | Reel | SMD-PET4030-3.3/63/5 BP330 | ||||||||||||
Mfr: SMDTC03470Y100KQ00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 63V .47uF 10% MAX REFLOW 230C | Not Available Online | 470 nF | 63 VDC | SMD/SMT | Polyester | SMD Film Capacitors | 40 VAC | 10 % | 2220 (5750 metric) | - 55 C | + 100 C | SMD-PET | Reel | SMD-PET2220-.47/63/10 BP330 | ||||||||||
Not Available Online | 150 nF | 100 VDC | SMD/SMT | Polyester | SMD Film Capacitors | 63 VAC | 5 % | 2824 (7261 metric) | SMD-PET | SMD-PET2824-.15/100/5 BP330 | ||||||||||||||
Not Available Online | 22 nF | 63 VDC | SMD/SMT | Polyester | SMD Film Capacitors | 40 VAC | 5 % | 2824 (7261 metric) | SMD-PET | SMD-PET2824-.022/63/5 BP330 |