BFC2383 - Film Capacitors
1.345 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BFC238374222 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .0022uF 5% 2500volts | 0In Stock | 2.2 nF | 2.5 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | AC and Pulse Film Capacitors | 900 VAC | 5 % | - 55 C | + 105 C | BFC2383 | Bulk | 222238374222 | ||||||||||
Mfr: BFC238350303 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .03uF 5% 1600volts | 0In Stock | 30 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 8.5 mm (0.335 in) | AC and Pulse Film Capacitors | 550 VAC | 5 % | 2 Pin | 18 mm (0.709 in) | Straight | - 55 C | + 105 C | BFC2383 | 222238350303 | ||||||
Mfr: BFC238351104 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .1uF 5% 1600volts | 0In Stock | 100 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | AC and Pulse Film Capacitors | 550 VAC | 5 % | - 55 C | + 105 C | BFC2383 | Bulk | 222238351104 | ||||||||||
Mfr: BFC238370112 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .0011uF 5% 2500volts | 0In Stock | 1.1 nF | 2.5 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | AC and Pulse Film Capacitors | 900 VAC | 5 % | - 55 C | + 105 C | BFC2383 | 222238370112 | |||||||||||
Mfr: BFC238374512 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors 5.1 nF 2500volts | 0In Stock | 5.1 nF | 2.5 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | AC and Pulse Film Capacitors | 900 VAC | 5 % | - 55 C | + 105 C | BFC2383 | Bulk | 222238374512 | ||||||||||
Mfr: BFC238370122 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .0012uF 5% 2500volts | 0In Stock | 1.2 nF | 2.5 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | AC and Pulse Film Capacitors | 900 VAC | 5 % | - 55 C | + 105 C | BFC2383 | 222238370122 | |||||||||||
0In Stock | 27 nF | 2 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | - 55 C | + 105 C | BFC2383 | 222238360273 | ||||||||||||
0In Stock | 470 nF | 1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31 mm (1.22 in) | 18 mm (0.709 in) | AC and Pulse Film Capacitors | 350 VAC | 5 % | 2 Pin | 28 mm (1.102 in) | Straight | - 55 C | + 105 C | BFC2383 | Bulk | 222238330474 | ||||||
Mfr: BFC238310474 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .47uF 5% 400volts | 0In Stock | 470 nF | 400 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31 mm (1.22 in) | 11 mm (0.433 in) | AC and Pulse Film Capacitors | 200 VAC | 5 % | 21 mm (0.827 in) | - 55 C | + 105 C | BFC2383 | 222238310474 | ||||||||
Mfr: BFC238310564 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .56uF 5% 400volts | 0In Stock | 560 nF | 400 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31 mm (1.22 in) | 11 mm (0.433 in) | AC and Pulse Film Capacitors | 200 VAC | 5 % | 21 mm (0.827 in) | - 55 C | + 105 C | BFC2383 | 222238310564 | ||||||||
Mfr: BFC238351223 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .022uF 5% 1600volts | 0In Stock | 22 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | AC and Pulse Film Capacitors | 550 VAC | 5 % | - 55 C | + 105 C | BFC2383 | 222238351223 | |||||||||||
Mfr: BFC238330333 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .033uF 5% 1000volts | 0In Stock | 33 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 7 mm (0.276 in) | AC and Pulse Film Capacitors | 350 VAC | 5 % | 2 Pin | 13.5 mm (0.531 in) | Straight | - 55 C | + 105 C | BFC2383 | Bulk | 2222-383-30333 | |||||
Mfr: BFC238374682 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .0068uF 5% 2500volts | 0In Stock | 6.8 nF | 2.5 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | AC and Pulse Film Capacitors | 900 VAC | 5 % | - 55 C | + 105 C | BFC2383 | Bulk | 222238374682 | ||||||||||
Mfr: BFC238340273 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .027uF 5% 1400volts | 0In Stock | 27 nF | 1.4 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 8.5 mm (0.335 in) | AC and Pulse Film Capacitors | 500 VAC | 5 % | 18 mm (0.709 in) | - 55 C | + 105 C | BFC2383 | 222238340273 | ||||||||
Mfr: BFC238340623 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .062uF 5% 1400volts | 0In Stock | 62 nF | 1.4 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31 mm (1.22 in) | 13 mm (0.512 in) | AC and Pulse Film Capacitors | 500 VAC | 5 % | 23 mm (0.906 in) | - 55 C | + 105 C | BFC2383 | 222238340623 | ||||||||
Mfr: BFC238340823 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .082uF 5% 1400volts | 0In Stock | 82 nF | 1.4 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31 mm (1.22 in) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 500 VAC | 5 % | 25 mm (0.984 in) | - 55 C | + 105 C | BFC2383 | 222238340823 | ||||||||
Mfr: BFC238340913 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .091uF 5% 1400volts | 0In Stock | 91 nF | 1.4 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31 mm (1.22 in) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 500 VAC | 5 % | 25 mm (0.984 in) | - 55 C | + 105 C | BFC2383 | 222238340913 | ||||||||
Mfr: BFC238341223 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .022uF 5% 1400volts | 0In Stock | 22 nF | 1.4 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 8.5 mm (0.335 in) | AC and Pulse Film Capacitors | 500 VAC | 5 % | 18 mm (0.709 in) | - 55 C | + 105 C | BFC2383 | 222238341223 | ||||||||
Mfr: BFC238320244 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .24uF 5% 630volts | 0In Stock | 240 nF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 10 mm (0.394 in) | AC and Pulse Film Capacitors | 220 VAC | 5 % | 2 Pin | 19.5 mm (0.768 in) | Straight | - 55 C | + 105 C | BFC2383 | Bulk | 2222-383-20244 | |||||
Mfr: BFC238300514 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .51uF 5% 250volts | 0In Stock | 510 nF | 250 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 8.5 mm (0.335 in) | AC and Pulse Film Capacitors | 125 VAC | 5 % | 18 mm (0.709 in) | - 55 C | + 105 C | BFC2383 | 222238300514 | ||||||||
Mfr: BFC238300914 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .91uF 5% 250volts | 0In Stock | 910 nF | 250 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31 mm (1.22 in) | 11 mm (0.433 in) | AC and Pulse Film Capacitors | 125 VAC | 5 % | 21 mm (0.827 in) | - 55 C | + 105 C | BFC2383 | 222238300914 | ||||||||
Mfr: BFC238310684 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .68uF 5% 400volts | 0In Stock | 680 nF | 400 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31 mm (1.22 in) | 13 mm (0.512 in) | AC and Pulse Film Capacitors | 200 VAC | 5 % | 23 mm (0.906 in) | - 55 C | + 105 C | BFC2383 | Bulk | 222238310684 | |||||||
Mfr: BFC238350243 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .024uF 5% 1600volts | 0In Stock | 24 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | AC and Pulse Film Capacitors | 550 VAC | 5 % | - 55 C | + 105 C | BFC2383 | 222238350243 | |||||||||||
Mfr: BFC238330164 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .16uF 5% 1000volts | 0In Stock | 160 nF | 1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31 mm (1.22 in) | 11 mm (0.433 in) | AC and Pulse Film Capacitors | 350 VAC | 5 % | 21 mm (0.827 in) | - 55 C | + 105 C | BFC2383 | 222238330164 | ||||||||
Mfr: BFC238350683 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .068uF 5% 1600volts | 0In Stock | 68 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | AC and Pulse Film Capacitors | 550 VAC | 5 % | - 55 C | + 105 C | BFC2383 | Bulk | 222238350683 |