C4AF - Film Capacitors
175 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: C4AFABU4100T11K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 500V 1 uF 105C 10% 2 Pin LS=27.5 mm AEC-Q200 | 0In Stock | 1 uF | 500 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 19 mm (0.748 in) | AC and Pulse Film Capacitors | 10 % | 2 Pin | 29 mm (1.142 in) | Straight | - 55 C | + 105 C | C4AF | AEC-Q200 | Bulk | ||||||
Mfr: C4AFABW4300T3JK TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 500V 3 uF 105C 10% 4 Pin LS=37.5 mm AEC-Q200 | 0In Stock | 3 uF | 500 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 28 mm (1.102 in) | AC and Pulse Film Capacitors | 10 % | 4 Pin | 37 mm (1.457 in) | Straight | - 55 C | + 105 C | C4AF | AEC-Q200 | Bulk | ||||||
Mfr: C4AFAEW5150T3BK TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 500V 15 uF 105C 10% 4 Pin LS=52.5 mm AEC-Q200 | Not Available Online | 15 uF | 500 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 45 mm (1.772 in) | AC and Pulse Film Capacitors | 10 % | 4 Pin | 65 mm (2.559 in) | Straight | - 55 C | + 105 C | C4AF | AEC-Q200 | Bulk | ||||||
Mfr: C4AF1BW5280F3OK TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 500V 28 uF 105C 10% AEC-Q200 | 0In Stock | 28 uF | 500 VDC | Radial | Polypropylene (PP) | 42 mm (1.654 in) | 30 mm (1.181 in) | High Reliability Capacitors | 250 VAC | 10 % | 4 Pin | 45 mm (1.772 in) | - 55 C | + 105 C | C4AF | AEC-Q200 | Bulk | |||||||
Mfr: C4AF3BU4300F12K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 800V 3 uF 105C 10% AEC-Q200 | 0In Stock | 3 uF | 800 VDC | Radial | Polypropylene (PP) | 31.5 mm (1.24 in) | 22 mm (0.866 in) | High Reliability Capacitors | 400 VAC | 10 % | 2 Pin | 37 mm (1.457 in) | - 55 C | + 105 C | C4AF | AEC-Q200 | Bulk | |||||||
Mfr: C4AF3EW5280F3BK TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 800V 28 uF 105C 10% AEC-Q200 | 0In Stock | 28 uF | 800 VDC | Radial | Polypropylene (PP) | 57.5 mm (2.264 in) | 45 mm (1.772 in) | High Reliability Capacitors | 400 VAC | 10 % | 4 Pin | 65 mm (2.559 in) | - 55 C | + 105 C | C4AF | AEC-Q200 | Bulk | |||||||
Mfr: C4AF7BW4600F3FK TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 700V 6 uF 105C 10% AEC-Q200 | Not Available Online | 6 uF | 700 VDC | Radial | Polypropylene (PP) | 42 mm (1.654 in) | 20 mm (0.787 in) | High Reliability Capacitors | 350 VAC | 10 % | 4 Pin | 40 mm (1.575 in) | - 55 C | + 105 C | C4AF | AEC-Q200 | Bulk | |||||||
Mfr: C4AF1BU4150F1WK TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 500V 1.5 uF 105C 10% AEC-Q200 | 0In Stock | 1.5 uF | 500 VDC | Radial | Polypropylene (PP) | 31.5 mm (1.24 in) | 11 mm (0.433 in) | High Reliability Capacitors | 250 VAC | 10 % | 2 Pin | 20 mm (0.787 in) | - 55 C | + 105 C | C4AF | AEC-Q200 | Bulk | |||||||
Mfr: C4AF1BU4250F1XK TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 500V 2.5 uF 105C 10% AEC-Q200 | 0In Stock | 2.5 uF | 500 VDC | Radial | Polypropylene (PP) | 31.5 mm (1.24 in) | 13 mm (0.512 in) | High Reliability Capacitors | 250 VAC | 10 % | 2 Pin | 25 mm (0.984 in) | - 55 C | + 105 C | C4AF | AEC-Q200 | Bulk | |||||||
Mfr: C4AF1BW5110F3FK TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 500V 11 uF 105C 10% AEC-Q200 | 0In Stock | 11 uF | 500 VDC | Radial | Polypropylene (PP) | 42 mm (1.654 in) | 20 mm (0.787 in) | High Reliability Capacitors | 250 VAC | 10 % | 4 Pin | 40 mm (1.575 in) | - 55 C | + 105 C | C4AF | AEC-Q200 | Bulk | |||||||
0In Stock | 1.5 uF | 250 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 11 mm (0.433 in) | AC and Pulse Film Capacitors | 10 % | 2 Pin | 20 mm (0.787 in) | Straight | - 55 C | + 105 C | C4AF | AEC-Q200 | Bulk | |||||||
Mfr: C4AF1BU4750T12K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250VAC 7.5 uF 105C 10% 2 Pin LS=27.5 mm AEC-Q200 | 0In Stock | 7.5 uF | 500 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 22 mm (0.866 in) | AC and Pulse Film Capacitors | 250 VAC | 10 % | 2 Pin | 37 mm (1.457 in) | Straight | - 55 C | + 105 C | C4AF | AEC-Q200 | Bulk | |||||
Mfr: C4AF7BU4330T12K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 350V 3.3 uF 105C 10% 2 Pin LS=27.5 mm AEC-Q200 | 0In Stock | 3.3 uF | 350 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 22 mm (0.866 in) | AC and Pulse Film Capacitors | 10 % | 2 Pin | 37 mm (1.457 in) | Straight | - 55 C | + 105 C | C4AF | AEC-Q200 | Bulk | ||||||
Mfr: C4AF9BW5100T3JK TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 310V 10 uF 105C 10% 4 Pin LS=37.5 mm AEC-Q200 | 0In Stock | 10 uF | 310 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 28 mm (1.102 in) | AC and Pulse Film Capacitors | 10 % | 4 Pin | 37 mm (1.457 in) | Straight | - 55 C | + 105 C | C4AF | AEC-Q200 | Bulk | ||||||
Mfr: C4AF3EW5200A3AK TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 20 uF 105C 10% 4 Pin LS=52.5 mm AEC-Q200 | 0In Stock | 20 uF | 400 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 45 mm (1.772 in) | AC and Pulse Film Capacitors | 10 % | 4 Pin | 56 mm (2.205 in) | Straight | - 55 C | + 105 C | C4AF | AEC-Q200 | Bulk | ||||||
Mfr: C4AF1BW5100A3FK TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 250V 10 uF 105C 10% 4 Pin LS=37.5 mm AEC-Q200 | Not Available Online | 10 uF | 250 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 20 mm (0.787 in) | AC and Pulse Film Capacitors | 10 % | 4 Pin | 40 mm (1.575 in) | Straight | - 55 C | + 105 C | C4AF | AEC-Q200 | Bulk | 4AF1BW5100A3FK | |||||
Mfr: C4AF1BW5150A3LK TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 250V 15 uF 105C 10% 4 Pin LS=37.5 mm AEC-Q200 | Not Available Online | 15 uF | 250 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 30 mm (1.181 in) | AC and Pulse Film Capacitors | 10 % | 4 Pin | 45 mm (1.772 in) | Straight | - 55 C | + 105 C | C4AF | AEC-Q200 | Bulk | 4AF1BW5150A3LK | |||||
Mfr: C4AF9BW5150A3OK TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 310V 15 uF 105C 10% AEC-Q200 | Not Available Online | 15 uF | 310 VDC | Radial | Polypropylene (PP) | AC and Pulse Film Capacitors | 10 % | 4 Pin | Straight | - 55 C | + 105 C | C4AF | AEC-Q200 | Bulk | 4AF9BW5150A3OK | |||||||||
Mfr: C4AF1EW5600F3AK TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 500V 60 uF 105C 10% AEC-Q200 | 0In Stock | 60 uF | 500 VDC | Radial | Polypropylene (PP) | 57.5 mm (2.264 in) | 45 mm (1.772 in) | High Reliability Capacitors | 250 VAC | 10 % | 4 Pin | 56 mm (2.205 in) | - 55 C | + 105 C | C4AF | AEC-Q200 | Bulk | |||||||
Mfr: C4AF1EW5750F3BK TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 500V 75 uF 105C 10% AEC-Q200 | 0In Stock | 75 uF | 500 VDC | Radial | Polypropylene (PP) | 57.5 mm (2.264 in) | 45 mm (1.772 in) | High Reliability Capacitors | 250 VAC | 10 % | 4 Pin | 65 mm (2.559 in) | - 55 C | + 105 C | C4AF | AEC-Q200 | Bulk | |||||||
Mfr: C4AF9BW4750F3FK TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 620V 7.5 uF 105C 10% AEC-Q200 | 0In Stock | 7.5 uF | 620 VDC | Radial | Polypropylene (PP) | 42 mm (1.654 in) | 20 mm (0.787 in) | High Reliability Capacitors | 310 VAC | 10 % | 4 Pin | 40 mm (1.575 in) | - 55 C | + 105 C | C4AF | AEC-Q200 | Bulk | |||||||
Mfr: C4AF9BW5220F3MK TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 620V 22 uF 105C 10% AEC-Q200 | 0In Stock | 22 uF | 620 VDC | Radial | Polypropylene (PP) | 57.5 mm (2.264 in) | 30 mm (1.181 in) | High Reliability Capacitors | 310 VAC | 10 % | 4 Pin | 45 mm (1.772 in) | - 55 C | + 105 C | C4AF | AEC-Q200 | Bulk | |||||||
Mfr: C4AFABU4110F11K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1k V 1.1 uF 105C 10% AEC-Q200 | 0In Stock | 1.1 uF | 1 kVDC | Radial | Polypropylene (PP) | 31.5 mm (1.24 in) | 19 mm (0.748 in) | High Reliability Capacitors | 500 VAC | 10 % | 2 Pin | 29 mm (1.142 in) | - 55 C | + 105 C | C4AF | AEC-Q200 | Bulk | |||||||
Mfr: C4AFABW4270F3FK TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1k V 2.7 uF 105C 10% AEC-Q200 | 0In Stock | 2.7 uF | 1 kVDC | Radial | Polypropylene (PP) | 42 mm (1.654 in) | 20 mm (0.787 in) | High Reliability Capacitors | 500 VAC | 10 % | 4 Pin | 40 mm (1.575 in) | - 55 C | + 105 C | C4AF | AEC-Q200 | Bulk | |||||||
Mfr: C4AFABW4680F3OK TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1k V 6.8 uF 105C 10% AEC-Q200 | 0In Stock | 6.8 uF | 1 kVDC | Radial | Polypropylene (PP) | 42 mm (1.654 in) | 30 mm (1.181 in) | High Reliability Capacitors | 500 VAC | 10 % | 4 Pin | 45 mm (1.772 in) | - 55 C | + 105 C | C4AF | AEC-Q200 | Bulk |