DCP4 - Film Capacitors
2.124 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 1 uF | 500 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 9 mm (0.354 in) | DC Link Film Capacitors | 5 % | 2 Pin | 19 mm (0.748 in) | Straight | - 55 C | + 105 C | DCP4 | Bulk | ||||||||
0In Stock | 1 uF | 500 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 9 mm (0.354 in) | DC Link Film Capacitors | 10 % | 2 Pin | 19 mm (0.748 in) | Straight | - 55 C | + 105 C | DCP4 | Bulk | ||||||||
0In Stock | 2 uF | 500 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 9 mm (0.354 in) | DC Link Film Capacitors | 5 % | 2 Pin | 19 mm (0.748 in) | Straight | - 55 C | + 105 C | DCP4 | Bulk | ||||||||
0In Stock | 10 uF | 500 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 13 mm (0.512 in) | DC Link Film Capacitors | 10 % | 2 Pin | 24 mm (0.945 in) | Straight | - 55 C | + 105 C | DCP4 | Bulk | ||||||||
0In Stock | 10 uF | 500 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 13 mm (0.512 in) | DC Link Film Capacitors | 20 % | 2 Pin | 24 mm (0.945 in) | Straight | - 55 C | + 105 C | DCP4 | Bulk | ||||||||
0In Stock | 12 uF | 500 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 15 mm (0.591 in) | DC Link Film Capacitors | 10 % | 2 Pin | 26 mm (1.024 in) | Straight | - 55 C | + 105 C | DCP4 | Bulk | ||||||||
0In Stock | 15 uF | 500 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 17 mm (0.669 in) | DC Link Film Capacitors | 5 % | 2 Pin | 29 mm (1.142 in) | Straight | - 55 C | + 105 C | DCP4 | Bulk | ||||||||
0In Stock | 15 uF | 500 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 17 mm (0.669 in) | DC Link Film Capacitors | 20 % | 2 Pin | 29 mm (1.142 in) | Straight | - 55 C | + 105 C | DCP4 | Bulk | ||||||||
0In Stock | 35 uF | 500 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 20 mm (0.787 in) | DC Link Film Capacitors | 10 % | 4 Pin | 39.5 mm (1.555 in) | Straight | - 55 C | + 105 C | DCP4 | Bulk | ||||||||
0In Stock | 35 uF | 500 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 20 mm (0.787 in) | DC Link Film Capacitors | 10 % | 4 Pin | 39.5 mm (1.555 in) | Straight | - 55 C | + 105 C | DCP4 | Bulk | ||||||||
0In Stock | 40 uF | 500 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 20 mm (0.787 in) | DC Link Film Capacitors | 5 % | 2 Pin | 39.5 mm (1.555 in) | Straight | - 55 C | + 105 C | DCP4 | Bulk | ||||||||
0In Stock | 40 uF | 500 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 20 mm (0.787 in) | DC Link Film Capacitors | 20 % | 2 Pin | 39.5 mm (1.555 in) | Straight | - 55 C | + 105 C | DCP4 | Bulk | ||||||||
0In Stock | 40 uF | 500 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 20 mm (0.787 in) | DC Link Film Capacitors | 5 % | 4 Pin | 39.5 mm (1.555 in) | Straight | - 55 C | + 105 C | DCP4 | Bulk | ||||||||
0In Stock | 200 uF | 400 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 40 mm (1.575 in) | DC Link Film Capacitors | 10 % | 4 Pin | 55 mm (2.165 in) | Straight | - 55 C | + 105 C | DCP4 | Bulk | ||||||||
0In Stock | 200 uF | 400 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 40 mm (1.575 in) | DC Link Film Capacitors | 10 % | 4 Pin | 55 mm (2.165 in) | Straight | - 55 C | + 105 C | DCP4 | Bulk | ||||||||
0In Stock | 200 uF | 400 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 40 mm (1.575 in) | DC Link Film Capacitors | 20 % | 4 Pin | 55 mm (2.165 in) | Straight | - 55 C | + 105 C | DCP4 | Bulk | ||||||||
0In Stock | 220 uF | 400 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57 mm (2.244 in) | 35 mm (1.378 in) | DC Link Film Capacitors | 5 % | 4 Pin | 50 mm (1.969 in) | Straight | - 55 C | + 105 C | DCP4 | Bulk | ||||||||
0In Stock | 220 uF | 400 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57 mm (2.244 in) | 35 mm (1.378 in) | DC Link Film Capacitors | 5 % | 4 Pin | 50 mm (1.969 in) | Straight | - 55 C | + 105 C | DCP4 | Bulk | ||||||||
0In Stock | 200 uF | 400 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 40 mm (1.575 in) | DC Link Film Capacitors | 20 % | 2 Pin | 55 mm (2.165 in) | Straight | - 55 C | + 105 C | DCP4 | Bulk | ||||||||
0In Stock | 200 uF | 400 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 40 mm (1.575 in) | DC Link Film Capacitors | 20 % | 2 Pin | 55 mm (2.165 in) | Straight | - 55 C | + 105 C | DCP4 | Bulk | ||||||||
Mfr: DCP4I061309JD4KYSD TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 130uF 600V 10% 4LD 45x65x57 PCM52.5 | Not Available Online | 130 uF | 600 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57 mm (2.244 in) | 45 mm (1.772 in) | DC Link Film Capacitors | 10 % | 4 Pin | 2.1 mOhms | 65 mm (2.559 in) | Straight | - 55 C | + 105 C | DCP4 | AEC-Q200 | Bulk | DCP4I061309JD4KSSD | ||||
Mfr: DCP4I061409JD4KYSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 140uF 600V 10% 4LD 45x65x57 PCM52.5 | 0In Stock | 140 uF | 600 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57 mm (2.244 in) | 45 mm (1.772 in) | DC Link Film Capacitors | 10 % | 4 Pin | 1.9 mOhms | 65 mm (2.559 in) | Straight | - 55 C | + 105 C | DCP4 | AEC-Q200 | Bulk | DCP4I061409JD4KSSD | ||||
Mfr: DCP4I056007JD4KYSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 60uF 600V 10% 4 LD 35x50x41.5 PCM 37.5 | 0In Stock | 60 uF | 600 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 35 mm (1.378 in) | DC Link Film Capacitors | 10 % | 4 Pin | 3.4 mOhms | 50 mm (1.969 in) | Straight | - 55 C | + 105 C | DCP4 | AEC-Q200 | Bulk | DCP4I056007JD4KSSD | ||||
Mfr: DCP4N042006BD2KYSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 2uF 900V 10% 2 LD 11x21x31.5 PCM 27.5 | 0In Stock | 2 uF | 900 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 11 mm (0.433 in) | DC Link Film Capacitors | 10 % | 2 Pin | 44 mOhms | 21 mm (0.827 in) | Straight | - 55 C | + 105 C | DCP4 | AEC-Q200 | Bulk | DCP4N042006BD2KSSD | ||||
Mfr: DCP4I054007ID4KYSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 40uF 600V 10% 4 LD 31x46x41.5 PCM37.5 | 0In Stock | 40 uF | 600 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 31 mm (1.22 in) | DC Link Film Capacitors | 10 % | 4 Pin | 3.3 mOhms | 46 mm (1.811 in) | Straight | - 55 C | + 105 C | DCP4 | AEC-Q200 | Bulk | DCP4I054007ID4KSSD |