MKP18 - Film Capacitors
270 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MKP1840410134MV TTI: Not Assigned Vishay / Roederstein Availability: Not Available OnlineFilm Capacitors | Not Available Online | 100 nF | 1.6 kVDC | Radial | Polypropylene (PP) | AC and Pulse Film Capacitors | 600 VAC | 5 % | Straight | - 55 C | + 100 C | MKP18 | |||||||||||
Mfr: MKP1840410405F TTI: Not Assigned Vishay / Roederstein Availability: Not Available OnlineFilm Capacitors | Not Available Online | 100 nF | 400 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 220 VAC | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 100 C | MKP18 | |||||||
Mfr: MKP1840422404G TTI: Not Assigned Vishay / Roederstein Availability: Not Available OnlineFilm Capacitors | Not Available Online | 220 nF | 400 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 7 mm (0.276 in) | AC and Pulse Film Capacitors | 220 VAC | 2 Pin | 13.5 mm (0.531 in) | Straight | - 55 C | + 100 C | MKP18 | |||||||
Mfr: MKP1841310254-W TTI: Not Assigned Vishay / Roederstein Availability: Not Available OnlineFilm Capacitors | Not Available Online | 10 nF | 250 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4.5 mm (0.177 in) | AC and Pulse Film Capacitors | 160 VAC | 5 % | 2 Pin | 9.5 mm (0.374 in) | Straight | - 55 C | + 100 C | MKP18 | ||||||
Mfr: MKP1841368165-V TTI: Not Assigned Vishay / Roederstein Availability: Not Available OnlineFilm Capacitors | Not Available Online | 68 nF | 160 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 12.5 mm (0.492 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 100 VAC | 10 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 100 C | MKP18 | ||||||
Mfr: MKP1841510255V TTI: Not Assigned Vishay / Roederstein Availability: Not Available OnlineFilm Capacitors | Not Available Online | 1 uF | 250 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31 mm (1.22 in) | 11 mm (0.433 in) | AC and Pulse Film Capacitors | 160 VAC | 2 Pin | 21 mm (0.827 in) | Straight | - 55 C | + 100 C | MKP18 | |||||||
Mfr: MKP1845333251 TTI: Not Assigned Vishay / Roederstein Availability: Not Available OnlineFilm Capacitors | Not Available Online | 33 nF | 250 VDC | Axial | Polypropylene (PP) | 17 mm (0.669 in) | AC and Pulse Film Capacitors | 160 VAC | 2 Pin | - 55 C | + 100 C | MKP18 | |||||||||||
Mfr: MKP1845422161 TTI: Not Assigned Vishay / Roederstein Availability: Not Available OnlineFilm Capacitors | Not Available Online | 220 nF | 160 VDC | Axial | Polypropylene (PP) | 22 mm (0.866 in) | AC and Pulse Film Capacitors | 100 VAC | 2 Pin | - 55 C | + 100 C | MKP18 | |||||||||||
Mfr: MKP1846268135 TTI: Not Assigned Vishay / Roederstein Availability: Not Available OnlineFilm Capacitors | Not Available Online | 6.8 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 8.5 mm (0.335 in) | AC and Pulse Film Capacitors | 650 VAC | 2 Pin | 14.5 mm (0.571 in) | Straight | - 55 C | + 100 C | MKP18 | |||||||
Mfr: MKP1839239631R TTI: Not Assigned Vishay / Roederstein Availability: Not Available OnlineFilm Capacitors | Not Available Online | 3.9 nF | 630 VDC | Axial | Polypropylene (PP) | 11 mm (0.433 in) | AC and Pulse Film Capacitors | 250 VAC | 1 % | 2 Pin | Straight | - 55 C | + 100 C | MKP18 | |||||||||
Mfr: MKP1839268631G TTI: Not Assigned Vishay / Roederstein Availability: Not Available OnlineFilm Capacitors | Not Available Online | 6.8 nF | 630 VDC | Axial | Polypropylene (PP) | 11 mm (0.433 in) | AC and Pulse Film Capacitors | 250 VAC | 1 % | 2 Pin | Straight | - 55 C | + 100 C | MKP18 | |||||||||
Mfr: MKP1839315252 TTI: Not Assigned Vishay / Roederstein Availability: Not Available OnlineFilm Capacitors | Not Available Online | 15 nF | 250 VDC | Axial | Polypropylene (PP) | 11 mm (0.433 in) | AC and Pulse Film Capacitors | 160 VAC | 2 % | 2 Pin | Straight | - 55 C | + 100 C | MKP18 | |||||||||
Mfr: MKP1839322251-1 TTI: Not Assigned Vishay / Roederstein Availability: Not Available OnlineFilm Capacitors | Not Available Online | 22 nF | 250 VDC | Axial | Polypropylene (PP) | 11 mm (0.433 in) | AC and Pulse Film Capacitors | 160 VAC | 1 % | 2 Pin | Straight | - 55 C | + 100 C | MKP18 | |||||||||
Mfr: MKP1839322634R TTI: Not Assigned Vishay / Roederstein Availability: Not Available OnlineFilm Capacitors | Not Available Online | 22 nF | 630 VDC | Axial | Polypropylene (PP) | 22 mm (0.866 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | Straight | - 55 C | + 100 C | MKP18 | |||||||||
Mfr: MKP1846422634 TTI: Not Assigned Vishay / Roederstein Availability: Not Available OnlineFilm Capacitors | Not Available Online | 220 nF | 630 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 13.5 mm (0.531 in) | AC and Pulse Film Capacitors | 400 VAC | 2 Pin | 23.5 mm (0.925 in) | Straight | - 55 C | + 100 C | MKP18 | |||||||
Mfr: MKP1837333161 TTI: Not Assigned Vishay / Roederstein Availability: Not Available OnlineFilm Capacitors | Not Available Online | MKP18 | |||||||||||||||||||||
Mfr: MKP184134763524 TTI: Not Assigned Vishay / Roederstein Availability: Not Available OnlineFilm Capacitors .047UF 630VDC 10% MKP22.5MMLS | Not Available Online | 47 nF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 250 VAC | 2 Pin | 15.5 mm (0.61 in) | Straight | - 55 C | + 100 C | MKP18 | |||||||
Mfr: MKP1839336162 TTI: Not Assigned Vishay / Roederstein Availability: Not Available OnlineFilm Capacitors | Not Available Online | 36 nF | 160 VDC | Axial | Polypropylene (PP) | AC and Pulse Film Capacitors | 100 VAC | 2 % | 2 Pin | Straight | - 55 C | + 100 C | MKP18 | ||||||||||
Mfr: MKP1839343164R TTI: Not Assigned Vishay / Roederstein Availability: Not Available OnlineFilm Capacitors | Not Available Online | 43 nF | 160 VDC | Axial | Polypropylene (PP) | AC and Pulse Film Capacitors | 100 VAC | 5 % | 2 Pin | Straight | - 55 C | + 100 C | MKP18 | ||||||||||
Mfr: MKP1839347254G TTI: Not Assigned Vishay / Roederstein Availability: Not Available OnlineFilm Capacitors | Not Available Online | 47 nF | 250 VDC | Axial | Polypropylene (PP) | 14 mm (0.551 in) | AC and Pulse Film Capacitors | 160 VAC | 5 % | 2 Pin | Straight | - 55 C | + 100 C | MKP18 | |||||||||
Mfr: MKP1839368162R TTI: Not Assigned Vishay / Roederstein Availability: Not Available OnlineFilm Capacitors | Not Available Online | 68 nF | 160 VDC | Axial | Polypropylene (PP) | 11 mm (0.433 in) | AC and Pulse Film Capacitors | 100 VAC | 2 % | 2 Pin | Straight | - 55 C | + 100 C | MKP18 | |||||||||
Mfr: MKP1839410635G TTI: Not Assigned Vishay / Roederstein Availability: Not Available OnlineFilm Capacitors | Not Available Online | 100 nF | 630 VDC | Axial | Polypropylene (PP) | 26.5 mm (1.043 in) | AC and Pulse Film Capacitors | 250 VAC | 10 % | 2 Pin | Straight | - 55 C | + 100 C | MKP18 | |||||||||
Mfr: MKP1840447104MV TTI: Not Assigned Vishay / Roederstein Availability: Not Available OnlineFilm Capacitors | Not Available Online | 470 nF | 1 kVDC | Radial | Polypropylene (PP) | AC and Pulse Film Capacitors | 500 VAC | 5 % | Straight | - 55 C | + 100 C | MKP18 | |||||||||||
Mfr: MKP1840447164-3 TTI: Not Assigned Vishay / Roederstein Availability: Not Available OnlineFilm Capacitors | Not Available Online | 470 nF | 160 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 7 mm (0.276 in) | AC and Pulse Film Capacitors | 100 VAC | 2 Pin | 13.5 mm (0.531 in) | Straight | - 55 C | + 100 C | MKP18 | |||||||
Mfr: MKP1840447404MV TTI: Not Assigned Vishay / Roederstein Availability: Not Available OnlineFilm Capacitors | Not Available Online | 470 nF | 400 VDC | Radial | Polypropylene (PP) | AC and Pulse Film Capacitors | 220 VAC | 5 % | Straight | - 55 C | + 100 C | MKP18 |