R66 - Film Capacitors
683 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: R66ID3220DQ7AJ TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250V 0.22 uF 105C 5% 2 Pin LS=7.5 mm AEC-Q200 | 0In Stock | 220 nF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 5 mm (0.197 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 105 C | R66 | AEC-Q200 | Ammo Pack | |||||
Mfr: R66ID3100DQ7AK TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250V 0.1 uF 105C 10% 2 Pin LS=7.5 mm AEC-Q200 | 0In Stock | 100 nF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 105 C | R66 | AEC-Q200 | Ammo Pack | |||||
Mfr: R66MD2100DQ7AK TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 0.01 uF 105C 10% 2 Pin LS=7.5 mm AEC-Q200 | 0In Stock | 10 nF | 400 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 3 mm (0.118 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 105 C | R66 | AEC-Q200 | Ammo Pack | |||||
Mfr: R66MD2470DQ7AK TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 0.047 uF 105C 10% 2 Pin LS=7.5 mm AEC-Q200 | 0In Stock | 47 nF | 400 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 105 C | R66 | AEC-Q200 | Ammo Pack | |||||
Mfr: R66MD2150DQ7AJ TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 0.015 uF 105C 5% 2 Pin LS=7.5 mm AEC-Q200 | 0In Stock | 15 nF | 400 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 3 mm (0.118 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 105 C | R66 | AEC-Q200 | Ammo Pack | |||||
Mfr: R66MD2100DQ7AJ TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 0.01 uF 105C 5% 2 Pin LS=7.5 mm AEC-Q200 | 0In Stock | 10 nF | 400 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 3 mm (0.118 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 105 C | R66 | AEC-Q200 | Ammo Pack | |||||
0In Stock | 100 nF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 105 C | R66 | AEC-Q200 | Ammo Pack | 66ID3100DQ7AJ | |||||
Mfr: R66ED3150DQ7AK TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100V 0.15 uF 105C 10% 2 Pin LS=7.5 mm AEC-Q200 | 0In Stock | 150 nF | 100 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 3 mm (0.118 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 105 C | R66 | AEC-Q200 | Ammo Pack | |||||
Mfr: R66MD2100CK7AJ TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 0.01 uF 105C 5% 2 Pin LS=7.5 mm AEC-Q200 | 0In Stock | 10 nF | 400 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 3 mm (0.118 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 105 C | R66 | AEC-Q200 | Reel | |||||
Mfr: R66DD3100CK7AK TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 63V 0.1 uF 105C 10% 2 Pin LS=7.5 mm AEC-Q200 | 0In Stock | 100 nF | 63 VDC | Radial | Polyester | 7.5 mm (0.295 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | Straight | - 55 C | + 105 C | R66 | AEC-Q200 | Reel | ||||||||
Mfr: R66DD4220DQ6AK TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 63V 2.2 uF 105C 10% 2 Pin LS=7.5 mm AEC-Q200 | 0In Stock | 2.2 uF | 63 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.5 mm (0.413 in) | 6 mm (0.236 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 105 C | R66 | AEC-Q200 | Ammo Pack | |||||
Mfr: R66ED4100DQ7AK TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100V 1 uF 105C 10% 2 Pin LS=7.5 mm AEC-Q200 | 0In Stock | 1 uF | 100 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 5 mm (0.197 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 105 C | R66 | AEC-Q200 | Ammo Pack | |||||
Mfr: R66MD2150CK7AJ TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 0.015 uF 105C 5% 2 Pin LS=7.5 mm AEC-Q200 | 0In Stock | 15 nF | 400 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 3 mm (0.118 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 105 C | R66 | AEC-Q200 | Reel | |||||
Mfr: R66MD3150ZA6AJ TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 0.15 uF 105C 5% 2 Pin LS=7.5 mm AEC-Q200 | 0In Stock | 150 nF | 400 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.5 mm (0.413 in) | 6 mm (0.236 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 105 C | R66 | AEC-Q200 | Ammo Pack | |||||
Mfr: R66ID2330CK7AJ TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250V 0.033 uF 105C 5% 2 Pin LS=7.5 mm AEC-Q200 | 0In Stock | 33 nF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 3 mm (0.118 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 105 C | R66 | AEC-Q200 | Reel | |||||
Mfr: R66ED3330CK7AK TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100V 0.33 uF 105C 10% 2 Pin LS=7.5 mm AEC-Q200 | 0In Stock | 330 nF | 100 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 105 C | R66 | AEC-Q200 | Reel | |||||
Mfr: R66MD2180AA7AJ TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 0.018 uF 105C 5% 2 Pin LS=7.5 mm AEC-Q200 | 0In Stock | 18 nF | 400 VDC | Radial | Polyester | 7.5 mm (0.295 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R66 | AEC-Q200 | Bulk | ||||||||
Mfr: R66MD2680DQ7AK TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 0.068 uF 105C 10% 2 Pin LS=7.5 mm AEC-Q200 | 0In Stock | 68 nF | 400 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 5 mm (0.197 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 105 C | R66 | AEC-Q200 | Ammo Pack | |||||
Mfr: R66DD4100DQ7AJ TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 63V 1 uF 105C 5% 2 Pin LS=7.5 mm AEC-Q200 | 0In Stock | 1 uF | 63 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 105 C | R66 | AEC-Q200 | Ammo Pack | |||||
Mfr: R66CD4470AA6AK TTI: R66CD4470AA6AK KEMET Availability: 0In StockLimited Supply Film Capacitors 4.7 50V | 0In StockLimited Supply | 4.7 uF | 50 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.5 mm (0.413 in) | 6 mm (0.236 in) | General Film Capacitors | 30 VAC | 10 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 105 C | R66 | AEC-Q200 | Reel | |||||
Mfr: R66PD2470JH6AK TTI: R66PD2470JH6AK KEMET Availability: Not Available OnlineFilm Capacitors 0.047 630V | Not Available Online | 47 nF | 630 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.5 mm (0.413 in) | 6 mm (0.236 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 105 C | R66 | AEC-Q200 | Bulk | |||||
0In Stock | 330 nF | 100 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 105 C | R66 | AEC-Q200 | Ammo Pack | ||||||
Mfr: R66ED4100AA7AJ TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1 UF VDC 7V | Not Available Online | 1 uF | 100 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 5 mm (0.197 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 105 C | R66 | AEC-Q200 | Bulk | |||||
Mfr: R66ED4150AA6AK TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1.5 UF0VV | Not Available Online | 1.5 uF | 100 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.5 mm (0.413 in) | 6 mm (0.236 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 105 C | R66 | AEC-Q200 | Bulk | |||||
Mfr: R66ID2330JB7AJ TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.033 250V | Not Available Online | 33 nF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 3 mm (0.118 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 105 C | R66 | AEC-Q200 | Bulk |