R71 - Film Capacitors
922 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: R71VI4100AA30M TTI: R71VI4100AA30M KEMET Availability: 0In StockFilm Capacitors 1.0UF 520VDC 20% MKP 15MMLS | 0In Stock | 1 uF | 520 VDC | 15 mm (0.591 in) | General Film Capacitors | 250 VAC | 20 % | - 40 C | + 110 C | R71 | Bulk | ||||||||||||
Mfr: R71QR4100CK10K TTI: R71QR4100CK10K KEMET Availability: Not Available OnlineFilm Capacitors 1.0UF 1000VDC 10% MKP27.5MMLS | Not Available Online | General Film Capacitors | 10 % | + 110 C | R71 | Reel | |||||||||||||||||
Mfr: R71MI3220JE0EK TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.22 U 420V | Not Available Online | 220 nF | 420 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | Straight | - 40 C | + 110 C | R71 | Bulk | ||||||||
Mfr: R71MI3330JE0EK TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.33 U 420V | Not Available Online | 330 nF | 420 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | Straight | - 40 C | + 110 C | R71 | Bulk | ||||||||
Mfr: R71MI3470501EJ TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.47 U 420V | Not Available Online | 470 nF | 420 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | General Film Capacitors | 220 VAC | 5 % | 2 Pin | Straight | - 40 C | + 110 C | R71 | Bulk | ||||||||
Mfr: R71MN3470AA00J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.47 U 420V | Not Available Online | 470 nF | 420 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 15 mm (0.591 in) | General Film Capacitors | 220 VAC | 5 % | 2 Pin | 15 mm (0.591 in) | Straight | - 40 C | + 110 C | R71 | Bulk | |||||
Mfr: R71MN4220JH00K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 2.2 U 420V | Not Available Online | 2.2 uF | 420 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | Straight | - 40 C | + 110 C | R71 | Bulk | ||||||||
Mfr: R71PI2680JH00K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.068 630V | Not Available Online | 68 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | General Film Capacitors | 275 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 40 C | + 110 C | R71 | Bulk | |||||
Mfr: R71PI3220JH20K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.22 U 630V | Not Available Online | 220 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 12.5 mm (0.492 in) | General Film Capacitors | 275 VAC | 10 % | 2 Pin | 12.5 mm (0.492 in) | Straight | - 40 C | + 110 C | R71 | Bulk | |||||
Mfr: R71PI3220JM20K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.22 U 630V | Not Available Online | 220 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 12.5 mm (0.492 in) | General Film Capacitors | 275 VAC | 10 % | 2 Pin | 12.5 mm (0.492 in) | Straight | - 40 C | + 110 C | R71 | Bulk | |||||
Mfr: R71PI3470JE0EJ TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.47 U 630V | Not Available Online | 470 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | General Film Capacitors | 275 VAC | 5 % | 2 Pin | Straight | - 40 C | + 110 C | R71 | Bulk | ||||||||
Mfr: R71VI3100500EM TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.10 U 520V | Not Available Online | 100 nF | 520 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | General Film Capacitors | 250 VAC | 20 % | 2 Pin | Straight | - 40 C | + 110 C | R71 | Bulk | ||||||||
Mfr: R71VI3100JH0EK TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.1 U 520V | Not Available Online | 100 nF | 520 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | Straight | - 40 C | + 110 C | R71 | Bulk | ||||||||
Mfr: R71VI3220JE0EK TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.22 U 520V | Not Available Online | 220 nF | 520 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | Straight | - 40 C | + 110 C | R71 | Bulk | ||||||||
Mfr: R71VI3330501EJ TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.33 U 520V | Not Available Online | 330 nF | 520 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | Straight | - 40 C | + 110 C | R71 | Bulk | ||||||||
Mfr: R71VI3330NE20K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.33 U 520V | Not Available Online | 330 nF | 520 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 12.5 mm (0.492 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 40 C | + 110 C | R71 | Bulk | |||||
Mfr: R71VI34705010K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.47 U 520V | Not Available Online | 470 nF | 520 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 18.5 mm (0.728 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 18.5 mm (0.728 in) | Straight | - 40 C | + 110 C | R71 | Bulk | |||||
Mfr: R71VF3150DQ30J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.15 U 520VV | Not Available Online | 150 nF | 520 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 12 mm (0.472 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | 12 mm (0.472 in) | Straight | - 40 C | + 110 C | R71 | Ammo Pack | |||||
Mfr: R71PW5150AA00K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 15uF/1 30VDV | Not Available Online | 15 uF | 630 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 45 mm (1.772 in) | General Film Capacitors | 275 VAC | 10 % | 2 Pin | 45 mm (1.772 in) | Straight | - 40 C | + 110 C | R71 | Tray | |||||
Not Available Online | 150 nF | 420 VDC | 10 mm (0.394 in) | General Film Capacitors | 220 VAC | 10 % | - 40 C | + 110 C | R71 | ||||||||||||||
Not Available Online | 220 nF | 420 VDC | 10 mm (0.394 in) | General Film Capacitors | 220 VAC | 10 % | - 40 C | + 110 C | R71 | ||||||||||||||
Mfr: R71MI3100CK00J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.1 UF 20VV | Not Available Online | 100 nF | 420 VDC | Radial | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | General Film Capacitors | 220 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 40 C | + 110 C | R71 | Reel | ||||||
Mfr: R71MI3100JE00K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.1 UF 20VV | Not Available Online | 100 nF | 420 VDC | Radial | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 40 C | + 110 C | R71 | Bulk | ||||||
Not Available Online | 330 nF | 1 kVDC | 27.5 mm (1.083 in) | General Film Capacitors | 275 VAC | 5 % | - 40 C | + 110 C | R71 | ||||||||||||||
Mfr: R71VF2100DQ00J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.01UF 20 VV | Not Available Online | 10 nF | 520 VDC | Radial | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | Straight | - 40 C | + 110 C | R71 | Ammo Pack |