R74 - Film Capacitors
1.622 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: R747I1560KL00V TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 5600 700V | Not Available Online | 5.6 nF | 2 kVDC | Radial | Polypropylene (PP) | AC and Pulse Film Capacitors | 700 VAC | 0 %, + 20 % | R74 | Reel | |||||||||||||
Mfr: R747I1750KN00J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 7500 700V | Not Available Online | 7.5 nF | 2 kVDC | Radial | Polypropylene (PP) | AC and Pulse Film Capacitors | 700 VAC | 5 % | - 55 C | + 105 C | R74 | Reel | |||||||||||
Mfr: R747I1820KN60J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 8200 P 700V | Not Available Online | 8.2 nF | 2 kVDC | Radial | Polypropylene (PP) | AC and Pulse Film Capacitors | 700 VAC | 5 % | - 55 C | + 105 C | R74 | Reel | |||||||||||
Mfr: R747I2100JE0EJ TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.01 U 700V | Not Available Online | 10 nF | 2 kVDC | Radial | Polypropylene (PP) | AC and Pulse Film Capacitors | 700 VAC | 5 % | - 55 C | + 105 C | R74 | Bulk | |||||||||||
Mfr: R747I2100JF00J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.01 U 700V | Not Available Online | 10 nF | 2 kVDC | Radial | Polypropylene (PP) | AC and Pulse Film Capacitors | 700 VAC | 5 % | - 55 C | + 105 C | R74 | Bulk | |||||||||||
Mfr: R747I2100JM00J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.01 U 700V | Not Available Online | 10 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | - 55 C | + 105 C | R74 | Bulk | ||||||||||
Mfr: R747I2150JH00J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.015 700V | Not Available Online | 15 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | - 55 C | + 105 C | R74 | Bulk | ||||||||||
Mfr: R749N1140500EV TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1400 900V | Not Available Online | 1.4 nF | 900 VDC | Radial | Polypropylene (PP) | AC and Pulse Film Capacitors | 900 VAC | 0 %, + 20 % | R74 | Bulk | |||||||||||||
Mfr: R749N11805000J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1800 P 900V | Not Available Online | 1.8 nF | 2.2 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | AC and Pulse Film Capacitors | 900 VAC | 5 % | - 55 C | + 105 C | R74 | Bulk | ||||||||||
Mfr: R749N1220AA00J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 2200 900V | Not Available Online | 2.2 nF | 2.2 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | AC and Pulse Film Capacitors | 900 VAC | 5 % | - 55 C | + 105 C | R74 | Bulk | ||||||||||
Mfr: R749N12705000J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 2700 900V | Not Available Online | 2.7 nF | 2.2 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | AC and Pulse Film Capacitors | 900 VAC | 5 % | - 55 C | + 105 C | R74 | Bulk | ||||||||||
Mfr: R749N1470JH00J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 4700 900V | Not Available Online | 4.7 nF | 2.2 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | AC and Pulse Film Capacitors | 900 VAC | 5 % | - 55 C | + 105 C | R74 | Bulk | ||||||||||
Mfr: R749N13904000K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 3900 P 900VV | Not Available Online | 3.9 nF | 2.2 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 900 VAC | 10 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 105 C | R74 | Bulk | |||||
Mfr: R749N1390CK00J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 3900 P 900VV | Not Available Online | 3.9 nF | 2.2 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 900 VAC | 5 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 105 C | R74 | Reel | |||||
Mfr: R745F1180JE00J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1800 P 500VV | Not Available Online | 1.8 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | AC and Pulse Film Capacitors | 500 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 105 C | R74 | Bulk | |||||
Mfr: R74LF2100JM00J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.01 U 250VV | Not Available Online | 10 nF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 105 C | R74 | Bulk | |||||
Mfr: R74LF2220AA00K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.022U 250V | Not Available Online | 22 nF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 250 VAC | 10 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 105 C | R74 | Bulk | |||||
Mfr: R74LI23304000K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.033 250V | Not Available Online | 33 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 250 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | R74 | Bulk | |||||
Mfr: R74LI2330CK00J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.033 250V | Not Available Online | 33 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | R74 | Reel | |||||
Not Available Online | 15 nF | 1.3 kVDC | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 400 VAC | 5 % | - 55 C | + 105 C | R74 | ||||||||||||||
Mfr: R745I2270DQ0EJ TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.027 500V | Not Available Online | 27 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | AC and Pulse Film Capacitors | 500 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R74 | Ammo Pack | |||||||
Mfr: R747N2100DQ0EK TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.01 U 700VV | Not Available Online | 10 nF | 2 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | AC and Pulse Film Capacitors | 700 VAC | 10 % | 2 Pin | Straight | - 55 C | + 105 C | R74 | Ammo Pack | |||||||
Mfr: R749N1270DQ0EJ TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 2700 P 900VV | Not Available Online | 2.7 nF | 2.2 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | AC and Pulse Film Capacitors | 900 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R74 | Ammo Pack | |||||||
Mfr: R749N1270DQ0EK TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 2700 P 900VV | Not Available Online | 2.7 nF | 2.2 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | AC and Pulse Film Capacitors | 900 VAC | 10 % | 2 Pin | Straight | - 55 C | + 105 C | R74 | Ammo Pack | |||||||
Mfr: R74NF1270DQ0EK TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 2700 P 400VV | Not Available Online | 2.7 nF | 1.3 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | AC and Pulse Film Capacitors | 400 VAC | 10 % | 2 Pin | Straight | - 55 C | + 105 C | R74 | Ammo Pack |