R76H - Film Capacitors
581 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: R76MF215050H3J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 0.015uF 5% LS=10mm | 0In Stock | 15 nF | 400 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 9 mm (0.354 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | 169.77 mOhms | 9 mm (0.354 in) | Straight | - 55 C | + 125 C | R76H | AEC-Q200 | Bulk | |||
Mfr: R76PF215050H3J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630V 0.015uF 5% LS=10mm | 0In Stock | 15 nF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 12 mm (0.472 in) | General Film Capacitors | 400 VAC | 5 % | 2 Pin | 127.32 mOhms | 12 mm (0.472 in) | Straight | - 55 C | + 125 C | R76H | AEC-Q200 | Bulk | |||
Mfr: R76IN368050H3J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250V 0.68uF 5% LS=22.5mm | 0In Stock | 680 nF | 250 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 18.5 mm (0.728 in) | General Film Capacitors | 180 VAC | 5 % | 2 Pin | 3.74 mOhms | 18.5 mm (0.728 in) | Straight | - 55 C | + 125 C | R76H | AEC-Q200 | Bulk | |||
Mfr: R76QF082050H0J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1000V 820pF 5% LS=10mm | Not Available Online | 820 pF | 1 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 9 mm (0.354 in) | General Film Capacitors | 600 VAC | 5 % | 2 Pin | 2.3291 Ohms | 9 mm (0.354 in) | Straight | - 55 C | + 125 C | R76H | AEC-Q200 | Bulk | |||
Mfr: R76QF139050H3J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1000V 3900pF 5% LS=10mm | 0In Stock | 3.9 nF | 1 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 11 mm (0.433 in) | General Film Capacitors | 600 VAC | 5 % | 2 Pin | 489.71 mOhms | 11 mm (0.433 in) | Straight | - 55 C | + 125 C | R76H | AEC-Q200 | Bulk | |||
Mfr: R76TR312050H3J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1600V 0.12uF 5% LS=27.5mm | Not Available Online | 120 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 13 mm (0.512 in) | General Film Capacitors | 650 VAC | 5 % | 2 Pin | 26.53 mOhms | 22 mm (0.866 in) | Straight | - 55 C | + 125 C | R76H | AEC-Q200 | Bulk | |||
Mfr: R76TR327050H3J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1600V 0.27uF 5% LS=27.5mm | 0In Stock | 270 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 33 mm (1.299 in) | General Film Capacitors | 650 VAC | 5 % | 2 Pin | 11.79 mOhms | 33 mm (1.299 in) | Straight | - 55 C | + 125 C | R76H | AEC-Q200 | Bulk | |||
Mfr: R76II333050H7J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250V 0.33uF 5% LS=15mm | 0In Stock | 330 nF | 250 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 12 mm (0.472 in) | General Film Capacitors | 180 VAC | 5 % | 2 Pin | 7.72 mOhms | 12 mm (0.472 in) | Straight | - 55 C | + 125 C | R76H | AEC-Q200 | Bulk | |||
Mfr: R76QI182050H4J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1000V 8200pF 5% LS=15mm | 0In Stock | 8.2 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 10 mm (0.394 in) | General Film Capacitors | 600 VAC | 5 % | 2 Pin | 232.91 mOhms | 10 mm (0.394 in) | Straight | - 55 C | + 125 C | R76H | AEC-Q200 | Bulk | |||
Mfr: R76TN247050H4J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1600V 0.047uF 5% LS=22.5mm | 0In Stock | 47 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 16 mm (0.63 in) | General Film Capacitors | 650 VAC | 5 % | 2 Pin | 40.64 mOhms | 16 mm (0.63 in) | Straight | - 55 C | + 125 C | R76H | AEC-Q200 | Bulk | |||
Mfr: R76TN256050H4J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1600V 0.056uF 5% LS=22.5mm | 0In Stock | 56 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 17 mm (0.669 in) | General Film Capacitors | 650 VAC | 5 % | 2 Pin | 45.47 mOhms | 17 mm (0.669 in) | Straight | - 55 C | + 125 C | R76H | AEC-Q200 | Bulk | |||
Mfr: R76UI182050H4J TTI: R76UI182050H4J KEMET Availability: 0In StockFilm Capacitors 2000V 8200pF 5% LS=15mm | 0In Stock | 8.2 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 12 mm (0.472 in) | General Film Capacitors | 700 VAC | 5 % | 2 Pin | 232.91 mOhms | 12 mm (0.472 in) | Straight | - 55 C | + 125 C | R76H | AEC-Q200 | Bulk | |||
Mfr: R76QI2220JH40J TTI: R76QI2220JH40J KEMET Availability: 0In StockFilm Capacitors 1000V 0.022uF 5% LS=15mm | 0In Stock | 22 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | General Film Capacitors | 600 VAC | 5 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 110 C | R76H | AEC-Q200 | Bulk | ||||
Mfr: R76QR356050H3J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1000V 0.56uF 5% LS=27.5mm | 0In Stock | 560 nF | 1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 37 mm (1.457 in) | General Film Capacitors | 600 VAC | 5 % | 2 Pin | 5.68 mOhms | 37 mm (1.457 in) | Straight | - 55 C | + 125 C | R76H | AEC-Q200 | Bulk | |||
Mfr: R76IR433050H3J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250V 3.3uF LS=27.5mm 5% | 0In Stock | 3.3 uF | 250 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 33 mm (1.299 in) | General Film Capacitors | 180 VAC | 5 % | 2 Pin | 1.16 mOhms | 33 mm (1.299 in) | Straight | - 55 C | + 125 C | R76H | AEC-Q200 | Bulk | |||
Mfr: R76QW412050H3J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1000V 1.2uF 5% LS=37.5mm | 0In Stock | 1.2 uF | 1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 44 mm (1.732 in) | General Film Capacitors | 600 VAC | 5 % | 2 Pin | 3.18 mOhms | 44 mm (1.732 in) | Straight | - 55 C | + 125 C | R76H | AEC-Q200 | Bulk | |||
Mfr: R76TW356050H3J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1600V 0.56uF 5% LS=37.5mm | 0In Stock | 560 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 40 mm (1.575 in) | General Film Capacitors | 650 VAC | 5 % | 2 Pin | 5.68 mOhms | 40 mm (1.575 in) | Straight | - 55 C | + 125 C | R76H | AEC-Q200 | Bulk | |||
0In Stock | General Film Capacitors | R76H | Bulk | ||||||||||||||||||||
Mfr: R76MN3220JH30J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 0.22 uF 110C 5% LS=22.5 mm AEC-Q200 | 0In Stock | 220 nF | 400 VDC | 22.5 mm (0.886 in) | General Film Capacitors | 250 VAC | 5 % | - 55 C | + 110 C | R76H | AEC-Q200 | Bulk | |||||||||||
0In Stock | General Film Capacitors | R76H | Bulk | ||||||||||||||||||||
Mfr: R76MW468050H3J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 400V 6.8uF LS=37.5mm 5% | Not Available Online | 6.8 uF | 400 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 45 mm (1.772 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | 560 mOhms | 45 mm (1.772 in) | Straight | - 55 C | + 125 C | R76H | AEC-Q200 | Bulk | |||
Mfr: R76PI2220JH3EJ TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 630V 0.022 uF 105C 5% 2 Pin LS=15 mm AEC-Q200 | Not Available Online | 22 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R76H | AEC-Q200 | Bulk | |||||||
Mfr: R76MF233050H3J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 0.033uF 5% LS=10mm | 0In Stock | 33 nF | 400 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 11 mm (0.433 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | 77.17 mOhms | 11 mm (0.433 in) | Straight | - 55 C | + 125 C | R76H | AEC-Q200 | Bulk | |||
Mfr: R76IF268050H3J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250V 0.068uF 5% LS=10mm | 0In Stock | 68 nF | 250 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 12 mm (0.472 in) | General Film Capacitors | 180 VAC | 5 % | 2 Pin | 37.45 mOhms | 12 mm (0.472 in) | Straight | - 55 C | + 125 C | R76H | AEC-Q200 | Bulk | |||
Mfr: R76UN227050H4J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 2000V 0.027uF 5% LS=22.5mm | 0In Stock | 27 nF | 2 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 16 mm (0.63 in) | General Film Capacitors | 700 VAC | 5 % | 2 Pin | 70.74 mOhms | 16 mm (0.63 in) | Straight | - 55 C | + 125 C | R76H | AEC-Q200 | Bulk |