RSB - Film Capacitors
868 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RSBIC2270SH00J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250V 0.027 uF 125C AEC-Q200 | 0In Stock | RSB | AEC-Q200 | Ammo Pack | ||||||||||||||||||||
Mfr: RSBEC3330AA00J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100V 0.33 uF 125C 5% LS=5 mm AEC-Q200 | 0In Stock | 330 nF | 100 VDC | 5 mm (0.197 in) | 63 VAC | 5 % | - 55 C | + 125 C | RSB | AEC-Q200 | Bulk | |||||||||||||
Mfr: RSBDC4150Z310J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 63V 1.5 uF 125C 5% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 1.5 uF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 11 mm (0.433 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 125 C | RSB | AEC-Q200 | Bulk | |||||
Mfr: RSBDC3100CK00K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 63V 0.1 uF 125C 10% LS=5 mm AEC-Q200 | 0In Stock | 100 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | General Film Capacitors | 40 VAC | 10 % | - 55 C | + 125 C | RSB | AEC-Q200 | Reel | SBDC3100CK00K | |||||||||
Mfr: RSBDC4100DQ00J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 63V 1 uF 125C 5% AEC-Q200 | 0In Stock | 1 uF | 63 VDC | Radial | Polyester | General Film Capacitors | 40 VAC | 5 % | RSB | AEC-Q200 | Ammo Pack | SBDC4100DQ00J | ||||||||||||
Mfr: RSBEC1330CK00K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100V 0.0033 uF + 125 C 10% AEC-Q200 | 0In Stock | 3.3 nF | 100 VDC | Radial | Polyester | General Film Capacitors | 63 VAC | 10 % | - 55 C | + 125 C | RSB | AEC-Q200 | Reel | SBEC1330CK00K | ||||||||||
Mfr: RSBEC1560DQ00J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100V 0.0056 uF 125C 5% AEC-Q200 | 0In Stock | 5.6 nF | 100 VDC | Radial | Polyester | General Film Capacitors | 63 VAC | 5 % | RSB | AEC-Q200 | Ammo Pack | |||||||||||||
Mfr: RSBEC3390DQ00J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100V 0.39 uF + 125 C 5% AEC-Q200 | 0In Stock | 390 nF | 100 VDC | Radial | Polyester | General Film Capacitors | 63 VAC | 5 % | - 55 C | + 125 C | RSB | AEC-Q200 | Ammo Pack | SBEC3390DQ00J | ||||||||||
Mfr: RSBIC3150CK00K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250V 0.15 uF 125C 10% LS=5 mm AEC-Q200 | 0In Stock | 150 nF | 250 VDC | 5 mm (0.197 in) | 160 VAC | 10 % | - 55 C | + 125 C | RSB | AEC-Q200 | Reel | |||||||||||||
Mfr: RSBMC1100Z300M TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 0.001 uF 125C 20% LS=5 mm AEC-Q200 | 0In Stock | 1 nF | 400 VDC | Radial | Polyester | 5 mm (0.197 in) | General Film Capacitors | 200 VAC | 20 % | - 55 C | + 125 C | RSB | AEC-Q200 | Bulk | SBMC1100Z300M | |||||||||
Mfr: RSBMC2220DQ00J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 0.022 uF 125C 5% LS=5 mm AEC-Q200 | 0In Stock | 22 nF | 400 VDC | Radial | Polyester | 5 mm (0.197 in) | General Film Capacitors | 200 VAC | 5 % | - 55 C | + 125 C | RSB | AEC-Q200 | Ammo Pack | SBMC2220DQ00J | |||||||||
Mfr: RSBMC2220JG00K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 0.022 uF 125C 10% LS=5 mm AEC-Q200 | 0In Stock | 22 nF | 400 VDC | Radial | Polyester | 5 mm (0.197 in) | General Film Capacitors | 200 VAC | 10 % | - 55 C | + 125 C | RSB | AEC-Q200 | Bulk | SBMC2220JG00K | |||||||||
Mfr: RSBMC2270DQ00J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 0.027 uF 125C 5% AEC-Q200 | 0In Stock | 27 nF | 400 VDC | Radial | Polyester | General Film Capacitors | 200 VAC | 5 % | RSB | AEC-Q200 | Ammo Pack | SBMC2270DQ00J | ||||||||||||
Mfr: RSBPC0680ZB00M TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630V 680 pF 125C 20% AEC-Q200 | 0In Stock | 680 pF | 630 VDC | Radial | Polyester | General Film Capacitors | 220 VAC | 20 % | RSB | AEC-Q200 | Bulk | SBPC0680ZB00M | ||||||||||||
Mfr: RSBDC4100AA00J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 63V 1 uF 125C 5% AEC-Q200 | 0In Stock | 1 uF | 63 VDC | Radial | Polyester | General Film Capacitors | 40 VAC | 5 % | RSB | AEC-Q200 | Bulk | SBDC4100AA00J | ||||||||||||
Mfr: RSBIC2100DQ00K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250V 0.01 uF 125C 10% LS=5 mm AEC-Q200 | 0In Stock | 10 nF | 250 VDC | 5 mm (0.197 in) | 160 VAC | 10 % | - 55 C | + 125 C | RSB | AEC-Q200 | Ammo Pack | |||||||||||||
Mfr: RSBDC3100AA00J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 63V 0.1 uF 125C 5% 2 Pin LS=5 mm AEC-Q200 | Not Available Online | 100 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | RSB | AEC-Q200 | Bulk | SBDC3100AA00J | ||||
Mfr: RSBDC3100DQ00K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 63V 0.1 uF 125C 10% 2 Pin LS=5 mm AEC-Q200 | Not Available Online | 100 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | RSB | AEC-Q200 | Ammo Pack | SBDC3100DQ00K | ||||
Mfr: RSBDC3180SH10J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 63V 0.18 uF + 125 C 5% AEC-Q200 | 0In Stock | 180 nF | 63 VDC | Radial | Polyester | General Film Capacitors | 40 VAC | 5 % | - 55 C | + 125 C | RSB | AEC-Q200 | Ammo Pack | SBDC3180SH10J | ||||||||||
Mfr: RSBEC1470DQ00J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 100V 0.0047 uF 125C 5% 2 Pin LS=5 mm AEC-Q200 | Not Available Online | 4.7 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | RSB | AEC-Q200 | Ammo Pack | SBEC1470DQ00J | ||||
Mfr: RSBEC2100DQ00K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100V 0.01 uF 125C 10% LS=5 mm AEC-Q200 | 0In Stock | 10 nF | 100 VDC | 5 mm (0.197 in) | 63 VAC | 10 % | - 55 C | + 125 C | RSB | AEC-Q200 | Ammo Pack | |||||||||||||
Mfr: RSBEC3150AA00K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100V 0.15 uF 125C 10% LS=5 mm AEC-Q200 | 0In Stock | 150 nF | 100 VDC | 5 mm (0.197 in) | 63 VAC | 10 % | - 55 C | + 125 C | RSB | AEC-Q200 | Bulk | |||||||||||||
Mfr: RSBIC1100AA00J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250V 0.001 uF 125C 5% LS=5 mm AEC-Q200 | 0In Stock | 1 nF | 250 VDC | 5 mm (0.197 in) | 160 VAC | 5 % | - 55 C | + 125 C | RSB | AEC-Q200 | Bulk | |||||||||||||
Mfr: RSBIC2470AA00J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250V 0.047 uF 125C 5% LS=5 mm AEC-Q200 | 0In Stock | 47 nF | 250 VDC | 5 mm (0.197 in) | 160 VAC | 5 % | - 55 C | + 125 C | RSB | AEC-Q200 | Bulk | |||||||||||||
Mfr: RSBMC2560AA00J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250V 0.056 uF 125C AEC-Q200 | 0In Stock | RSB | AEC-Q200 | Bulk |