BFC2383 - Film Capacitors
1.345 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BFC238364132 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .0013uF 5% 2000volts | 0In Stock | 1.3 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | - 55 C | + 105 C | BFC2383 | 222238364132 | |||||||||||
Mfr: BFC238364243 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .024uF 5% 2000volts | 0In Stock | 24 nF | 2 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | - 55 C | + 105 C | BFC2383 | 222238364243 | |||||||||||
Mfr: BFC238364302 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .003uF 5% 2000volts | 0In Stock | 3 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | - 55 C | + 105 C | BFC2383 | 222238364302 | |||||||||||
Mfr: BFC238364363 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .036uF 5% 2000volts | 0In Stock | 36 nF | 2 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | - 55 C | + 105 C | BFC2383 | 222238364363 | |||||||||||
Mfr: BFC238313683 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .068uF 5% 400volts | 0In Stock | 68 nF | 400 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 17.5 mm (0.689 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 200 VAC | 5 % | 12 mm (0.472 in) | - 55 C | + 105 C | BFC2383 | Reel | 222238313683 | |||||||
Mfr: BFC238314134 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .13uF 5% 400volts | 0In Stock | 130 nF | 400 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 8.5 mm (0.335 in) | AC and Pulse Film Capacitors | 200 VAC | 5 % | 15 mm (0.591 in) | - 55 C | + 105 C | BFC2383 | 222238314134 | ||||||||
Mfr: BFC238361752 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .0075uF 5% 2000volts | 0In Stock | 7.5 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | - 55 C | + 105 C | BFC2383 | 222238361752 | |||||||||||
Mfr: BFC238362102 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .001uF 5% 2000volts | 0In Stock | 1 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | - 55 C | + 105 C | BFC2383 | Reel | 222238362102 | ||||||||||
Mfr: BFC238362152 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .0015uF 5% 2000volts | 0In Stock | 1.5 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | - 55 C | + 105 C | BFC2383 | Reel | 222238362152 | ||||||||||
Mfr: BFC238362243 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .024uF 5% 2000volts | 0In Stock | 24 nF | 2 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | - 55 C | + 105 C | BFC2383 | Reel | 222238362243 | ||||||||||
Mfr: BFC238340362 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .0036uF 5% 1400volts | 0In Stock | 3.6 nF | 1.4 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 500 VAC | 5 % | 11 mm (0.433 in) | - 55 C | + 105 C | BFC2383 | 222238340362 | ||||||||
Mfr: BFC238340562 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .0056uF 5% 1400volts | 0In Stock | 5.6 nF | 1.4 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 500 VAC | 5 % | 12 mm (0.472 in) | - 55 C | + 105 C | BFC2383 | 222238340562 | ||||||||
Mfr: BFC238341272 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .0027uF 5% 1400volts | 0In Stock | 2.7 nF | 1.4 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 500 VAC | 5 % | 11 mm (0.433 in) | - 55 C | + 105 C | BFC2383 | 222238341272 | ||||||||
Mfr: BFC238341362 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .0036uF 5% 1400volts | 0In Stock | 3.6 nF | 1.4 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 500 VAC | 5 % | 11 mm (0.433 in) | - 55 C | + 105 C | BFC2383 | 222238341362 | ||||||||
Mfr: BFC238341472 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .0047uF 5% 1400volts | 0In Stock | 4.7 nF | 1.4 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 500 VAC | 5 % | 12 mm (0.472 in) | - 55 C | + 105 C | BFC2383 | 222238341472 | ||||||||
Mfr: BFC238341512 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors 5.1 nF 1400volts | 0In Stock | 5.1 nF | 1.4 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 500 VAC | 5 % | 12 mm (0.472 in) | - 55 C | + 105 C | BFC2383 | 222238341512 | ||||||||
Mfr: BFC238351273 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .027uF 5% 1600volts | 0In Stock | 27 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | AC and Pulse Film Capacitors | 550 VAC | 5 % | - 55 C | + 105 C | BFC2383 | 222238351273 | |||||||||||
Mfr: BFC238351392 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .0039uF 5% 1600volts | 0In Stock | 3.9 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 550 VAC | 5 % | - 55 C | + 105 C | BFC2383 | 222238351392 | |||||||||||
Mfr: BFC238351512 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors 5.1 nF 1400volts | 0In Stock | 5.1 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 550 VAC | 5 % | - 55 C | + 105 C | BFC2383 | 222238351512 | |||||||||||
Mfr: BFC238351513 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .051uF 5% 1600volts | 0In Stock | 51 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | AC and Pulse Film Capacitors | 550 VAC | 5 % | - 55 C | + 105 C | BFC2383 | 222238351513 | |||||||||||
Mfr: BFC238352363 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .036uF 5% 1600volts | 0In Stock | 36 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | AC and Pulse Film Capacitors | 550 VAC | 5 % | - 55 C | + 105 C | BFC2383 | Reel | 222238352363 | ||||||||||
Mfr: BFC238352472 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .0047uF 5% 1600volts | 0In Stock | 4.7 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 550 VAC | 5 % | - 55 C | + 105 C | BFC2383 | Reel | 222238352472 | ||||||||||
Mfr: BFC238331153 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .015uF 5% 1000volts | 0In Stock | 15 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 350 VAC | 5 % | 11 mm (0.433 in) | - 55 C | + 105 C | BFC2383 | 222238331153 | ||||||||
Mfr: BFC238371333 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .033uF 5% 2500volts | 0In Stock | 33 nF | 2.5 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | AC and Pulse Film Capacitors | 900 VAC | 5 % | - 55 C | + 105 C | BFC2383 | 222238371333 | |||||||||||
Mfr: BFC238371752 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .0075uF 5% 2500volts | 0In Stock | 7.5 nF | 2.5 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | AC and Pulse Film Capacitors | 900 VAC | 5 % | - 55 C | + 105 C | BFC2383 | 222238371752 |