MKP 2 - Film Capacitors
2.526 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 2.2 nF | 1 kVDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3 mm (0.118 in) | RF Microwave Film Capacitors | 250 VAC | 10 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 55 C | + 100 C | MKP 2 | AEC-Q200 | Bulk | ||||||
0In Stock | 2.2 nF | 1 kVDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3 mm (0.118 in) | RF Microwave Film Capacitors | 250 VAC | 20 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 55 C | + 100 C | MKP 2 | AEC-Q200 | Ammo Pack | ||||||
0In Stock | 2.2 nF | 1 kVDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3 mm (0.118 in) | RF Microwave Film Capacitors | 250 VAC | 20 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 55 C | + 100 C | MKP 2 | AEC-Q200 | Reel | ||||||
0In Stock | 3.3 nF | 1 kVDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | RF Microwave Film Capacitors | 250 VAC | 10 % | 2 Pin | 8.5 mm (0.335 in) | Straight | - 55 C | + 100 C | MKP 2 | AEC-Q200 | Ammo Pack | ||||||
0In Stock | 3.3 nF | 1 kVDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | RF Microwave Film Capacitors | 250 VAC | 20 % | 2 Pin | 8.5 mm (0.335 in) | Straight | - 55 C | + 100 C | MKP 2 | AEC-Q200 | Ammo Pack | ||||||
0In Stock | 47 nF | 400 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 7.2 mm (0.283 in) | RF Microwave Film Capacitors | 200 VAC | 5 % | 2 Pin | 13 mm (0.512 in) | Straight | - 55 C | + 100 C | MKP 2 | AEC-Q200 | Roll | ||||||
0In Stock | 68 nF | 400 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 7.2 mm (0.283 in) | RF Microwave Film Capacitors | 200 VAC | 20 % | 2 Pin | 13 mm (0.512 in) | Straight | - 55 C | + 100 C | MKP 2 | AEC-Q200 | Reel | ||||||
0In Stock | 220 nF | 63 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 7.2 mm (0.283 in) | RF Microwave Film Capacitors | 40 VAC | 10 % | 2 Pin | 13 mm (0.512 in) | Straight | - 55 C | + 100 C | MKP 2 | AEC-Q200 | Reel | ||||||
0In Stock | 220 nF | 63 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 7.2 mm (0.283 in) | RF Microwave Film Capacitors | 40 VAC | 20 % | 2 Pin | 13 mm (0.512 in) | Straight | - 55 C | + 100 C | MKP 2 | AEC-Q200 | Ammo Pack | ||||||
0In Stock | 47 nF | 250 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | RF Microwave Film Capacitors | 160 VAC | 10 % | 2 Pin | 8.5 mm (0.335 in) | Straight | - 55 C | + 100 C | MKP 2 | AEC-Q200 | Reel | ||||||
0In Stock | 47 nF | 250 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | RF Microwave Film Capacitors | 160 VAC | 10 % | 2 Pin | 8.5 mm (0.335 in) | Straight | - 55 C | + 100 C | MKP 2 | AEC-Q200 | Roll | ||||||
Mfr: MKP2F024701C00KSSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 0.047uF 250 Volt 10% | 0In Stock | 47 nF | 250 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | RF Microwave Film Capacitors | 160 VAC | 10 % | 2 Pin | 8.5 mm (0.335 in) | Straight | - 55 C | + 100 C | MKP 2 | AEC-Q200 | Bulk | MKP2-.047/250/10 | ||||
0In Stock | 47 nF | 250 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | RF Microwave Film Capacitors | 160 VAC | 20 % | 2 Pin | 8.5 mm (0.335 in) | Straight | - 55 C | + 100 C | MKP 2 | AEC-Q200 | Ammo Pack | ||||||
0In Stock | 3.3 nF | 630 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3 mm (0.118 in) | RF Microwave Film Capacitors | 250 VAC | 10 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 55 C | + 100 C | MKP 2 | AEC-Q200 | Roll | ||||||
0In Stock | 6.8 nF | 1 kVDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 5 mm (0.197 in) | RF Microwave Film Capacitors | 250 VAC | 20 % | 2 Pin | 10 mm (0.394 in) | Straight | - 55 C | + 100 C | MKP 2 | AEC-Q200 | Bulk | ||||||
0In Stock | 33 nF | 100 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3 mm (0.118 in) | RF Microwave Film Capacitors | 63 VAC | 10 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 55 C | + 100 C | MKP 2 | AEC-Q200 | Bulk | ||||||
0In Stock | 33 nF | 63 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3 mm (0.118 in) | RF Microwave Film Capacitors | 40 VAC | 10 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 55 C | + 100 C | MKP 2 | AEC-Q200 | Bulk | ||||||
0In Stock | 150 nF | 63 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 5.5 mm (0.217 in) | RF Microwave Film Capacitors | 40 VAC | 10 % | 2 Pin | 11.5 mm (0.453 in) | Straight | - 55 C | + 100 C | MKP 2 | AEC-Q200 | Bulk | ||||||
0In Stock | 220 nF | 63 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 7.2 mm (0.283 in) | RF Microwave Film Capacitors | 40 VAC | 5 % | 2 Pin | 13 mm (0.512 in) | Straight | - 55 C | + 100 C | MKP 2 | AEC-Q200 | Bulk | ||||||
0In Stock | 2.2 nF | 400 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3 mm (0.118 in) | RF Microwave Film Capacitors | 200 VAC | 10 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 55 C | + 100 C | MKP 2 | AEC-Q200 | Bulk | ||||||
0In Stock | 4.7 nF | 400 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3 mm (0.118 in) | RF Microwave Film Capacitors | 200 VAC | 5 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 55 C | + 100 C | MKP 2 | AEC-Q200 | Bulk | ||||||
0In Stock | 15 nF | 63 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3 mm (0.118 in) | RF Microwave Film Capacitors | 40 VAC | 10 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 55 C | + 100 C | MKP 2 | AEC-Q200 | Bulk | ||||||
0In Stock | 10 nF | 100 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3 mm (0.118 in) | RF Microwave Film Capacitors | 63 VAC | 10 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 55 C | + 100 C | MKP 2 | AEC-Q200 | Bulk | ||||||
0In Stock | 10 nF | 100 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3 mm (0.118 in) | RF Microwave Film Capacitors | 63 VAC | 20 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 55 C | + 100 C | MKP 2 | AEC-Q200 | Bulk | ||||||
0In Stock | 1 nF | 1 kVDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3 mm (0.118 in) | RF Microwave Film Capacitors | 250 VAC | 10 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 55 C | + 100 C | MKP 2 | AEC-Q200 | Bulk |