R82 - Film Capacitors
1.588 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: R82EC2470JE60J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.047U 100V | Not Available Online | 47 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Bulk | ||||
Mfr: R82EC2680JE60K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.068 100V | Not Available Online | 68 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Bulk | ||||
Mfr: R82CC4220SH70K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 2.2 U 50V | Not Available Online | 2.2 uF | 50 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 6 mm (0.236 in) | General Film Capacitors | 30 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | R82 | Ammo Pack | |||||
Mfr: R82CC4330SH30K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 3.3 UFV 5V | Not Available Online | 3.3 uF | 50 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 7.2 mm (0.283 in) | General Film Capacitors | 30 VAC | 10 % | 2 Pin | 13 mm (0.512 in) | Straight | - 55 C | + 105 C | R82 | Ammo Pack | |||||
Mfr: R82DC3470KX60J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.47 U 63V | Not Available Online | 470 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 55 C | + 105 C | R82 | Ammo Pack | |||||
Mfr: R82DC3470SQ60J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.47 U 63V | Not Available Online | 470 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 55 C | + 105 C | R82 | Ammo Pack | |||||
Mfr: R82EC1100BT50J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1000 P 100V | Not Available Online | 1 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | Ammo Pack | |||||
Mfr: R82EC1220SH50K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 2200 P 100VV | Not Available Online | 2.2 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | Ammo Pack | |||||
Mfr: R82EC1680SH50K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 6800 P 100VV | Not Available Online | 6.8 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | Ammo Pack | |||||
Mfr: R82EC1820BT50J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 8200 P 100V | Not Available Online | 8.2 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | Ammo Pack | |||||
Mfr: R82EC2220BT50J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.022U 100V | Not Available Online | 22 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | Ammo Pack | |||||
Mfr: R82EC3100BT70K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.1 U 100V | Not Available Online | 100 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | Ammo Pack | |||||
Mfr: R82IC2180SH50K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.018U 250V | Not Available Online | 18 nF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | Ammo Pack | |||||
Mfr: R82IC2680DE60K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.068U 250V | Not Available Online | 68 nF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | Straight | - 55 C | + 105 C | R82 | Ammo Pack | |||||||
Mfr: R82MC1220SH50K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 2200 P 400VV | Not Available Online | 2.2 nF | 400 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | Ammo Pack | |||||
Mfr: R82MC1470SH50K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 4700 P 400VV | Not Available Online | 4.7 nF | 400 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | Ammo Pack | |||||
Mfr: R82DC3120JB60J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.12 U 63V | Not Available Online | 120 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R82 | Bulk | |||||||
Mfr: R82DC3330JX60K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.33 U 63V | Not Available Online | 330 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 55 C | + 105 C | R82 | Bulk | |||||
Not Available Online | 1 uF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 5 mm (0.197 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 10 mm (0.394 in) | Straight | - 55 C | + 105 C | R82 | Bulk | ||||||
Mfr: R82EC3100JX50K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.1 U 100V | Not Available Online | 100 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | Straight | - 55 C | + 105 C | R82 | Bulk | |||||||
Mfr: R82EC3470JI70M TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.47 U 100V | Not Available Online | 470 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | General Film Capacitors | 63 VAC | 20 % | 2 Pin | 9.5 mm (0.374 in) | Straight | - 55 C | + 105 C | R82 | Bulk | |||||
Mfr: R82MC2100JX50K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.010U 400V | Not Available Online | 10 nF | 400 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 55 C | + 105 C | R82 | Bulk | |||||
Mfr: R82MC2270HC60J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.027U 400V | Not Available Online | 27 nF | 400 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 5 mm (0.197 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 10 mm (0.394 in) | Straight | - 55 C | + 105 C | R82 | Bulk | |||||
Mfr: R82MC2560AA50J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.056U 400V | Not Available Online | 56 nF | 400 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 6 mm (0.236 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | R82 | Bulk | |||||
Mfr: R82MC1100JH50K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1000 P 400VV | Not Available Online | 1 nF | 400 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Bulk |