SMD-PET - Film Capacitors
1.408 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 220 nF | 63 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 4.8 mm (0.189 in) | 3.3 mm (0.13 in) | SMD Film Capacitors | 40 VAC | 10 % | 2 Pin | 4 mm (0.157 in) | 1812 | - 55 C | + 100 C | SMD-PET | Blister Pack | ||||||||
Mfr: SMDTD02680Y100MQ00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 100V .068uF 20% MAX REFLOW 230C | Not Available Online | 68 nF | 100 VDC | SMD/SMT | Polyester | SMD Film Capacitors | 63 VAC | 20 % | 2220 (5750 metric) | SMD-PET | Reel | SMD-PET2220-.068/100/20 BP330 | ||||||||||||
Mfr: SMDTC02100X100MQ00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 63V .01uF 20% MAX REFLOW 220C | Not Available Online | 10 nF | 63 VDC | SMD/SMT | Polyester | SMD Film Capacitors | 40 VAC | 20 % | 1812 (4532 metric) | - 55 C | + 100 C | SMD-PET | Reel | SMD-PET1812-.01/63/20 BP330 | ||||||||||
Mfr: SMDTC02470X100MQ00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 63V .047uF 20% MAX REFLOW 220C | Not Available Online | 47 nF | 63 VDC | SMD/SMT | Polyester | SMD Film Capacitors | 40 VAC | 20 % | 1812 (4532 metric) | - 55 C | + 100 C | SMD-PET | Reel | SMD-PET1812-.047/63/20 BP330 | ||||||||||
Mfr: SMDTD02470T100MQ00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 100V .047uF 20% MAX REFLOW 230C | Not Available Online | 47 nF | 100 VDC | SMD/SMT | Polyester | SMD Film Capacitors | 63 VAC | 20 % | 2824 (7261 metric) | SMD-PET | Reel | SMD-PET2824-.047/100/20 BP330 | ||||||||||||
Mfr: SMDTC03150X100JQ00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 63V .15uF 5% MAX REFLOW 220C | Not Available Online | 150 nF | 63 VDC | SMD/SMT | Polyester | SMD Film Capacitors | 40 VAC | 5 % | 1812 (4532 metric) | SMD-PET | Reel | SMD-PET1812-.15/63/5 BP330 | ||||||||||||
Mfr: SMDTG02330K100MR00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 400V .033uF 20% MAX REFLOW 230C | Not Available Online | 33 nF | 400 VDC | SMD/SMT | Polyester | SMD Film Capacitors | 200 VAC | 20 % | 4030 | SMD-PET | Reel | SMD-PET4030-.033/400/20 BP330 | ||||||||||||
Mfr: SMDTF03470K100MR00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 250V .47uF 20% MAX REFLOW 230C | Not Available Online | 470 nF | 250 VDC | SMD/SMT | Polyester | SMD Film Capacitors | 160 VAC | 20 % | 4030 | SMD-PET | Reel | SMD4030-.47/250/20T | ||||||||||||
Mfr: SMDTF02330K100JR00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 250V .033uF 5% MAX REFLOW 230C | Not Available Online | 33 nF | 250 VDC | SMD/SMT | Polyester | SMD Film Capacitors | 160 VAC | 5 % | 4030 | SMD-PET | Reel | SMD-PET4030-.033/250/5 BP330 | ||||||||||||
Mfr: SMDTG02330T200KQ00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 400V .033uF 10% MAX REFLOW 230C | Not Available Online | 33 nF | 400 VDC | SMD/SMT | Polyester | SMD Film Capacitors | 200 VAC | 10 % | 2824 (7261 metric) | SMD-PET | Reel | SMD-PET2824-.033/400/10 BP330 | ||||||||||||
Mfr: SMDTC02330X100KQ00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 63V .033uF 10% MAX REFLOW 220C | Not Available Online | 33 nF | 63 VDC | SMD/SMT | Polyester | SMD Film Capacitors | 40 VAC | 10 % | 1812 (4532 metric) | - 55 C | + 100 C | SMD-PET | Reel | SMD-PET1812-.033/63/10 BP330 | ||||||||||
Mfr: SMDTC03330Y100KQ00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 63V .33uF 10% MAX REFLOW 230C | Not Available Online | 330 nF | 63 VDC | SMD/SMT | Polyester | SMD Film Capacitors | 40 VAC | 10 % | 2220 (5750 metric) | - 55 C | + 100 C | SMD-PET | Reel | SMD-PET2220-.33/63/10 BP330 | ||||||||||
Mfr: SMDTF03100T200KQ00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 250V .1uF 10% MAX REFLOW 230C | Not Available Online | 100 nF | 250 VDC | SMD/SMT | Polyester | SMD Film Capacitors | 160 VAC | 10 % | 2824 (7261 metric) | SMD-PET | Reel | SMD2824-.1/250/10T | ||||||||||||
Mfr: SMDTG02680K100JR00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 400V .068uF 5% MAX REFLOW 230C | Not Available Online | 68 nF | 400 VDC | SMD/SMT | Polyester | SMD Film Capacitors | 200 VAC | 5 % | 4030 | SMD-PET | Reel | SMD-PET4030-.068/400/5 BP330 | ||||||||||||
Mfr: SMDTF02330T100KQ00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 250V .033uF 10% MAX REFLOW 230C | Not Available Online | 33 nF | 250 VDC | SMD/SMT | Polyester | SMD Film Capacitors | 160 VAC | 10 % | 2824 (7261 metric) | SMD-PET | Reel | SMD-PET2824-.033/250/10 BP330 | ||||||||||||
Mfr: SMDTO12150V100MT00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 1KV .015uF 20% MAX REFLOW 240C | Not Available Online | 15 nF | 1 kVDC | SMD/SMT | Polyester | SMD Film Capacitors | 400 VAC | 20 % | 5040 | SMD-PET | Reel | SMD-PET5040-.015/1000/20 BP330 | ||||||||||||
Mfr: SMDTF02220X200KQ00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 250V .022uF 10% MAX REFLOW 220C | Not Available Online | 22 nF | 250 VDC | SMD/SMT | Polyester | SMD Film Capacitors | 160 VAC | 10 % | 1812 (4532 metric) | SMD-PET | Reel | SMD-PET1812-.022/250/10 BP330 | ||||||||||||
Mfr: SMDTC03330X200KP00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 0.33uF 63 Volts 10% | Not Available Online | 330 nF | 63 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 4.8 mm (0.189 in) | 3.3 mm (0.13 in) | SMD Film Capacitors | 40 VAC | 10 % | 2 Pin | 4 mm (0.157 in) | 1812 | - 55 C | + 100 C | SMD-PET | Reel | SMD1812-.33/63/10T | ||||||
Mfr: SMDTF03470K100MM00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors .47uF 250 Volts 20% | Not Available Online | 470 nF | 250 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 10.2 mm (0.402 in) | 7.6 mm (0.299 in) | SMD Film Capacitors | 160 VAC | 20 % | 2 Pin | 5 mm (0.197 in) | 4030 (1076 metric) Reversed | - 55 C | + 100 C | SMD-PET | Reel | |||||||
Mfr: SMDTC03150Y100MQ00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 63V .15uF 20% MAX REFLOW 230C | Not Available Online | 150 nF | 63 VDC | SMD/SMT | Polyester | SMD Film Capacitors | 40 VAC | 20 % | 2220 (5750 metric) | - 55 C | + 100 C | SMD-PET | Reel | SMD-PET2220-.15/63/20 BP330 | ||||||||||
Mfr: SMDTC03680K100MR00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 63V .68uF 20% MAX REFLOW 230C | Not Available Online | 680 nF | 63 VDC | SMD/SMT | Polyester | SMD Film Capacitors | 40 VAC | 20 % | 4030 | - 55 C | + 100 C | SMD-PET | Reel | SMD-PET4030-.68/63/20 BP330 | ||||||||||
Mfr: SMDTG02330T200MQ00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 400 .033uF 20% MAX REFLOW 230C | Not Available Online | 33 nF | 400 VDC | SMD/SMT | Polyester | SMD Film Capacitors | 200 VAC | 20 % | 2824 (7261 metric) | SMD-PET | Reel | SMD-PET2824-.033/400/20 BP330 | ||||||||||||
Mfr: SMDTD02100T100MQ00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 100V .01uF 20% MAX REFLOW 230C | Not Available Online | 10 nF | 100 VDC | SMD/SMT | Polyester | SMD Film Capacitors | 63 VAC | 20 % | 2824 (7261 metric) | - 55 C | + 100 C | SMD-PET | Reel | SMD-PET2824-.01/100/20 BP330 | ||||||||||
Mfr: SMDTD02100T100KQ00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 100V .01uF 10% MAX REFLOW 230C | Not Available Online | 10 nF | 100 VDC | SMD/SMT | Polyester | SMD Film Capacitors | 63 VAC | 10 % | 2824 (7261 metric) | - 55 C | + 100 C | SMD-PET | Reel | SMD-PET2824-.01/100/10 BP330 | ||||||||||
Mfr: SMDTF02470K100KR00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 250V .047uF 10% MAX REFLOW 230C | Not Available Online | 47 nF | 250 VDC | SMD/SMT | Polyester | SMD Film Capacitors | 160 VAC | 10 % | 4030 | SMD-PET | Reel | SMD-PET4030-.047/250/10 BP330 |