Film Capacitors
302.071 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ECH-U1C473GX5 TTI: ECH-U1C473GX5 Panasonic Industry Availability: 8.000In StockFilm Capacitors 0.047uF 16VDC 2% PPS FILM 1206 | 8.000In Stock | 47 nF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | Stacked Film Capacitors | 2 % | 2 Pin | 1.5 mm (0.059 in) | 1206 (3216 metric) | - 55 C | + 125 C | ECHU(X) | Reel | ||||||||
Mfr: FKP2D012201D00JSSD TTI: FKP2D012201D00JSSD WIMA Availability: 400In Stock12.000 On Order Expected 28-Jan-27 Film Capacitors 100V 2200pF 5% | 400In Stock12.000 On Order Expected 28-Jan-27 | 2.2 nF | 100 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | AC and Pulse Film Capacitors | 63 VAC | 5 % | 2 Pin | 6 mm (0.236 in) | Straight | - 55 C | + 100 C | FKP 2 | Bulk | FKP2-2200/100/5 | |||||
Mfr: MKS2C036801E00KSSD TTI: MKS2C036801E00KSSD WIMA Availability: 7.800In StockFilm Capacitors 63V .68uF 10% PCM5 1E=4.5x9.5x7.2 PCM 5 | 7.800In Stock | 680 nF | 63 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 9.5 mm (0.374 in) | Straight | - 55 C | + 125 C | MKS 2 | AEC-Q200 | Bulk | MKS2-.68/63/10 | ||||
Mfr: ECH-U1H273GX5 TTI: ECH-U1H273GX5 Panasonic Industry Availability: 2.000In StockFilm Capacitors 0.027uF 50VDC 2% PPS FILM 1210 | 2.000In Stock | 27 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | Stacked Film Capacitors | 2 % | 2 Pin | 1.5 mm (0.059 in) | 1210 (3225 metric) | - 55 C | + 125 C | ECHU(X) | Reel | ||||||||
Mfr: MKP1841310635W TTI: MKP1841310635W Vishay / Roederstein Availability: 3.500In StockFilm Capacitors .01UF 630VDC 10% MKP 15MMLS | 3.500In Stock | 10 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 250 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 100 C | MKP1841 | Reel | ||||||
Mfr: ECH-U1C103GX5 TTI: ECH-U1C103GX5 Panasonic Industry Availability: 6.000In Stock12.000 On Order Expected 12-Jan-27 Film Capacitors 0.01uF 16VDC 2% PPS FILM 0805 | 6.000In Stock12.000 On Order Expected 12-Jan-27 | 10 nF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 2 mm (0.079 in) | 1.25 mm (0.049 in) | Stacked Film Capacitors | 2 % | 2 Pin | 1.1 mm (0.043 in) | 0805 (2012 metric) | - 55 C | + 125 C | ECHU(X) | Reel | ||||||||
Mfr: R82DC3470AA60J TTI: R82DC3470AA60J KEMET Availability: 2.000In StockFilm Capacitors 63V 0.47 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 2.000In Stock | 470 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Bulk | 82DC3470AA60J | ||||
Mfr: BFC237221104 TTI: BFC237221104 Vishay / BC Components Availability: 185In StockFilm Capacitors .1uF 10% 100volts | 185In Stock | 100 nF | 100 VDC | Radial | Polyester | 10 mm (0.394 in) | 12.5 mm (0.492 in) | 4 mm (0.157 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 10 mm (0.394 in) | Straight | - 55 C | + 105 C | BFC2372 | Bulk | 2222-372-21104 | |||||
Mfr: MKS2C033301C00JSSD TTI: MKS2C033301C00JSSD WIMA Availability: 4.500In StockFilm Capacitors 63V .33uF 5% | 4.500In Stock | 330 nF | 63 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 8.5 mm (0.335 in) | Straight | - 55 C | + 125 C | MKS 2 | AEC-Q200 | Bulk | MKS2-.33/63/5 | ||||
Mfr: FKP2D006801D00HSSD TTI: FKP2D006801D00HSSD WIMA Availability: 8.800In StockFilm Capacitors 100V 680pF 2.5% | 8.800In Stock | 680 pF | 100 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | AC and Pulse Film Capacitors | 63 VAC | 2.5 % | 2 Pin | 6 mm (0.236 in) | Straight | - 55 C | + 100 C | FKP 2 | Bulk | FKP2-680/100/2.5 | |||||
Mfr: PME261JC6100KR30 TTI: PME261JC6100KR30 KEMET Availability: 450In Stock900 On Order Expected 04-Feb-27 Film Capacitors 1000V 0.10uF 10% LS=20.4mm | 450In Stock900 On Order Expected 04-Feb-27 | 100 nF | 1 kVDC | Radial | Paper | 20.3 mm (0.799 in) | 24 mm (0.945 in) | 11.3 mm (0.445 in) | Suppression Film Capacitors | 500 VAC | 10 % | 2 Pin | 16.5 mm (0.65 in) | Straight | - 40 C | + 70 C | PME261 | Bulk | P561CP104K500A | |||||
Mfr: MKS4F032203F00KSSD TTI: MKS4F032203F00KSSD WIMA Availability: 1.500In StockFilm Capacitors 0.22 uF 250 VDC 10% | 1.500In Stock | 220 nF | 250 VDC | Radial | Polyethylene Terephthalate (PET) | 10 mm (0.394 in) | 13 mm (0.512 in) | 5 mm (0.197 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | 13 mm x 5 mm x 11 mm | Straight | - 55 C | + 125 C | MKS 4 | Bulk | MKS4-.22/250/10P10 | ||||
Mfr: FKP2J001001D00KSSD TTI: FKP2J001001D00KSSD WIMA Availability: 5.600In StockFilm Capacitors 100pF 630V 10% PCM5 | 5.600In Stock | 100 pF | 630 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | AC and Pulse Film Capacitors | 250 VAC | 10 % | 2 Pin | 6 mm (0.236 in) | Straight | - 55 C | + 100 C | FKP 2 | Bulk | FKP2-100/630/10 | |||||
Mfr: BFC237012474 TTI: BFC237012474 Vishay / BC Components Availability: 7.502In StockFilm Capacitors .47uF 5% 63volts | 7.502In Stock | 470 nF | 63 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 100 C | MKT370 | Bulk | 2222-370-12474 | |||||
Mfr: MKS2D032201C00KSSD TTI: MKS2D032201C00KSSD WIMA Availability: 6.000In StockFilm Capacitors 100 VDC 0.22 uF 10% | 6.000In Stock | 220 nF | 100 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 8.5 mm (0.335 in) | Straight | - 55 C | + 125 C | MKS 2 | AEC-Q200 | Bulk | MKS2-.22/100/10 | ||||
Mfr: B32529C1103K289 TTI: B32529C1103K289 TDK Availability: 6.400In StockFilm Capacitors 0.01uF 100volts 10% | 6.400In Stock | 10 nF | 100 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.3 mm (0.287 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Ammo Pack | |||||
Mfr: BFC237251473 TTI: BFC237251473 Vishay / BC Components Availability: 5.000In StockFilm Capacitors .047uF 10% 400volts | 5.000In Stock | 47 nF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | 12.5 mm (0.492 in) | 5 mm (0.197 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 100 C | BFC2372 | Bulk | 222237251473 | |||||
Mfr: BFC236855104 TTI: BFC236855104 Vishay / BC Components Availability: 4.000In StockFilm Capacitors .10UF 10% 400volts | 4.000In Stock | 100 nF | 400 VDC | Radial | Polyester | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 5.3 mm (0.209 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 14.5 mm (0.571 in) | - 55 C | + 105 C | BFC2368 | Bulk | 2222-368-55104 | ||||||
Mfr: MKS4S021004B00KSSD TTI: MKS4S021004B00KSSD WIMA Availability: 400In Stock7.200 On Order Expected 04-Feb-27 Film Capacitors 0.01uF 1500 Volt 10% | 400In Stock7.200 On Order Expected 04-Feb-27 | 10 nF | 1.5 kVDC | Radial | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | General Film Capacitors | 400 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | 18 mm x 5 mm x 11 mm | Straight | - 55 C | + 125 C | MKS 4 | Bulk | MKS4-.01/1500/10P15 | ||||
Mfr: BFC237151472 TTI: BFC237151472 Vishay / BC Components Availability: 5.000In StockFilm Capacitors .0047uF 10% 400volts | 5.000In Stock | 4.7 nF | 400 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 2.5 mm (0.098 in) | General Film Capacitors | 200 VAC | 10 % | 6.5 mm (0.256 in) | BFC2371 | Bulk | 222237151472 | |||||||||
Mfr: B32522C1105K289 TTI: B32522C1105K289 TDK Availability: 18.720In StockFilm Capacitors 1.0uF 100volts 10% | 18.720In Stock | 1 uF | 100 VDC | Wire | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 5 mm (0.197 in) | 5 mm (0.197 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Ammo Pack | |||||
Mfr: BFC237029273 TTI: BFC237029273 Vishay / BC Components Availability: 4.000In StockFilm Capacitors MKT 370 27nF 5 100V= | 4.000In Stock | 27 nF | 100 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | MKT370 | Reel | 222237029273 | |||||
Mfr: R60IN42205030J TTI: R60IN42205030J KEMET Availability: 12.000In StockFilm Capacitors 250VDC 2.2 uF 105C 5% 2 Pin LS=22.5 mm AEC-Q200 | 12.000In Stock | 2.2 uF | 250 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 10 mm (0.394 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 18.5 mm (0.728 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Bulk | 60IN42205030J | ||||
6.000In Stock | 220 nF | 100 VDC | Wire | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 3 mm (0.118 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32520C1224K | |||||
Mfr: MKS4G036805D00KSSD TTI: MKS4G036805D00KSSD WIMA Availability: 227In StockFilm Capacitors 0.68 uF 400 VDC 10% | 227In Stock | 680 nF | 400 VDC | Radial | Polyethylene Terephthalate (PET) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 7 mm (0.276 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 16.5 mm (0.65 in) | 26.5 mm x 7 mm x 16.5 mm | Straight | - 55 C | + 125 C | MKS 4 | Bulk | MKS4-.68/400/10P22 |