ECHU(X) - Film Capacitors
328 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ECH-U1C222GX5 TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 2200pF 16VDC 2% PPS FILM 0603 | 0In Stock | 2.2 nF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | Stacked Film Capacitors | 2 % | 2 Pin | 0.7 mm (0.028 in) | 0603 (1608 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECH-U1C392GX5 TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 3900pF 16VDC 2% PPS FILM 0805 | 0In Stock | 3.9 nF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 2 mm (0.079 in) | 1.25 mm (0.049 in) | Stacked Film Capacitors | 2 % | 2 Pin | 0.9 mm (0.035 in) | 0805 (2012 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECH-U1C561JX5 TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 560pF 16VDC 5% PPS FILM 0603 | 0In Stock | 560 pF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | Stacked Film Capacitors | 5 % | 2 Pin | 0.7 mm (0.028 in) | 0603 (1608 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECH-U1C682JX5 TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 6800pF 16VDC 5% PPS FILM 0805 | 0In Stock | 6.8 nF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 2 mm (0.079 in) | 1.25 mm (0.049 in) | Stacked Film Capacitors | 5 % | 2 Pin | 0.9 mm (0.035 in) | 0805 (2012 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
0In Stock | 470 pF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | Stacked Film Capacitors | 5 % | 2 Pin | 0.7 mm (0.028 in) | 0603 (1608 metric) | - 55 C | + 125 C | ECHU(X) | Reel | ||||||||
Mfr: ECH-U1C271JX5 TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 270pF 16VDC 5% PPS FILM 0603 | 0In Stock | 270 pF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | Stacked Film Capacitors | 5 % | 0.7 mm (0.028 in) | 0603 (1608 metric) | - 55 C | + 125 C | ECHU(X) | Reel | ||||||||
Mfr: ECH-U1H124JX9 TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 0.12uF 50VDC 5% PPS FILM 2416 | 0In Stock | 120 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 6 mm (0.236 in) | 4.1 mm (0.161 in) | Stacked Film Capacitors | 5 % | 2 Pin | 1.9 mm (0.075 in) | 2416 (6041 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
0In Stock | 15 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | Stacked Film Capacitors | 2 % | 2 Pin | 1.1 mm (0.043 in) | 1210 (3225 metric) | - 55 C | + 125 C | ECHU(X) | Reel | ||||||||
Mfr: ECH-U1H272JX5 TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors .0027uF 50VDC 5% PPS FILM 0805 | 0In Stock | 2.7 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 2 mm (0.079 in) | 1.25 mm (0.049 in) | Stacked Film Capacitors | 5 % | 2 Pin | 0.9 mm (0.035 in) | 0805 (2012 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECH-U1H273JX5 TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 0.027uF 50VDC 5% PPS FILM 1210 | 0In Stock | 27 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | Stacked Film Capacitors | 5 % | 2 Pin | 1.5 mm (0.059 in) | 1210 (3225 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECH-U1C392JX5 TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 3900pF 16VDC 5% PPS FILM 0805 | 0In Stock | 3.9 nF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 2 mm (0.079 in) | 1.25 mm (0.049 in) | Stacked Film Capacitors | 5 % | 2 Pin | 0.9 mm (0.035 in) | 0805 (2012 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
0In Stock | 680 pF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 2 mm (0.079 in) | 1.25 mm (0.049 in) | Stacked Film Capacitors | 5 % | 2 Pin | 0.9 mm (0.035 in) | 0805 (2012 metric) | - 55 C | + 125 C | ECHU(X) | Reel | ||||||||
0In Stock | 33 nF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | Stacked Film Capacitors | 2 % | 2 Pin | 1.1 mm (0.043 in) | 1206 (3216 metric) | - 55 C | + 125 C | ECHU(X) | Reel | ||||||||
Mfr: ECH-U1H123GX5 TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 0.012uF 50VDC 2% PPS FILM 1210 | 0In Stock | 12 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | Stacked Film Capacitors | 2 % | 2 Pin | 1.1 mm (0.043 in) | 1210 (3225 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECH-U1H224JX9 TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 0.22uF 50VDC 5% PPS FILM 2416 | 0In Stock | 220 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 6 mm (0.236 in) | 4.1 mm (0.161 in) | Stacked Film Capacitors | 5 % | 2 Pin | 2.8 mm (0.11 in) | 2416 (6041 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECH-U1H121JX5 TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 120pF 50VDC 5% PPS FILM 0805 | 0In Stock | 120 pF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 2 mm (0.079 in) | 1.25 mm (0.049 in) | Stacked Film Capacitors | 5 % | 2 Pin | 0.9 mm (0.035 in) | 0805 (2012 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECH-U1H471JX5 TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 470pF 50VDC 5% PPS FILM 0805 | 0In Stock | 470 pF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 2 mm (0.079 in) | 1.25 mm (0.049 in) | Stacked Film Capacitors | 5 % | 2 Pin | 0.9 mm (0.035 in) | 0805 (2012 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECH-U1H563GX9 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 0.056uF 50VDC 2% PPS FILM 1913 | Not Available Online | 56 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 4.8 mm (0.189 in) | 3.3 mm (0.13 in) | Stacked Film Capacitors | 2 % | 2 Pin | 1.5 mm (0.059 in) | 1913 (4833 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECH-U1C122GX5 TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1200pF 16VDC 2% PPS FILM 0603 | 0In Stock | 1.2 nF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | Stacked Film Capacitors | 2 % | 2 Pin | 0.7 mm (0.028 in) | 0603 (1608 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Not Available Online | 560 pF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | Stacked Film Capacitors | 2 % | 2 Pin | 0.7 mm (0.028 in) | 0603 (1608 metric) | - 55 C | + 125 C | ECHU(X) | Reel | ||||||||
0In Stock | 150 pF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 2 mm (0.079 in) | 1.25 mm (0.049 in) | Stacked Film Capacitors | 2 % | 2 Pin | 0.9 mm (0.035 in) | 0805 (2012 metric) | - 55 C | + 125 C | ECHU(X) | Reel | ||||||||
Mfr: ECH-U1H561JX5 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 560pF 50VDC 5% PPS FILM 0805 | Not Available Online | 560 pF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 2 mm (0.079 in) | 1.25 mm (0.049 in) | Stacked Film Capacitors | 5 % | 2 Pin | 0.9 mm (0.035 in) | 0805 (2012 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
0In Stock | 6.8 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | Stacked Film Capacitors | 5 % | 2 Pin | 0.9 mm (0.035 in) | 1206 (3216 metric) | - 55 C | + 125 C | ECHU(X) | Reel | ||||||||
Mfr: ECH-U1C123GX5. TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors | Not Available Online | Polyphenylene Sulfide (PPS) | ECHU(X) | ||||||||||||||||||||
Mfr: ECH-U1C332JXG TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors | Not Available Online | 3.3 nF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | Stacked Film Capacitors | 5 % | - 55 C | + 125 C | ECHU(X) |