ECQE(F) - Film Capacitors
1.247 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ECQ-E6153JF9 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 630VDC 0.015uF 5% MPET L/S=5mm | Not Available Online | 15 nF | 630 VDC | Radial | Polyester | 5 mm (0.197 in) | 12 mm (0.472 in) | 5 mm (0.197 in) | General Film Capacitors | 5 % | 2 Pin | - 40 C | + 105 C | ECQE(F) | Reel | ||||||||
Mfr: ECQ-E6153KF3 TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 0.015uF 10% MPET L/S=5mm | 0In Stock | 15 nF | 630 VDC | Radial | Polyester | 10 mm (0.394 in) | 12 mm (0.472 in) | 5 mm (0.197 in) | General Film Capacitors | 10 % | 2 Pin | 13.2 mm (0.52 in) | Crimped | - 40 C | + 105 C | ECQE(F) | Reel | ||||||
Mfr: ECQ-E4273JFB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 400VDC 0.027uF 5% MPET L/S=7.5mm | Not Available Online | 27 nF | 400 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.3 mm (0.406 in) | 5.5 mm (0.217 in) | General Film Capacitors | 5 % | 2 Pin | 13 mm (0.512 in) | Crimped | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E4274KF TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 400VDC 0.27uF 10% MPET L/S=15mm | 0In Stock | 270 nF | 400 VDC | Radial | Polyester | 15 mm (0.591 in) | 18.5 mm (0.728 in) | 6.5 mm (0.256 in) | General Film Capacitors | 10 % | 2 Pin | 14.3 mm (0.563 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E2683KF9 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 250VDC 0.068uF 10% MPET L/S=5mm | Not Available Online | 68 nF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.3 mm (0.406 in) | 4.5 mm (0.177 in) | General Film Capacitors | 10 % | 2 Pin | - 40 C | + 105 C | ECQE(F) | Reel | ||||||||
Mfr: ECQ-E2685JF TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 250VDC 6.8uF 5% MPET L/S=27.5mm | 0In Stock | 6.8 uF | 250 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 31 mm (1.22 in) | 13 mm (0.512 in) | General Film Capacitors | 5 % | 2 Pin | 22.4 mm (0.882 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
0In Stock | 82 nF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.3 mm (0.406 in) | 4.9 mm (0.193 in) | General Film Capacitors | 5 % | 2 Pin | 8 mm (0.315 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | |||||||
Mfr: ECQ-E2183JF9 TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 250VDC 0.018uF 5% MPET L/S=5mm | 0In Stock | 18 nF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.3 mm (0.406 in) | 4.4 mm (0.173 in) | General Film Capacitors | 5 % | 2 Pin | 12.5 mm (0.492 in) | Crimped | - 40 C | + 105 C | ECQE(F) | Reel | ||||||
Mfr: ECQ-E2183KF TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 250VDC 0.018uF 10% MPET L/S=7.5mm | 0In Stock | 18 nF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.3 mm (0.406 in) | 4.4 mm (0.173 in) | General Film Capacitors | 10 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E1824KFB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 100VDC 0.82uF 10% MPET L/S=10mm | 0In Stock | 820 nF | 100 VDC | Radial | Polyester | 10 mm (0.394 in) | 12 mm (0.472 in) | 6 mm (0.236 in) | General Film Capacitors | 10 % | 2 Pin | 18.5 mm (0.728 in) | Crimped | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E6154KF3 TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 0.15uF 10% MPET L/S=5mm | 0In Stock | 150 nF | 630 VDC | Radial | Polyester | 10 mm (0.394 in) | 18.5 mm (0.728 in) | 7.5 mm (0.295 in) | General Film Capacitors | 10 % | 2 Pin | 20.4 mm (0.803 in) | Crimped | - 40 C | + 105 C | ECQE(F) | Reel | ||||||
Mfr: ECQ-E12393JFB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 1.25kV 0.039uF 5% MPET L/S=17.5mm | Not Available Online | 39 nF | 1.25 kVDC | Radial | Polyester | 17.5 mm (0.689 in) | 26 mm (1.024 in) | 7 mm (0.276 in) | General Film Capacitors | 5 % | 2 Pin | 21.5 mm (0.846 in) | Crimped | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E4124JF3 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 400VDC 0.12uF 5% MPET L/S=5mm | Not Available Online | 120 nF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | 18.5 mm (0.728 in) | 5 mm (0.197 in) | General Film Capacitors | 5 % | 2 Pin | 15 mm (0.591 in) | Crimped | - 40 C | + 105 C | ECQE(F) | Reel | ||||||
Mfr: ECQ-E4154JFY TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 400VDC 0.15uF 5% MPET L/S=15mm | Not Available Online | 150 nF | 400 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 18.5 mm (0.728 in) | 5 mm (0.197 in) | General Film Capacitors | 5 % | 2 Pin | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||||
Mfr: ECQ-E4154KF3 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 400VDC 0.15uF 10% MPET L/S=5mm | Not Available Online | 150 nF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | 18.5 mm (0.728 in) | 5 mm (0.197 in) | General Film Capacitors | 10 % | 2 Pin | 17.4 mm (0.685 in) | Crimped | - 40 C | + 105 C | ECQE(F) | Reel | ||||||
Mfr: ECQ-E4183JF TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 400VDC 0.018uF 5% MPET L/S=7.5mm | 0In Stock | 18 nF | 400 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.3 mm (0.406 in) | 4.4 mm (0.173 in) | General Film Capacitors | 5 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E4185JF TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 400VDC 1.8uF 5% MPET L/S=27.5mm | 0In Stock | 1.8 uF | 400 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 31 mm (1.22 in) | 11 mm (0.433 in) | General Film Capacitors | 5 % | 2 Pin | 20.5 mm (0.807 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E2273JF9 TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 250VDC 0.027uF 5% MPET L/S=5mm | 0In Stock | 27 nF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | 10.3 mm (0.406 in) | 4.4 mm (0.173 in) | General Film Capacitors | 5 % | 2 Pin | 12.5 mm (0.492 in) | Crimped | - 40 C | + 105 C | ECQE(F) | Reel | ||||||
Mfr: ECQ-E6183KF3 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 630VDC 0.018uF 10% MPET L/S=5mm | Not Available Online | 18 nF | 630 VDC | Radial | Polyester | 10 mm (0.394 in) | 12 mm (0.472 in) | 4.9 mm (0.193 in) | General Film Capacitors | 10 % | 2 Pin | 15 mm (0.591 in) | Crimped | - 40 C | + 105 C | ECQE(F) | Reel | ||||||
Mfr: ECQ-E6183KF9 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 630VDC 0.018uF 10% MPET L/S=5mm | Not Available Online | 18 nF | 630 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 12 mm (0.472 in) | 4.9 mm (0.193 in) | General Film Capacitors | 10 % | 2 Pin | - 40 C | + 105 C | ECQE(F) | Reel | ||||||||
Mfr: ECQ-E4683JF9 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 400VDC 0.068uF 5% MPET L/S=5mm | Not Available Online | 68 nF | 400 VDC | Radial | Polyester | 5 mm (0.197 in) | 12 mm (0.472 in) | 5.4 mm (0.213 in) | General Film Capacitors | 5 % | 2 Pin | - 40 C | + 105 C | ECQE(F) | Reel | ||||||||
Mfr: ECQ-E4823KFB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 400VDC 0.082uF 10% MPET L/S=10mm | Not Available Online | 82 nF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | 12 mm (0.472 in) | 5.8 mm (0.228 in) | General Film Capacitors | 10 % | 2 Pin | 16 mm (0.63 in) | Crimped | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E4824JF TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 400VDC 0.82uF 5% MPET L/S=22.5mm | 0In Stock | 820 nF | 400 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 7.9 mm (0.311 in) | General Film Capacitors | 5 % | 2 Pin | 17.3 mm (0.681 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E6564KFB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 630VDC 0.56uF 10% MPET L/S=15mm | Not Available Online | 560 nF | 630 VDC | Radial | Polyester | 15 mm (0.591 in) | 26 mm (1.024 in) | 10 mm (0.394 in) | General Film Capacitors | 10 % | 2 Pin | 25 mm (0.984 in) | Crimped | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E2395KFB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 250VDC 3.9uF 10% MPET L/S=15mm | Not Available Online | 3.9 uF | 250 VDC | Radial | Polyester | 15 mm (0.591 in) | 26 mm (1.024 in) | 11 mm (0.433 in) | General Film Capacitors | 10 % | 2 Pin | 25.5 mm (1.004 in) | Crimped | - 40 C | + 105 C | ECQE(F) | Bulk |