EZPV - Film Capacitors
289 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EZP-V60856MTB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 600VDC 85uF 10% 3.7mOhm 4Pin | 0In Stock | 85 uF | 600 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41 mm (1.614 in) | 43 mm (1.693 in) | DC Link Film Capacitors | 10 % | 4 Pin | 3.7 mOhms | 58 mm (2.283 in) | Straight | - 40 C | + 105 C | EZPV | Bulk | |||||
Mfr: EZP-V60856MTT TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 600VDC 85uF 10% 4Pin AEC-Q200 | 0In Stock | 85 uF | 600 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41 mm (1.614 in) | 43 mm (1.693 in) | DC Link Film Capacitors | 10 % | 4 Pin | 3.7 mOhms | 58 mm (2.283 in) | Straight | - 40 C | + 105 C | EZPV | AEC-Q200 | Bulk | ||||
Mfr: EZP-V80126LTB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 800VDC 12uF 10% 12.5mOhm 2Pin | 0In Stock | 12 uF | 800 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41 mm (1.614 in) | 22 mm (0.866 in) | DC Link Film Capacitors | 10 % | 2 Pin | 12.5 mOhms | 36 mm (1.417 in) | Straight | - 40 C | + 105 C | EZPV | Bulk | |||||
Mfr: EZP-V80456MTT TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 800VDC 45uF 10% 4Pin AEC-Q200 | 0In Stock | 45 uF | 800 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 38 mm (1.496 in) | DC Link Film Capacitors | 10 % | 4 Pin | 4.5 mOhms | 57 mm (2.244 in) | Straight | - 40 C | + 105 C | EZPV | AEC-Q200 | Bulk | ||||
Mfr: EZP-V1A405LTT TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 1000VDC 4uF 10% Straight lead 2-Pin AEC-Q200 | Not Available Online | 4 uF | 1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | General Film Capacitors | 10 % | 2 Pin | Straight | - 40 C | + 105 C | EZPV | AEC-Q200 | Bulk | ||||||||
Mfr: EZP-V1A805MTT TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1000VDC 8uF 10% Straight lead 4-Pin AEC-Q200 | 0In Stock | 8 uF | 1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | General Film Capacitors | 10 % | 4 Pin | Straight | - 40 C | + 105 C | EZPV | AEC-Q200 | Bulk | ||||||||
Mfr: EZP-V80136LTA TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 800VDC 13uF 10% LS=27.5mm ST | 0In Stock | 13 uF | 800 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31 mm (1.22 in) | 26 mm (1.024 in) | DC Link Film Capacitors | 10 % | 2 Pin | 9.2 mOhms | 41 mm (1.614 in) | Straight | - 40 C | + 105 C | EZPV | Bulk | |||||
Mfr: EZP-V80156MTB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 800VDC 15uF 10% 10.2mOhm 4Pin | 0In Stock | 15 uF | 800 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41 mm (1.614 in) | 22 mm (0.866 in) | DC Link Film Capacitors | 10 % | 4 Pin | 10.2 mOhms | 36 mm (1.417 in) | Straight | - 40 C | + 105 C | EZPV | Bulk | |||||
Mfr: EZP-V80256MTC TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 800VDC 25uF 10% 11.6mOhm 4Pin | 0In Stock | 25 uF | 800 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57 mm (2.244 in) | 25 mm (0.984 in) | DC Link Film Capacitors | 10 % | 4 Pin | 11.6 mOhms | 40 mm (1.575 in) | Straight | - 40 C | + 105 C | EZPV | Bulk | |||||
Mfr: EZP-V1A305LTT TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 1000VDC 3uF 10% Straight lead 2-Pin AEC-Q200 | Not Available Online | 3 uF | 1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | General Film Capacitors | 10 % | 2 Pin | Straight | - 40 C | + 105 C | EZPV | AEC-Q200 | Bulk | ||||||||
Mfr: EZP-V60456MTT TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 600VDC 45uF 10% 4Pin AEC-Q200 | 0In Stock | 45 uF | 600 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41 mm (1.614 in) | 30 mm (1.181 in) | DC Link Film Capacitors | 10 % | 4 Pin | 6.2 mOhms | 50.5 mm (1.988 in) | Straight | - 40 C | + 105 C | EZPV | AEC-Q200 | Bulk | ||||
Mfr: EZP-V1B156MTC TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1100VDC 15uF 10% 13.7mOhm 4Pin | 0In Stock | 15 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57 mm (2.244 in) | 25 mm (0.984 in) | DC Link Film Capacitors | 10 % | 4 Pin | 13.7 mOhms | 40 mm (1.575 in) | Straight | - 40 C | + 105 C | EZPV | Bulk | |||||
Mfr: EZP-V70506MTT TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 700VDC 50uF 10% Straight lead 4-Pin AEC-Q200 | 0In Stock | 50 uF | 700 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | General Film Capacitors | 10 % | 4 Pin | Straight | - 40 C | + 105 C | EZPV | AEC-Q200 | Bulk | ||||||||
Mfr: EZP-V70606MTS TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 700VDC 60uF 10% Straight lead 4-Pin AEC-Q200 | 0In Stock | 60 uF | 700 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | General Film Capacitors | 10 % | 4 Pin | Straight | - 40 C | + 105 C | EZPV | AEC-Q200 | Bulk | ||||||||
Mfr: EZP-V1A126MTT TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1000VDC 12uF 10% Straight lead 4-Pin AEC-Q200 | 0In Stock | 12 uF | 1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | General Film Capacitors | 10 % | 4 Pin | Straight | - 40 C | + 105 C | EZPV | AEC-Q200 | Bulk | ||||||||
Mfr: EZP-V1A156MTC TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1000VDC 15uF 10% 4-Pin Straight lead | 0In Stock | 15 uF | 1 kVDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | General Film Capacitors | 10 % | 4 Pin | Straight | - 40 C | + 105 C | EZPV | Bulk | |||||||||
Mfr: EZP-V1A256MTT TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1000VDC 25uF 10% Straight lead 4-Pin AEC-Q200 | 0In Stock | 25 uF | 1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | General Film Capacitors | 10 % | 4 Pin | Straight | - 40 C | + 105 C | EZPV | AEC-Q200 | Bulk | ||||||||
Mfr: EZP-V70106LTT TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 700VDC 10uF 10% Straight lead 2-Pin AEC-Q200 | 0In Stock | 10 uF | 700 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | General Film Capacitors | 10 % | 2 Pin | Straight | - 40 C | + 105 C | EZPV | AEC-Q200 | Bulk | ||||||||
Mfr: EZP-V70106MTU TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 700VDC 10uF 10% 4-Pin STD AEC-Q200 | 0In Stock | 10 uF | 700 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | General Film Capacitors | 10 % | 4 Pin | Straight | - 40 C | + 105 C | EZPV | AEC-Q200 | Bulk | ||||||||
Mfr: EZP-V70126LTA TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 700VDC 12uF 10% LS=27.5mm 2-Pin STD | 0In Stock | 12 uF | 700 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | General Film Capacitors | 10 % | 2 Pin | Straight | - 40 C | + 105 C | EZPV | Bulk | |||||||||
Mfr: EZP-V70136LTU TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 700VDC 13uF 10% LS=27.5mm 2-Pin STD AEC-Q200 | 0In Stock | 13 uF | 700 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | General Film Capacitors | 10 % | 2 Pin | Straight | - 40 C | + 105 C | EZPV | AEC-Q200 | Bulk | ||||||||
Mfr: EZP-V70206MTB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 700VDC 20uF 10% 4-Pin Straight lead | 0In Stock | 20 uF | 700 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | General Film Capacitors | 10 % | 4 Pin | Straight | - 40 C | + 105 C | EZPV | Bulk | |||||||||
Mfr: EZP-V70116LTU TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 700VDC 11uF 10% LS=27.5mm 2-Pin STD AEC-Q200 | 0In Stock | 11 uF | 700 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | General Film Capacitors | 10 % | 2 Pin | Straight | - 40 C | + 105 C | EZPV | AEC-Q200 | Bulk | ||||||||
Mfr: EZP-V80116MTU TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 800VDC 11uF 10% 4-Pin STD AEC-Q200 | 0In Stock | 11 uF | 800 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | General Film Capacitors | 10 % | 4 Pin | Straight | - 40 C | + 105 C | EZPV | AEC-Q200 | Bulk | ||||||||
Mfr: EZP-V60206MTT TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 600VDC 20uF 10% 4Pin AEC-Q200 | 0In Stock | 20 uF | 600 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41 mm (1.614 in) | 22 mm (0.866 in) | DC Link Film Capacitors | 10 % | 4 Pin | 10.4 mOhms | 36 mm (1.417 in) | Straight | - 40 C | + 105 C | EZPV | AEC-Q200 | Bulk |