FKP 2 - Film Capacitors
18.426 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: FKP2J001501D00KI00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 150pF 630 Volts10% | 0In Stock | 150 pF | 630 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | AC and Pulse Film Capacitors | 250 VAC | 10 % | 2 Pin | 6 mm (0.236 in) | Straight | - 55 C | + 100 C | FKP 2 | Reel | FKP2-150/630/10P5T | |||||
Mfr: FKP2J012201G00KSSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 2200 pF 630 VDC 10% | 0In Stock | 2.2 nF | 630 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 5.5 mm (0.217 in) | AC and Pulse Film Capacitors | 250 VAC | 10 % | 2 Pin | 7 mm (0.276 in) | Straight | - 55 C | + 100 C | FKP 2 | Bulk | ||||||
Mfr: FKP2J004701D00JI00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 470pF 630 Volts 5% | 0In Stock | 470 pF | 630 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 6 mm (0.236 in) | Straight | - 55 C | + 100 C | FKP 2 | Reel | FKP2-470/630/5P5T | |||||
Mfr: FKP2F001001D00JF00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 100pF 5% 250V 4.5x6x7.2 | 0In Stock | 100 pF | 250 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | AC and Pulse Film Capacitors | 160 VAC | 5 % | 2 Pin | 6 mm (0.236 in) | Straight | - 55 C | + 100 C | FKP 2 | Reel | ||||||
Mfr: FKP2C021501I00JSSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 0.015UF 5% 63V PCM 5 | 0In Stock | 15 nF | 63 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 6.5 mm (0.256 in) | AC and Pulse Film Capacitors | 40 VAC | 5 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 100 C | FKP 2 | Bulk | ||||||
0In Stock | 3.3 nF | 250 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 5.5 mm (0.217 in) | AC and Pulse Film Capacitors | 160 VAC | 5 % | 2 Pin | 7 mm (0.276 in) | Straight | - 55 C | + 100 C | FKP 2 | Bulk | |||||||
0In Stock | 1 nF | 100 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | AC and Pulse Film Capacitors | 63 VAC | 10 % | 2 Pin | 6 mm (0.236 in) | Straight | - 55 C | + 100 C | FKP 2 | Bulk | |||||||
0In Stock | 1 nF | 400 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | AC and Pulse Film Capacitors | 220 VAC | 5 % | 2 Pin | 6 mm (0.236 in) | Straight | - 55 C | + 100 C | FKP 2 | Bulk | |||||||
Mfr: FKP2O102201D00JO00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 220 pF 1000 VDC 5% | Not Available Online | 220 pF | 1 kVDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 6 mm (0.236 in) | Straight | - 55 C | + 100 C | FKP 2 | Roll | ||||||
Mfr: FKP2G013301G00HA00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 3300 pF 400 VDC 0.025 | 0In Stock | 3.3 nF | 400 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 5.5 mm (0.217 in) | AC and Pulse Film Capacitors | 220 VAC | 2.5 % | 2 Pin | 7 mm (0.276 in) | Straight | - 55 C | + 100 C | FKP 2 | Ammo Pack | ||||||
Mfr: FKP2D011501D00HC00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 1500pF 100 Volt 2.5% | 0In Stock | 1.5 nF | 100 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | AC and Pulse Film Capacitors | 63 VAC | 2.5 % | 2 Pin | 6 mm (0.236 in) | Straight | - 55 C | + 100 C | FKP 2 | Ammo Pack | FKP2-1500/100/2.5A | |||||
Mfr: FKP2-3300/100/2.5T TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 100V 3300pF 2.5% 2.5 | Not Available Online | 3.3 nF | 100 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 5.5 mm (0.217 in) | AC and Pulse Film Capacitors | 63 VAC | 2.5 % | 7 mm (0.276 in) | - 55 C | + 100 C | FKP 2 | Ammo Pack | FKP2D013301G00HA00 | |||||||
Mfr: FKP2O101001D00JO00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 100 pF 1000 VDC 5% | 0In Stock | 100 pF | 1 kVDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 6 mm (0.236 in) | Straight | - 55 C | + 100 C | FKP 2 | Roll | ||||||
Mfr: FKP2C023301L00HI00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 63V .033uF 2.5% | Not Available Online | 33 nF | 63 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 8.5 mm (0.335 in) | AC and Pulse Film Capacitors | 40 VAC | 2.5 % | 2 Pin | 10 mm (0.394 in) | Straight | - 55 C | + 100 C | FKP 2 | Reel | ||||||
0In Stock | 330 pF | 100 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | AC and Pulse Film Capacitors | 63 VAC | 2.5 % | 2 Pin | 6 mm (0.236 in) | Straight | - 55 C | + 100 C | FKP 2 | Reel | |||||||
0In Stock | 4.7 nF | 63 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | AC and Pulse Film Capacitors | 40 VAC | 2.5 % | 2 Pin | 6 mm (0.236 in) | Straight | - 55 C | + 100 C | FKP 2 | Bulk | FKP2-4700/63/2.5 | ||||||
Mfr: FKP2D001001D00KSSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 100V 100pF 10% PCM5 | 0In Stock | 100 pF | 100 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | AC and Pulse Film Capacitors | 63 VAC | 10 % | 2 Pin | 6 mm (0.236 in) | Straight | - 55 C | + 100 C | FKP 2 | Bulk | ||||||
Mfr: FKP2J003301D00HSSD TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 330 pF 630 VDC 2.5% | Not Available Online | 330 pF | 630 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | AC and Pulse Film Capacitors | 250 VAC | 2.5 % | 2 Pin | 6 mm (0.236 in) | Straight | - 55 C | + 100 C | FKP 2 | Bulk | ||||||
Mfr: FKP2J021001L00KI00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 0.01 uF 630 VDC 10% | 0In Stock | 10 nF | 630 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 8.5 mm (0.335 in) | AC and Pulse Film Capacitors | 250 VAC | 10 % | 2 Pin | 10 mm (0.394 in) | Straight | - 55 C | + 100 C | FKP 2 | Reel | ||||||
Mfr: FKP2L011001G00KSSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 1000 pF 800 VDC 10% | 0In Stock | 1 nF | 800 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 5.5 mm (0.217 in) | AC and Pulse Film Capacitors | 250 VAC | 10 % | 2 Pin | 7 mm (0.276 in) | Straight | - 55 C | + 100 C | FKP 2 | Bulk | ||||||
0In Stock | 22 nF | 63 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 7.2 mm (0.283 in) | AC and Pulse Film Capacitors | 40 VAC | 2.5 % | 8.5 mm (0.335 in) | - 55 C | + 100 C | FKP 2 | Reel | FKP2C022201J00HI00 | ||||||||
0In Stock | 680 pF | 63 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | AC and Pulse Film Capacitors | 40 VAC | 2.5 % | 2 Pin | 6 mm (0.236 in) | Straight | - 55 C | + 100 C | FKP 2 | Bulk | |||||||
Mfr: FKP2D011501D00KSSD TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 1500pF 10% 100V 4.5x6x7.2 | Not Available Online | 1.5 nF | 100 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | AC and Pulse Film Capacitors | 63 VAC | 10 % | 2 Pin | 6 mm (0.236 in) | Straight | - 55 C | + 100 C | FKP 2 | Bulk | ||||||
Mfr: FKP2J016801J00HSSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 6800 pF 630 VDC 0.025 | 0In Stock | 6.8 nF | 630 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 7.2 mm (0.283 in) | AC and Pulse Film Capacitors | 250 VAC | 2.5 % | 2 Pin | 8.5 mm (0.335 in) | Straight | - 55 C | + 100 C | FKP 2 | Bulk | ||||||
0In Stock | 22 nF | 100 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 8.5 mm (0.335 in) | AC and Pulse Film Capacitors | 63 VAC | 2.5 % | 2 Pin | 10 mm (0.394 in) | Straight | - 55 C | + 100 C | FKP 2 | Bulk | FKP2-.022/100/2.5 |