MKP1840 - Film Capacitors
133 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 10 nF | 400 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 12.5 mm (0.492 in) | 4 mm (0.157 in) | AC and Pulse Film Capacitors | 220 VAC | 10 % | 2 Pin | 10 mm (0.394 in) | Straight | - 55 C | + 100 C | MKP1840 | |||||||
0In Stock | 10 uF | 250 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 16 mm (0.63 in) | AC and Pulse Film Capacitors | 160 VAC | 5 % | 2 Pin | 28.5 mm (1.122 in) | Straight | - 55 C | + 100 C | MKP1840 | Bulk | ||||||
0In Stock | 22 nF | 400 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | AC and Pulse Film Capacitors | 220 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 100 C | MKP1840 | |||||||
0In Stock | 100 nF | 400 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 220 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 100 C | MKP1840 | |||||||
Mfr: MKP1840322405 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors .022uF 400volt 10% | 0In Stock | 22 nF | 400 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 12.5 mm (0.492 in) | 4 mm (0.157 in) | AC and Pulse Film Capacitors | 220 VAC | 10 % | 2 Pin | 10 mm (0.394 in) | 1840 | Straight | - 55 C | + 100 C | MKP1840 | Bulk | ||||
Mfr: MKP1840322254 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors .022uF 250volt 5% | 0In Stock | 22 nF | 250 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 3 mm (0.118 in) | AC and Pulse Film Capacitors | 160 VAC | 5 % | 2 Pin | 8 mm (0.315 in) | 1840 | Straight | - 55 C | + 100 C | MKP1840 | Bulk | ||||
Mfr: MKP1840310635 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors .01uF 630volt 10% | 0In Stock | 10 nF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 12.5 mm (0.492 in) | 4 mm (0.157 in) | AC and Pulse Film Capacitors | 250 VAC | 10 % | 2 Pin | 10 mm (0.394 in) | 1840 | Straight | - 55 C | + 100 C | MKP1840 | Bulk | ||||
Mfr: MKP1840310406 TTI: MKP1840310406 Vishay / Roederstein Availability: Not Available OnlineFilm Capacitors 10UF 4000VDC 20% MKP 10MML | Not Available Online | 10 nF | 400 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 12.5 mm (0.492 in) | 4 mm (0.157 in) | AC and Pulse Film Capacitors | 220 VAC | 20 % | 2 Pin | 10 mm (0.394 in) | Straight | - 55 C | + 100 C | MKP1840 | Bulk |