MKT1820 - Film Capacitors
195 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MKT1820682255 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 82uF 250volts 10% | 0In Stock | 82 uF | 250 VDC | Radial | Polyester | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 25 mm (0.984 in) | General Film Capacitors | 100 VAC | 10 % | 2 Pin | 45 mm (1.772 in) | Straight | - 55 C | + 125 C | MKT1820 | Bulk | |||||
0In Stock | 68 nF | 250 VDC | Radial | Polyester | 10 mm (0.394 in) | General Film Capacitors | 160 VAC | 10 % | - 55 C | + 100 C | MKT1820 | ||||||||||||
Mfr: MKT1820733015 TTI: Not Assigned Vishay / Roederstein Availability: Not Available OnlineFilm Capacitors 330uF 100volts 10% | Not Available Online | 330 uF | 100 VDC | Radial | Polyester | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 50 mm (1.969 in) | Straight | - 55 C | + 125 C | MKT1820 | Bulk | |||||
0In Stock | MKT1820 | ||||||||||||||||||||||
Mfr: MKT1820712255 TTI: Not Assigned Vishay / Roederstein Availability: Not Available OnlineFilm Capacitors 120uF 250volts 10% | Not Available Online | 120 uF | 250 VDC | Radial | Polyester | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | General Film Capacitors | 100 VAC | 10 % | 2 Pin | 50 mm (1.969 in) | Straight | - 55 C | + 125 C | MKT1820 | Bulk | |||||
0In Stock | 56 uF | MKT1820 | |||||||||||||||||||||
0In Stock | 63 VDC | Radial | Polyester | 15 mm (0.591 in) | General Film Capacitors | 40 VAC | 5 % | - 55 C | + 100 C | MKT1820 | |||||||||||||
0In Stock | MKT1820 | ||||||||||||||||||||||
0In Stock | MKT1820 | ||||||||||||||||||||||
0In Stock | 22 nF | 400 VDC | Radial | Polyester | General Film Capacitors | 200 VAC | 10 % | - 55 C | + 100 C | MKT1820 | Bulk | ||||||||||||
0In Stock | 220 nF | 100 VDC | Radial | Polyester | General Film Capacitors | 63 VAC | 5 % | - 55 C | + 100 C | MKT1820 | Bulk | ||||||||||||
0In Stock | 63 VDC | Radial | Polyester | General Film Capacitors | 40 VAC | 5 % | - 55 C | + 100 C | MKT1820 | Bulk | |||||||||||||
0In Stock | 680 nF | 63 VDC | Radial | Polyester | General Film Capacitors | 40 VAC | 5 % | - 40 C | + 85 C | MKT1820 | |||||||||||||
Mfr: MKT1820715065 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 150UF 63VDC 10% MKT37.5MMLS | 0In Stock | MKT1820 | Bulk | ||||||||||||||||||||
Mfr: MKT1820722065 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 220uF 63volts 10% | 0In Stock | 220 uF | 63 VDC | Radial | Polyester | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 25 mm (0.984 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 45 mm (1.772 in) | Straight | - 55 C | + 125 C | MKT1820 | Bulk | |||||
Mfr: MKT1820718015 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 180uF 100volts 10% | 0In Stock | 180 uF | 100 VDC | Radial | Polyester | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 25 mm (0.984 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 45 mm (1.772 in) | Straight | - 55 C | + 125 C | MKT1820 | Bulk | |||||
Mfr: MKT1820682165 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 82uF 160volts 10% | 0In Stock | 82 uF | 160 VDC | Radial | Polyester | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 25 mm (0.984 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 45 mm (1.772 in) | Straight | - 55 C | + 125 C | MKT1820 | Bulk | |||||
0In Stock | MKT1820 | Bulk | |||||||||||||||||||||
0In Stock | MKT1820 | Bulk | |||||||||||||||||||||
Mfr: MKT1820710015 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 100UF 63VDC 10% MKT37.5MMLS | 0In Stock | MKT1820 | |||||||||||||||||||||
Mfr: MKT1820727065M TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 270uF 63volts 10% | 0In Stock | 270 uF | 63 VDC | Radial | Polyester | 42 mm (1.654 in) | 30 mm (1.181 in) | DC Link Film Capacitors | 40 VAC | 10 % | 4 Pin | 45 mm (1.772 in) | 30 mm x 45 mm x 42 mm | Straight | - 25 C | + 150 C | MKT1820 | ||||||
0In Stock | MKT1820 | Bulk | |||||||||||||||||||||
Mfr: MKT1820610064 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 10uF 63volts 5% | 0In Stock | 10 uF | 63 VDC | Radial | Polyester | General Film Capacitors | 40 VAC | 5 % | - 55 C | + 100 C | MKT1820 | Bulk | |||||||||||
0In Stock | 63 VDC | Radial | Polyester | 10 mm (0.394 in) | General Film Capacitors | 40 VAC | 5 % | - 55 C | + 100 C | MKT1820 | |||||||||||||
0In Stock | 150 nF | 100 VDC | Radial | Polyester | General Film Capacitors | 63 VAC | 10 % | - 55 C | + 100 C | MKT1820 | Bulk |