R75 - Film Capacitors
3.952 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: R75TI1820AA30J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1600V 8200pF 5% LS=27.5mm | 0In Stock | 8.2 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | General Film Capacitors | 650 VAC | 5 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | |||||
Mfr: R75QN31504000J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1k V 0.15 uF 105C 5% 2 Pin LS=22.5 mm AEC-Q200 | 0In Stock | 150 nF | 1 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 18.5 mm (0.728 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | 18 mOhms | 18.5 mm (0.728 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | ||||
Mfr: R75RI21004030J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1250V 0.01uF 5% LS=27.5mm | 0In Stock | 10 nF | 1.25 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | General Film Capacitors | 600 VAC | 5 % | 2 Pin | 79.6 mOhms | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | ||||
Mfr: R75QD1220Z330J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1k V 0.0022 uF 105C 5% 2 Pin LS=7.5 mm AEC-Q200 | 0In Stock | 2.2 nF | 1 kVDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 9 mm (0.354 in) | General Film Capacitors | 400 VAC | 5 % | 2 Pin | 361.7 mOhms | 9 mm (0.354 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | ||||
Mfr: R75PR34704040J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630V 0.47uF 5% LS=27.5mm | 0In Stock | 470 nF | 630 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 17 mm (0.669 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | 8.5 mOhms | 17 mm (0.669 in) | Straight | - 55 C | + 105 C | R75 | Tray | |||||
Mfr: R75MD2390DQB0J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 0.039 uF 105C 5% 2 Pin LS=7.5 mm AEC-Q200 | 0In Stock | 39 nF | 400 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 10.5 mm (0.413 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Ammo Pack | |||||
Mfr: R75II3680AA80J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250V 0.68 uF 105C 5% LS=15 mm AEC-Q200 | 0In Stock | 680 nF | 250 VDC | 15 mm (0.591 in) | General Film Capacitors | 160 VAC | 5 % | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | ||||||||||||
Mfr: R75MR43304030J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 3.3uF 5% LS=27.5mm | 0In Stock | General Film Capacitors | 5 % | + 105 C | R75 | Bulk | ||||||||||||||||||
Mfr: R75PW43904030J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630V 3.9uF 5% LS=37.5mm | 0In Stock | General Film Capacitors | 5 % | + 105 C | R75 | Bulk | ||||||||||||||||||
Mfr: R75IN41504040J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250V 1.5uF 5% LS=37.5mm | 0In Stock | General Film Capacitors | 5 % | + 105 C | R75 | AEC-Q200 | Bulk | |||||||||||||||||
Mfr: R75PR41504030J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630V 1.5uF 5% LS=27.5mm | 0In Stock | 1.5 uF | 630 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 28 mm (1.102 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | 10.6 mOhms | 28 mm (1.102 in) | Straight | - 55 C | + 105 C | R75 | Tray | |||||
Mfr: R75QD1470Z330J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1k V 0.0047 uF 105C 5% 2 Pin LS=7.5 mm AEC-Q200 | 0In Stock | 4.7 nF | 1 kVDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 10.5 mm (0.413 in) | General Film Capacitors | 400 VAC | 5 % | 2 Pin | 169.3 mOhms | 10.5 mm (0.413 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | ||||
Mfr: R75PI24704030J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630V 0.047 uF 105C 5% 2 Pin LS=15 mm AEC-Q200 | 0In Stock | 47 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | |||||
Mfr: R75QR339050L0J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1k V 0.39 uF 105C 5% 2 Pin LS=27.5 mm AEC-Q200 | 0In Stock | 390 nF | 1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 15 mm (0.591 in) | General Film Capacitors | 400 VAC | 5 % | 2 Pin | 10.2 mOhms | 15 mm (0.591 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | ||||
Mfr: R75RF21005040J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1.25k V 0.01 uF 105C 5% 2 Pin LS=10 mm AEC-Q200 | 0In Stock | 10 nF | 1.25 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 12 mm (0.472 in) | General Film Capacitors | 600 VAC | 5 % | 2 Pin | 79.6 mOhms | 12 mm (0.472 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | ||||
Mfr: R75UI14704030J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 2000V 0.0047uF 5% LS=37.5mm | 0In Stock | 4.7 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | General Film Capacitors | 700 VAC | 5 % | 2 Pin | 169.3 mOhms | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | ||||
Mfr: R75TR31004040J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1600V 0.1uF 5% LS=27.5mm | 0In Stock | 100 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 20 mm (0.787 in) | General Film Capacitors | 650 VAC | 5 % | 2 Pin | 11.1 mOhms | 20 mm (0.787 in) | Straight | - 55 C | + 105 C | R75 | Bulk | |||||
Mfr: R75RN2330AA30K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1250V 0.033uF 10% LS=37.5mm | 0In Stock | 33 nF | 1.25 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 15 mm (0.591 in) | General Film Capacitors | 600 VAC | 10 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | |||||
Mfr: R75IF2330AA00J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250V 0.033uF 5% LS=27.5mm | 0In Stock | 33 nF | 250 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 9 mm (0.354 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 33.8 mOhms | 9 mm (0.354 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | ||||
Mfr: R75MF2330AA30K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 0.033uF 10% LS=27.5mm | 0In Stock | 33 nF | 400 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 5 mm (0.197 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | |||||
Mfr: R75PN3330DQ30K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630V 0.33 uF 105C 10% 2 Pin LS=22.5 mm AEC-Q200 | 0In Stock | 330 nF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 18.5 mm (0.728 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 18.5 mm (0.728 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Ammo Pack | 75PN3330DQ30K | ||||
Mfr: R75QI21205000J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1k V 0.012 uF 105C 5% 2 Pin LS=15 mm AEC-Q200 | 0In Stock | 12 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | |||||
Mfr: R75QN3220500EJ TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1k V 0.22 uF 105C 5% AEC-Q200 | 0In Stock | 220 nF | 1 kVDC | Radial | Polypropylene (PP) | General Film Capacitors | 250 VAC | 5 % | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | 75QN3220500EJ | ||||||||||
Mfr: R75MI2680AA30J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 0.068 uF 105C 5% 2 Pin LS=15 mm AEC-Q200 | 0In Stock | 68 nF | 400 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | General Film Capacitors | 220 VAC | 5 % | 2 Pin | 23.4 mOhms | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | ||||
Mfr: R75MI3100AAM0K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 0.1 uF 105C 10% AEC-Q200 | 0In Stock | 100 nF | 400 VDC | Radial | Polypropylene (PP) | General Film Capacitors | 200 VAC | 10 % | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | 75MI3100AAM0K |